bez PVN

2.1W Through Hole Resistors:

Atrasti 28 produkti
Atrodiet milzīgu 2.1W Through Hole Resistors klāstu veikalā Farnell Latvija. Mūsu rīcībā ir plašs Through Hole Resistors klāsts, piemēram, 250mW, 500mW, 1W & 5W Through Hole Resistors no pasaules labākajiem ražotājiem, tostarp: Vitrohm.
Skatīt
Pircējs
Inženieris
Ražotājs
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
SalīdzinātCena parDaudzums
4293813

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Pilns tinums
1000+
0,232 €
Min.: 1000 / Vair.: 1000
0.18ohm
BWS Series
2.1W
± 10%
Axial Leaded
Wirewound
± 800ppm/K
General Purpose
5.7mm
14.3mm
-55°C
175°C
4293814

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Pilns tinums
1000+
0,232 €
Min.: 1000 / Vair.: 1000
0.47ohm
BWS Series
2.1W
± 10%
Axial Leaded
Wirewound
± 800ppm/K
General Purpose
5.7mm
14.3mm
-55°C
175°C
4293810

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Pilns tinums
1000+
0,232 €
Min.: 1000 / Vair.: 1000
5ohm
BWS Series
2.1W
± 10%
Axial Leaded
Wirewound
± 400ppm/K
General Purpose
5.7mm
14.3mm
-55°C
175°C
4293771

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Pilns tinums
1000+
0,390 €
Min.: 1000 / Vair.: 1000
12ohm
BWF Series
2.1W
± 5%
Axial Leaded
Wirewound
± 400ppm/K
Flame Proof
5.7mm
14.3mm
-55°C
175°C
4293783

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Pilns tinums
1000+
0,390 €
Min.: 1000 / Vair.: 1000
0.33ohm
BWF Series
2.1W
± 10%
Axial Leaded
Wirewound
± 800ppm/K
Flame Proof
5.7mm
14.3mm
-55°C
175°C
4293807

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Pilns tinums
1000+
0,232 €
Min.: 1000 / Vair.: 1000
1.5ohm
BWS Series
2.1W
± 10%
Axial Leaded
Wirewound
± 400ppm/K
General Purpose
5.7mm
14.3mm
-55°C
175°C
4293815

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Pilns tinums
1000+
0,232 €
Min.: 1000 / Vair.: 1000
0.82ohm
BWS Series
2.1W
± 10%
Axial Leaded
Wirewound
± 400ppm/K
General Purpose
5.7mm
14.3mm
-55°C
175°C
4293775

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Pilns tinums
1000+
0,390 €
Min.: 1000 / Vair.: 1000
0.22ohm
BWF Series
2.1W
± 5%
Axial Leaded
Wirewound
± 800ppm/K
Flame Proof
5.7mm
14.3mm
-55°C
175°C
4293809

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Pilns tinums
1000+
0,232 €
Min.: 1000 / Vair.: 1000
47ohm
BWS Series
2.1W
± 10%
Axial Leaded
Wirewound
± 400ppm/K
General Purpose
5.7mm
14.3mm
-55°C
175°C
4293780

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Pilns tinums
1000+
0,390 €
Min.: 1000 / Vair.: 1000
0.15ohm
BWF Series
2.1W
± 10%
Axial Leaded
Wirewound
± 1000ppm/K
Flame Proof
5.7mm
14.3mm
-55°C
175°C
4293808

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Pilns tinums
1000+
0,232 €
Min.: 1000 / Vair.: 1000
39ohm
BWS Series
2.1W
± 10%
Axial Leaded
Wirewound
± 400ppm/K
General Purpose
5.7mm
14.3mm
-55°C
175°C
4293779

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Pilns tinums
1000+
0,390 €
Min.: 1000 / Vair.: 1000
33ohm
BWF Series
2.1W
± 10%
Axial Leaded
Wirewound
± 400ppm/K
Flame Proof
5.7mm
14.3mm
-55°C
175°C
4293803

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Pilns tinums
1000+
0,283 €
Min.: 1000 / Vair.: 1000
0.47ohm
BWS Series
2.1W
± 5%
Axial Leaded
Wirewound
± 800ppm/K
General Purpose
5.7mm
14.3mm
-55°C
175°C
4293805

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Pilns tinums
1000+
0,232 €
Min.: 1000 / Vair.: 1000
1.2kohm
BWS Series
2.1W
± 10%
Axial Leaded
Wirewound
± 400ppm/K
General Purpose
5.7mm
14.3mm
-55°C
175°C
4293772

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Pilns tinums
1000+
0,390 €
Min.: 1000 / Vair.: 1000
39ohm
BWF Series
2.1W
± 5%
Axial Leaded
Wirewound
± 400ppm/K
Flame Proof
5.7mm
14.3mm
-55°C
175°C
4293804

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Pilns tinums
1000+
0,232 €
Min.: 1000 / Vair.: 1000
150ohm
BWS Series
2.1W
± 10%
Axial Leaded
Wirewound
± 400ppm/K
General Purpose
5.7mm
14.3mm
-55°C
175°C
4293777

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Pilns tinums
1000+
0,390 €
Min.: 1000 / Vair.: 1000
1ohm
BWF Series
2.1W
± 10%
Axial Leaded
Wirewound
± 400ppm/K
Flame Proof
5.7mm
14.3mm
-55°C
175°C
4293776

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Pilns tinums
1000+
0,390 €
Min.: 1000 / Vair.: 1000
1.5ohm
BWF Series
2.1W
± 10%
Axial Leaded
Wirewound
± 400ppm/K
Flame Proof
5.7mm
14.3mm
-55°C
175°C
4293781

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Pilns tinums
1000+
0,390 €
Min.: 1000 / Vair.: 1000
0.22ohm
BWF Series
2.1W
± 10%
Axial Leaded
Wirewound
± 800ppm/K
Flame Proof
5.7mm
14.3mm
-55°C
175°C
4293811

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Pilns tinums
1000+
0,232 €
Min.: 1000 / Vair.: 1000
0.15ohm
BWS Series
2.1W
± 10%
Axial Leaded
Wirewound
± 1000ppm/K
General Purpose
5.7mm
14.3mm
-55°C
175°C
4293778

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Pilns tinums
1000+
0,390 €
Min.: 1000 / Vair.: 1000
330ohm
BWF Series
2.1W
± 10%
Axial Leaded
Wirewound
± 400ppm/K
Flame Proof
5.7mm
14.3mm
-55°C
175°C
4293799

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Pilns tinums
1000+
0,256 €
Min.: 1000 / Vair.: 1000
15ohm
BWS Series
2.1W
± 5%
Axial Leaded
Wirewound
± 400ppm/K
General Purpose
5.7mm
14.3mm
-55°C
175°C
4293773

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Pilns tinums
1000+
0,390 €
Min.: 1000 / Vair.: 1000
3.3ohm
BWF Series
2.1W
± 5%
Axial Leaded
Wirewound
± 400ppm/K
Flame Proof
5.7mm
14.3mm
-55°C
175°C
4293801

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Pilns tinums
1000+
0,256 €
Min.: 1000 / Vair.: 1000
1ohm
BWS Series
2.1W
± 5%
Axial Leaded
Wirewound
± 400ppm/K
General Purpose
5.7mm
14.3mm
-55°C
175°C
4293774

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Pilns tinums
1000+
0,390 €
Min.: 1000 / Vair.: 1000
8.2ohm
BWF Series
2.1W
± 5%
Axial Leaded
Wirewound
± 400ppm/K
Flame Proof
5.7mm
14.3mm
-55°C
175°C
1-25 no 28 vienībām
no 2 lapas(-u)

vadošo ražotāju

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY