bez PVN

3.25W Through Hole Resistors:

Atrasti 115 produkti
Atrodiet milzīgu 3.25W Through Hole Resistors klāstu veikalā Farnell Latvija. Mūsu rīcībā ir plašs Through Hole Resistors klāsts, piemēram, 250mW, 500mW, 1W & 5W Through Hole Resistors no pasaules labākajiem ražotājiem, tostarp: Ohmite.
Skatīt
Pircējs
Inženieris
Ražotājs
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Qualification
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
SalīdzinātCena parDaudzums
4039255

RoHS

Date/Lot Code

Each
100+
2,490 €
Min.: 100 / Vair.: 100
43ohm
90 Series
3.25W
± 5%
Axial Leaded
200V
Wirewound
± 30ppm/°C
High Power
5.9mm
14.7mm
MIL-R-26
4039200

RoHS

Date/Lot Code

Each
100+
3,570 €
Min.: 100 / Vair.: 100
1.3kohm
90 Series
3.25W
± 5%
Axial Leaded
200V
Wirewound
± 30ppm/°C
High Power
5.9mm
14.7mm
MIL-R-26
4039182

RoHS

Date/Lot Code

Each
100+
2,860 €
Min.: 100 / Vair.: 100
100ohm
90 Series
3.25W
± 5%
Axial Leaded
200V
Wirewound
± 30ppm/°C
High Power
5.9mm
14.7mm
MIL-R-26
4039219

RoHS

Date/Lot Code

Each
100+
3,160 €
Min.: 100 / Vair.: 100
250ohm
90 Series
3.25W
± 5%
Axial Leaded
200V
Wirewound
± 30ppm/°C
High Power
5.9mm
14.7mm
-
4039209

RoHS

Date/Lot Code

Each
100+
3,250 €
Min.: 100 / Vair.: 100
1.5ohm
90 Series
3.25W
± 5%
Axial Leaded
200V
Wirewound
± 100ppm/°C
High Power
5.9mm
14.7mm
MIL-R-26
4039265

RoHS

Date/Lot Code

Each
100+
3,250 €
Min.: 100 / Vair.: 100
4.3ohm
90 Series
3.25W
± 5%
Axial Leaded
200V
Wirewound
± 100ppm/°C
High Power
5.9mm
14.7mm
MIL-R-26
4039240

RoHS

Date/Lot Code

Each
100+
2,870 €
Min.: 100 / Vair.: 100
36ohm
90 Series
3.25W
± 5%
Axial Leaded
200V
Wirewound
± 30ppm/°C
High Power
5.9mm
14.7mm
MIL-R-26
4039224

RoHS

Date/Lot Code

Each
100+
3,940 €
Min.: 100 / Vair.: 100
2kohm
90 Series
3.25W
± 5%
Axial Leaded
200V
Wirewound
± 30ppm/°C
High Power
5.9mm
14.7mm
-
4039190

RoHS

Date/Lot Code

Each
100+
2,810 €
Min.: 100 / Vair.: 100
13ohm
90 Series
3.25W
± 5%
Axial Leaded
200V
Wirewound
± 30ppm/°C
High Power
5.9mm
14.7mm
MIL-R-26
4039234

RoHS

Date/Lot Code

Each
100+
2,380 €
Min.: 100 / Vair.: 100
300ohm
90 Series
3.25W
± 5%
Axial Leaded
200V
Wirewound
± 30ppm/°C
High Power
5.9mm
14.7mm
-
4039260

RoHS

Date/Lot Code

Each
100+
4,220 €
Min.: 100 / Vair.: 100
4kohm
90 Series
3.25W
± 5%
Axial Leaded
200V
Wirewound
± 30ppm/°C
High Power
5.9mm
14.7mm
MIL-R-26
4039204

RoHS

Date/Lot Code

Each
100+
3,850 €
Min.: 100 / Vair.: 100
1.8kohm
90 Series
3.25W
± 5%
Axial Leaded
200V
Wirewound
± 30ppm/°C
High Power
5.9mm
14.7mm
MIL-R-26
4039237

RoHS

Date/Lot Code

Each
100+
2,360 €
Min.: 100 / Vair.: 100
33ohm
90 Series
3.25W
± 5%
Axial Leaded
200V
Wirewound
± 30ppm/°C
High Power
5.9mm
14.7mm
-
4039203

RoHS

Date/Lot Code

Each
100+
4,120 €
Min.: 100 / Vair.: 100
1.6kohm
90 Series
3.25W
± 5%
Axial Leaded
200V
Wirewound
± 30ppm/°C
High Power
5.9mm
14.7mm
MIL-R-26
4039302

RoHS

Date/Lot Code

Each
100+
4,780 €
Min.: 100 / Vair.: 100
8kohm
90 Series
3.25W
± 5%
Axial Leaded
200V
Wirewound
± 30ppm/°C
High Power
5.9mm
14.7mm
MIL-R-26
4039284

RoHS

Date/Lot Code

Each
100+
3,200 €
Min.: 100 / Vair.: 100
680ohm
90 Series
3.25W
± 5%
Axial Leaded
200V
Wirewound
± 30ppm/°C
High Power
5.9mm
14.7mm
MIL-R-26
4039283

RoHS

Date/Lot Code

Each
100+
3,090 €
Min.: 100 / Vair.: 100
620ohm
90 Series
3.25W
± 5%
Axial Leaded
200V
Wirewound
± 30ppm/°C
High Power
5.9mm
14.7mm
MIL-R-26
4039223

RoHS

Date/Lot Code

Each
100+
2,870 €
Min.: 100 / Vair.: 100
27ohm
90 Series
3.25W
± 5%
Axial Leaded
200V
Wirewound
± 30ppm/°C
High Power
5.9mm
14.7mm
MIL-R-26
4039295

RoHS

Date/Lot Code

Each
100+
4,990 €
Min.: 100 / Vair.: 100
0
90 Series
3.25W
± 5%
Axial Leaded
200V
Wirewound
± 30ppm/°C
High Power
5.9mm
14.7mm
MIL-R-26
4039286

RoHS

Date/Lot Code

Each
100+
5,000 €
Min.: 100 / Vair.: 100
0
90 Series
3.25W
± 5%
Axial Leaded
200V
Wirewound
± 30ppm/°C
High Power
5.9mm
14.7mm
MIL-R-26
4039232

RoHS

Date/Lot Code

Each
100+
2,930 €
Min.: 100 / Vair.: 100
2.7ohm
90 Series
3.25W
± 5%
Axial Leaded
200V
Wirewound
± 100ppm/°C
High Power
5.9mm
14.7mm
MIL-R-26
4039254

RoHS

Date/Lot Code

Each
100+
2,870 €
Min.: 100 / Vair.: 100
430ohm
90 Series
3.25W
± 5%
Axial Leaded
200V
Wirewound
± 30ppm/°C
High Power
5.9mm
14.7mm
MIL-R-26
4039281

RoHS

Date/Lot Code

Each
100+
4,010 €
Min.: 100 / Vair.: 100
600ohm
90 Series
3.25W
± 5%
Axial Leaded
200V
Wirewound
± 30ppm/°C
High Power
5.9mm
14.7mm
MIL-R-26
4039279

RoHS

Date/Lot Code

Each
100+
3,250 €
Min.: 100 / Vair.: 100
5.1ohm
90 Series
3.25W
± 5%
Axial Leaded
200V
Wirewound
± 100ppm/°C
High Power
5.9mm
14.7mm
MIL-R-26
4039267

RoHS

Date/Lot Code

Each
100+
3,420 €
Min.: 100 / Vair.: 100
500ohm
90 Series
3.25W
± 5%
Axial Leaded
200V
Wirewound
± 30ppm/°C
High Power
5.9mm
14.7mm
-
1-25 no 115 vienībām
no 5 lapas(-u)

vadošo ražotāju

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account