Through Hole Resistors:
Atrasti 3 662 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ 0,108 € 100+ 0,0665 € 500+ 0,0346 € 1000+ 0,0284 € 2500+ 0,0245 € | Min.: 10 / Vair.: 10 | 15Mohm | - | 250mW | ± 2% | Axial Leaded | 250V | Metal Film | ± 200ppm/°C | General Purpose | 2.5mm | 6.8mm | -55°C | 155°C | - | |||||
NEOHM - TE CONNECTIVITY | Each | 10+ 0,0431 € 100+ 0,023 € 500+ 0,0152 € 2500+ 0,0112 € 6000+ 0,0099 € Citas cenas... | Min.: 10 / Vair.: 10 | 15Mohm | CFR Series | 330mW | ± 5% | Axial Leaded | 250V | Carbon Film | -450ppm/°C to 0ppm/°C | High Reliability | 2.5mm | 6.8mm | -55°C | 155°C | - | ||||
TT ELECTRONICS / WELWYN | Each | 10+ 0,159 € 100+ 0,068 € 500+ 0,0536 € 1000+ 0,042 € 2500+ 0,0356 € Citas cenas... | Min.: 10 / Vair.: 10 | 680kohm | MFR Series | 500mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | High Reliability | 2.5mm | 6.2mm | -55°C | 155°C | - | ||||
TT ELECTRONICS / WELWYN | Each | 10+ 0,140 € 100+ 0,0592 € 500+ 0,0462 € 1000+ 0,0336 € 2500+ 0,0286 € Citas cenas... | Min.: 10 / Vair.: 10 | 110ohm | MFR Series | 500mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | High Reliability | 2.5mm | 6.2mm | -55°C | 155°C | - | ||||
Each | 10+ 0,0647 € 100+ 0,0471 € 500+ 0,0207 € 1000+ 0,019 € 2500+ 0,0146 € Citas cenas... | Min.: 10 / Vair.: 10 | 20kohm | MCMF Series | 600mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | General Purpose | 2.5mm | 6.8mm | -55°C | 155°C | - | |||||
TT ELECTRONICS / WELWYN | Each | 10+ 0,171 € 100+ 0,115 € 500+ 0,093 € 1000+ 0,0709 € 2500+ 0,0683 € Citas cenas... | Min.: 10 / Vair.: 10 | 36kohm | MFR Series | 500mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | High Reliability | 2.5mm | 6.2mm | -55°C | 155°C | - | ||||
Each | 10+ 0,0652 € 100+ 0,0474 € 500+ 0,0209 € 1000+ 0,0192 € 2500+ 0,0148 € Citas cenas... | Min.: 10 / Vair.: 10 | 150kohm | MCMF Series | 600mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | General Purpose | 2.5mm | 6.8mm | -55°C | 155°C | - | |||||
NEOHM - TE CONNECTIVITY | Each | 10+ 0,036 € 100+ 0,0192 € 500+ 0,0127 € 2500+ 0,0106 € 6000+ 0,0094 € Citas cenas... | Min.: 10 / Vair.: 10 | 33ohm | CFR Series | 330mW | ± 5% | Axial Leaded | 250V | Carbon Film | -450ppm/°C to 0ppm/°C | High Reliability | 2.5mm | 6.8mm | -55°C | 155°C | - | ||||
Each | 10+ 0,0752 € 100+ 0,0495 € 500+ 0,0381 € 1000+ 0,0306 € 2500+ 0,0228 € Citas cenas... | Min.: 10 / Vair.: 10 | 39kohm | SFR25 Series | 400mW | ± 5% | Axial Leaded | 250V | Metal Film | ± 100ppm/K | General Purpose | 2.5mm | 7.5mm | -55°C | 155°C | - | |||||
Each | 10+ 0,0762 € 100+ 0,0505 € 500+ 0,0381 € 1000+ 0,0316 € 2500+ 0,0228 € | Min.: 10 / Vair.: 10 | 3.3ohm | SFR25 Series | 400mW | ± 5% | Axial Leaded | 250V | Metal Film | ± 100ppm/K | General Purpose | 2.5mm | 7.5mm | -55°C | 155°C | - | |||||
NEOHM - TE CONNECTIVITY | Each | 10+ 0,0752 € 100+ 0,0376 € 500+ 0,0302 € 2500+ 0,0228 € | Min.: 10 / Vair.: 10 | 240ohm | ROX Series | 500mW | ± 5% | Axial Leaded | 250V | Metal Oxide | ± 350ppm/°C | Flame Proof | 2.5mm | 7.5mm | -55°C | 155°C | - | ||||
NEOHM - TE CONNECTIVITY | Each | 10+ 0,0752 € 100+ 0,0376 € 500+ 0,0302 € 2500+ 0,0228 € | Min.: 10 / Vair.: 10 | 510ohm | ROX Series | 500mW | ± 5% | Axial Leaded | 250V | Metal Oxide | ± 350ppm/°C | Flame Proof | 2.5mm | 7.5mm | -55°C | 155°C | - | ||||
NEOHM - TE CONNECTIVITY | Each | 10+ 0,0752 € 100+ 0,0376 € 500+ 0,0302 € 2500+ 0,0228 € | Min.: 10 / Vair.: 10 | 820ohm | ROX Series | 500mW | ± 5% | Axial Leaded | 250V | Metal Oxide | ± 350ppm/°C | Flame Proof | 2.5mm | 7.5mm | -55°C | 155°C | - | ||||
NEOHM - TE CONNECTIVITY | Each | 10+ 0,0786 € 100+ 0,0393 € 500+ 0,0316 € 2500+ 0,0238 € | Min.: 10 / Vair.: 10 | 910ohm | ROX Series | 500mW | ± 5% | Axial Leaded | 250V | Metal Oxide | ± 350ppm/°C | Flame Proof | 2.5mm | 7.5mm | -55°C | 155°C | - | ||||
NEOHM - TE CONNECTIVITY | Each | 10+ 0,0739 € 100+ 0,0369 € 500+ 0,0304 € 2500+ 0,0224 € | Min.: 10 / Vair.: 10 | 5.1ohm | ROX Series | 500mW | ± 5% | Axial Leaded | 250V | Metal Oxide | ± 200ppm/°C | Flame Proof | 2.5mm | 7.5mm | -55°C | 155°C | - | ||||
NEOHM - TE CONNECTIVITY | Each | 10+ 0,0752 € 100+ 0,0376 € 500+ 0,0302 € 2500+ 0,0228 € | Min.: 10 / Vair.: 10 | 3.6kohm | ROX Series | 500mW | ± 5% | Axial Leaded | 250V | Metal Oxide | ± 350ppm/°C | Flame Proof | 2.5mm | 7.5mm | -55°C | 155°C | - | ||||
NEOHM - TE CONNECTIVITY | Each | 10+ 0,0752 € 100+ 0,0376 € 500+ 0,0302 € 2500+ 0,0228 € | Min.: 10 / Vair.: 10 | 430ohm | ROX Series | 500mW | ± 5% | Axial Leaded | 250V | Metal Oxide | ± 350ppm/°C | Flame Proof | 2.5mm | 7.5mm | -55°C | 155°C | - | ||||
NEOHM - TE CONNECTIVITY | Each | 10+ 0,0752 € 100+ 0,0376 € 500+ 0,0302 € 2500+ 0,0228 € | Min.: 10 / Vair.: 10 | 43kohm | ROX Series | 500mW | ± 5% | Axial Leaded | 250V | Metal Oxide | ± 350ppm/°C | Flame Proof | 2.5mm | 7.5mm | -55°C | 155°C | - | ||||
NEOHM - TE CONNECTIVITY | Each | 10+ 0,0628 € 100+ 0,0315 € 500+ 0,0258 € 2500+ 0,0207 € | Min.: 10 / Vair.: 10 | 18kohm | ROX Series | 500mW | ± 5% | Axial Leaded | 250V | Metal Oxide | ± 350ppm/°C | Flame Proof | 2.5mm | 7.5mm | -55°C | 155°C | - | ||||
NEOHM - TE CONNECTIVITY | Each | 10+ 0,0752 € 100+ 0,0376 € 500+ 0,0302 € 2500+ 0,0228 € | Min.: 10 / Vair.: 10 | 24ohm | ROX Series | 500mW | ± 5% | Axial Leaded | 250V | Metal Oxide | ± 350ppm/°C | Flame Proof | 2.5mm | 7.5mm | -55°C | 155°C | - | ||||
NEOHM - TE CONNECTIVITY | Each | 10+ 0,0752 € 100+ 0,0376 € 500+ 0,0302 € 2500+ 0,0228 € | Min.: 10 / Vair.: 10 | 1.1ohm | ROX Series | 500mW | ± 5% | Axial Leaded | 250V | Metal Oxide | ± 200ppm/°C | Flame Proof | 2.5mm | 7.5mm | -55°C | 155°C | - | ||||
NEOHM - TE CONNECTIVITY | Each | 10+ 0,0752 € 100+ 0,0376 € 500+ 0,0302 € 2500+ 0,0228 € | Min.: 10 / Vair.: 10 | 160ohm | ROX Series | 500mW | ± 5% | Axial Leaded | 250V | Metal Oxide | ± 350ppm/°C | Flame Proof | 2.5mm | 7.5mm | -55°C | 155°C | - | ||||
NEOHM - TE CONNECTIVITY | Each | 10+ 0,0752 € 100+ 0,0376 € 500+ 0,0302 € 2500+ 0,0228 € | Min.: 10 / Vair.: 10 | 11ohm | ROX Series | 500mW | ± 5% | Axial Leaded | 250V | Metal Oxide | ± 200ppm/°C | Flame Proof | 2.5mm | 7.5mm | -55°C | 155°C | - | ||||
NEOHM - TE CONNECTIVITY | Each | 10+ 0,0752 € 100+ 0,0376 € 500+ 0,0302 € 2500+ 0,0228 € | Min.: 10 / Vair.: 10 | 3.3ohm | ROX Series | 500mW | ± 5% | Axial Leaded | 250V | Metal Oxide | ± 200ppm/°C | Flame Proof | 2.5mm | 7.5mm | -55°C | 155°C | - | ||||
NEOHM - TE CONNECTIVITY | Each | 10+ 0,0752 € 100+ 0,0376 € 500+ 0,0302 € 2500+ 0,0228 € | Min.: 10 / Vair.: 10 | 13kohm | ROX Series | 500mW | ± 5% | Axial Leaded | 250V | Metal Oxide | ± 350ppm/°C | Flame Proof | 2.5mm | 7.5mm | -55°C | 155°C | - |