bez PVN

Through Hole Resistors:

Atrasti 702 produkti
Skatīt
Pircējs
Inženieris
Ražotājs
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
SalīdzinātCena parDaudzums
9500235

RoHS

Date/Lot Code

Each
1+
2,780 €
10+
1,640 €
25+
1,470 €
50+
1,270 €
100+
1,120 €
Citas cenas...
Min.: 1 / Vair.: 1
137ohm
RC Series
250mW
± 0.1%
Axial Leaded
200V
Metal Film
± 15ppm/°C
Precision
2.5mm
7.2mm
-55°C
155°C
9501673

RoHS

Date/Lot Code

Each
1+
3,350 €
10+
1,920 €
25+
1,510 €
50+
1,190 €
100+
1,000 €
Citas cenas...
Min.: 1 / Vair.: 1
30.9kohm
RC Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Precision
2.5mm
7.2mm
-55°C
155°C
1751398

RoHS

Each
1+
2,090 €
10+
1,310 €
100+
0,823 €
Min.: 1 / Vair.: 1
374ohm
HOLCO Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Ultra Precision
2.5mm
7.2mm
-55°C
155°C
9502726

RoHS

Date/Lot Code

Each
1+
2,360 €
Min.: 1 / Vair.: 1
6.98kohm
RC Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Precision
2.5mm
7.2mm
-55°C
155°C
9500723

RoHS

Date/Lot Code

Each
1+
2,940 €
10+
1,830 €
25+
1,440 €
50+
1,380 €
100+
1,310 €
Citas cenas...
Min.: 1 / Vair.: 1
1kohm
RC Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Precision
2.5mm
7.2mm
-55°C
155°C
9499857

RoHS

Date/Lot Code

Each
1+
3,300 €
10+
2,410 €
25+
1,600 €
50+
1,520 €
100+
1,440 €
Citas cenas...
Min.: 1 / Vair.: 1
100kohm
RC Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Precision
2.5mm
7.2mm
-55°C
155°C
9502181

RoHS

Date/Lot Code

Each
1+
3,090 €
10+
2,240 €
25+
2,140 €
50+
2,090 €
100+
1,930 €
Citas cenas...
Min.: 1 / Vair.: 1
499ohm
RC Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Precision
2.5mm
7.2mm
-55°C
155°C
9502440

RoHS

Date/Lot Code

Each
1+
2,690 €
10+
1,850 €
25+
1,670 €
50+
1,510 €
100+
1,320 €
Citas cenas...
Min.: 1 / Vair.: 1
5.11kohm
RC Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Precision
2.5mm
7.2mm
-55°C
155°C
9501479

RoHS

Date/Lot Code

Each
1+
3,050 €
10+
1,800 €
25+
1,610 €
50+
1,520 €
100+
1,330 €
Citas cenas...
Min.: 1 / Vair.: 1
2kohm
RC Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Precision
2.5mm
7.2mm
-55°C
155°C
9502203

RoHS

Date/Lot Code

Each
1+
2,990 €
10+
1,910 €
25+
1,630 €
50+
1,510 €
100+
1,390 €
Citas cenas...
Min.: 1 / Vair.: 1
4.02kohm
RC Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Precision
2.5mm
7.2mm
-55°C
155°C
9501924

RoHS

Date/Lot Code

Each
1+
3,160 €
10+
1,940 €
25+
1,760 €
50+
1,600 €
100+
1,570 €
Citas cenas...
Min.: 1 / Vair.: 1
3.32kohm
RC Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Precision
2.5mm
7.2mm
-55°C
155°C
9501606

RoHS

Date/Lot Code

Each
1+
4,390 €
10+
2,510 €
25+
1,690 €
50+
1,560 €
100+
1,430 €
Citas cenas...
Min.: 1 / Vair.: 1
2.74kohm
RC Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Precision
2.5mm
7.2mm
-55°C
155°C
9502351

RoHS

Date/Lot Code

Each
1+
4,390 €
10+
2,510 €
25+
1,690 €
50+
1,560 €
100+
1,430 €
Citas cenas...
Min.: 1 / Vair.: 1
53.6kohm
RC Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Precision
2.5mm
7.2mm
-55°C
155°C
9502602

RoHS

Date/Lot Code

Each
1+
2,690 €
10+
1,780 €
25+
1,610 €
50+
1,530 €
100+
1,450 €
Citas cenas...
Min.: 1 / Vair.: 1
66.5kohm
RC Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Precision
2.5mm
7.2mm
-55°C
155°C
9501070

RoHS

Date/Lot Code

Each
1+
3,300 €
10+
2,170 €
25+
1,640 €
50+
1,520 €
100+
1,390 €
Citas cenas...
Min.: 1 / Vair.: 1
20.5kohm
RC Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Precision
2.5mm
7.2mm
-55°C
155°C
9500367

RoHS

Each
1+
2,970 €
10+
1,850 €
25+
1,610 €
50+
1,490 €
100+
1,360 €
Citas cenas...
Min.: 1 / Vair.: 1
150kohm
RC Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Precision
2.5mm
7.2mm
-55°C
155°C
9500260

RoHS

Date/Lot Code

Each
1+
4,390 €
10+
2,510 €
25+
1,690 €
50+
1,560 €
100+
1,430 €
Citas cenas...
Min.: 1 / Vair.: 1
13.7kohm
RC Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Precision
2.5mm
7.2mm
-55°C
155°C
9500995

RoHS

Date/Lot Code

Each
1+
4,390 €
10+
2,510 €
25+
1,690 €
50+
1,560 €
100+
1,430 €
Citas cenas...
Min.: 1 / Vair.: 1
1.87kohm
RC Series
250mW
± 0.1%
Axial Leaded
200V
Metal Film
± 15ppm/°C
Precision
2.5mm
7.2mm
-55°C
155°C
9500154

RoHS

Date/Lot Code

Each
1+
3,300 €
10+
2,260 €
25+
1,910 €
50+
1,720 €
100+
1,520 €
Citas cenas...
Min.: 1 / Vair.: 1
12.1kohm
RC Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Precision
2.5mm
7.2mm
-55°C
155°C
9501290

RoHS

Date/Lot Code

Each
1+
3,060 €
10+
1,810 €
25+
1,440 €
50+
1,380 €
100+
1,280 €
Citas cenas...
Min.: 1 / Vair.: 1
249ohm
RC Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Precision
2.5mm
7.2mm
-55°C
155°C
9502874

RoHS

Date/Lot Code

Each
1+
4,390 €
10+
2,510 €
25+
1,690 €
50+
1,560 €
100+
1,430 €
Citas cenas...
Min.: 1 / Vair.: 1
7.87kohm
RC Series
250mW
± 0.1%
Axial Leaded
200V
Metal Film
± 15ppm/°C
Precision
2.5mm
7.2mm
-55°C
155°C
9500197

RoHS

Date/Lot Code

Each
1+
4,390 €
10+
2,510 €
25+
1,690 €
50+
1,560 €
100+
1,430 €
Citas cenas...
Min.: 1 / Vair.: 1
130ohm
RC Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Precision
2.5mm
7.2mm
-55°C
155°C
9501380

RoHS

Date/Lot Code

Each
1+
4,390 €
10+
2,510 €
25+
1,690 €
50+
1,560 €
100+
1,430 €
Citas cenas...
Min.: 1 / Vair.: 1
26.7kohm
RC Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Precision
2.5mm
7.2mm
-55°C
155°C
9502980

RoHS

Date/Lot Code

Each
1+
4,390 €
10+
2,510 €
25+
1,690 €
50+
1,560 €
100+
1,430 €
Citas cenas...
Min.: 1 / Vair.: 1
8.06kohm
RC Series
250mW
± 0.1%
Axial Leaded
200V
Metal Film
± 15ppm/°C
Precision
2.5mm
7.2mm
-55°C
155°C
9503048

RoHS

Date/Lot Code

Each
1+
4,390 €
10+
2,510 €
25+
1,690 €
50+
1,560 €
100+
1,430 €
Citas cenas...
Min.: 1 / Vair.: 1
90.9kohm
RC Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Precision
2.5mm
7.2mm
-55°C
155°C
1-25 no 702 vienībām
no 29 lapas(-u)

vadošo ražotāju

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account