90 Series Through Hole Resistors:
Atrasti 537 produktiAtrodiet milzīgu 90 Series Through Hole Resistors klāstu veikalā Farnell Latvija. Mūsu rīcībā ir plašs Through Hole Resistors klāsts, piemēram, MFR Series, ROX Series, CFR Series & EP Series Through Hole Resistors no pasaules labākajiem ražotājiem, tostarp: Ohmite.
Skatīt
Pircējs
Inženieris
Ražotājs
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Qualification
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 100+ 2,490 € | Min.: 100 / Vair.: 100 | 43ohm | 90 Series | 3.25W | ± 5% | Axial Leaded | 200V | Wirewound | ± 30ppm/°C | High Power | 5.9mm | 14.7mm | MIL-R-26 | |||||
Each | 100+ 5,840 € | Min.: 100 / Vair.: 100 | 12kohm | 90 Series | 5W | ± 5% | Axial Leaded | 495V | Wirewound | ± 30ppm/°C | High Power | 6.7mm | 24.6mm | MIL-R-26 | |||||
Each | 100+ 3,820 € | Min.: 100 / Vair.: 100 | 1.3ohm | 90 Series | 5W | ± 5% | Axial Leaded | 495V | Wirewound | ± 100ppm/°C | High Power | 6.7mm | 24.6mm | MIL-R-26 | |||||
Each | 100+ 3,940 € | Min.: 100 / Vair.: 100 | 2.2ohm | 90 Series | 2.25W | ± 5% | Axial Leaded | 85V | Wirewound | ± 100ppm/°C | High Power | 5.6mm | 10.3mm | MIL-R-26 | |||||
Each | 100+ 3,750 € | Min.: 100 / Vair.: 100 | 5ohm | 90 Series | 2.25W | ± 5% | Axial Leaded | 85V | Wirewound | ± 100ppm/°C | High Power | 5.6mm | 10.3mm | MIL-R-26 | |||||
Each | 100+ 3,570 € | Min.: 100 / Vair.: 100 | 1.3ohm | 90 Series | 3.25W | ± 5% | Axial Leaded | 200V | Wirewound | ± 30ppm/°C | High Power | 5.9mm | 14.7mm | MIL-R-26 | |||||
Each | 100+ 5,080 € | Min.: 100 / Vair.: 100 | 3kohm | 90 Series | 5W | ± 5% | Axial Leaded | 495V | Wirewound | ± 30ppm/°C | High Power | 6.7mm | 24.6mm | MIL-R-26 | |||||
Each | 100+ 3,770 € | Min.: 100 / Vair.: 100 | 470ohm | 90 Series | 5W | ± 5% | Axial Leaded | 495V | Wirewound | ± 30ppm/°C | High Power | 6.7mm | 24.6mm | MIL-R-26 | |||||
Each | 100+ 4,830 € | Min.: 100 / Vair.: 100 | 22ohm | 90 Series | 1.5W | ± 5% | Axial Leaded | 150V | Wirewound | ± 30ppm/°C | High Power | 3.6mm | 11.5mm | MIL-R-26 | |||||
Each | 100+ 6,210 € | Min.: 100 / Vair.: 100 | 500ohm | 90 Series | 1.5W | ± 5% | Axial Leaded | 150V | Wirewound | ± 30ppm/°C | High Power | 3.6mm | 11.5mm | MIL-R-26 | |||||
Each | 100+ 2,860 € | Min.: 100 / Vair.: 100 | 100ohm | 90 Series | 3.25W | ± 5% | Axial Leaded | 200V | Wirewound | ± 30ppm/°C | High Power | 5.9mm | 14.7mm | MIL-R-26 | |||||
Each | 100+ 5,820 € | Min.: 100 / Vair.: 100 | 240ohm | 90 Series | 1.5W | ± 5% | Axial Leaded | 150V | Wirewound | ± 30ppm/°C | High Power | 3.6mm | 11.5mm | MIL-R-26 | |||||
Each | 100+ 4,010 € | Min.: 100 / Vair.: 100 | 7.5ohm | 90 Series | 11W | ± 5% | Axial Leaded | 1.08kV | Wirewound | ± 100ppm/°C | High Power | 8.7mm | 46mm | - | |||||
Each | 100+ 4,010 € | Min.: 100 / Vair.: 100 | 3.3ohm | 90 Series | 11W | ± 5% | Axial Leaded | 1.08kV | Wirewound | ± 100ppm/°C | High Power | 8.7mm | 46mm | MIL-R-26 | |||||
Each | 100+ 3,420 € | Min.: 100 / Vair.: 100 | 22ohm | 90 Series | 5W | ± 5% | Axial Leaded | 495V | Wirewound | ± 30ppm/°C | High Power | 6.7mm | 24.6mm | MIL-R-26 | |||||
Each | 100+ 3,940 € | Min.: 100 / Vair.: 100 | 3.9ohm | 90 Series | 2.25W | ± 5% | Axial Leaded | 85V | Wirewound | ± 100ppm/°C | High Power | 5.6mm | 10.3mm | MIL-R-26 | |||||
Each | 100+ 3,890 € | Min.: 100 / Vair.: 100 | 2.4ohm | 90 Series | 5W | ± 5% | Axial Leaded | 495V | Wirewound | ± 100ppm/°C | High Power | 6.7mm | 24.6mm | - | |||||
Each | 100+ 3,890 € | Min.: 100 / Vair.: 100 | 1.2ohm | 90 Series | 5W | ± 5% | Axial Leaded | 495V | Wirewound | ± 100ppm/°C | High Power | 6.7mm | 24.6mm | - | |||||
Each | 100+ 5,450 € | Min.: 100 / Vair.: 100 | 5ohm | 90 Series | 5W | ± 5% | Axial Leaded | 495V | Wirewound | ± 30ppm/°C | High Power | 6.7mm | 24.6mm | MIL-R-26 | |||||
Each | 100+ 4,370 € | Min.: 100 / Vair.: 100 | 1.5ohm | 90 Series | 11W | ± 5% | Axial Leaded | 1.08kV | Wirewound | ± 100ppm/°C | High Power | 8.7mm | 46mm | MIL-R-26 | |||||
Each | 100+ 6,460 € | Min.: 100 / Vair.: 100 | 3kohm | 90 Series | 1.5W | ± 5% | Axial Leaded | 150V | Wirewound | ± 30ppm/°C | High Power | 3.6mm | 11.5mm | MIL-R-26 | |||||
Each | 100+ 3,160 € | Min.: 100 / Vair.: 100 | 250ohm | 90 Series | 3.25W | ± 5% | Axial Leaded | 200V | Wirewound | ± 30ppm/°C | High Power | 5.9mm | 14.7mm | - | |||||
Each | 100+ 3,710 € | Min.: 100 / Vair.: 100 | 1.8ohm | 90 Series | 2.25W | ± 5% | Axial Leaded | 85V | Wirewound | ± 100ppm/°C | High Power | 5.6mm | 10.3mm | MIL-R-26 | |||||
Each | 100+ 5,640 € | Min.: 100 / Vair.: 100 | 0 | 90 Series | 5W | ± 5% | Axial Leaded | 495V | Wirewound | ± 30ppm/°C | High Power | 6.7mm | 24.6mm | MIL-R-26 | |||||
Each | 100+ 3,420 € | Min.: 100 / Vair.: 100 | 91ohm | 90 Series | 5W | ± 5% | Axial Leaded | 495V | Wirewound | ± 30ppm/°C | High Power | 6.7mm | 24.6mm | MIL-R-26 |