CW High Energy Series Through Hole Resistors:
Atrasti 9 produktiAtrodiet milzīgu CW High Energy Series Through Hole Resistors klāstu veikalā Farnell Latvija. Mūsu rīcībā ir plašs Through Hole Resistors klāsts, piemēram, MFR Series, ROX Series, CFR Series & EP Series Through Hole Resistors no pasaules labākajiem ražotājiem, tostarp: Vishay.
Skatīt
Pircējs
Inženieris
Ražotājs
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 7,320 € 5+ 5,550 € 10+ 3,780 € 20+ 3,520 € 40+ 3,230 € Citas cenas... | Min.: 1 / Vair.: 1 | 50ohm | CW High Energy Series | 13W | ± 5% | Axial Leaded | Wirewound | ± 30ppm/°C | High Power | 9.52mm | 47.62mm | -65°C | 350°C | |||||
Each | 1+ 5,120 € 5+ 4,430 € 10+ 3,740 € 20+ 3,490 € 40+ 3,200 € Citas cenas... | Min.: 1 / Vair.: 1 | 27ohm | CW High Energy Series | 13W | ± 5% | Axial Leaded | Wirewound | ± 30ppm/°C | High Power | 9.52mm | 47.62mm | -65°C | 350°C | |||||
Each | 1+ 5,090 € 5+ 4,450 € 10+ 3,810 € 20+ 3,550 € 40+ 3,250 € Citas cenas... | Min.: 1 / Vair.: 1 | 100ohm | CW High Energy Series | 13W | ± 5% | Axial Leaded | Wirewound | ± 30ppm/°C | High Power | 9.52mm | 47.62mm | -65°C | 350°C | |||||
Each | 1+ 6,430 € 5+ 5,170 € 10+ 3,900 € 20+ 3,570 € 40+ 3,170 € Citas cenas... | Min.: 1 / Vair.: 1 | 15ohm | CW High Energy Series | 3.75W | ± 5% | Axial Leaded | Wirewound | ± 30ppm/°C | High Power | 4.78mm | 15.8mm | -65°C | 350°C | |||||
Each | 1+ 6,180 € 5+ 5,480 € 10+ 4,910 € 20+ 4,420 € 40+ 3,990 € Citas cenas... | Min.: 1 / Vair.: 1 | 15ohm | CW High Energy Series | 13W | ± 5% | Axial Leaded | Wirewound | ± 30ppm/°C | High Power | 9.52mm | 47.62mm | -65°C | 350°C | |||||
Each | 1+ 6,080 € 5+ 4,940 € 10+ 3,800 € 20+ 3,510 € 40+ 3,220 € Citas cenas... | Min.: 1 / Vair.: 1 | 33ohm | CW High Energy Series | 13W | ± 5% | Axial Leaded | Wirewound | ± 30ppm/°C | High Power | 9.52mm | 47.62mm | -65°C | 350°C | |||||
Each | 1+ 3,890 € 5+ 3,670 € 10+ 3,210 € 20+ 3,000 € 40+ 2,860 € Citas cenas... | Min.: 1 / Vair.: 1 | 30ohm | CW High Energy Series | 3.75W | ± 5% | Axial Leaded | Wirewound | ± 30ppm/°C | High Power | 4.78mm | 15.8mm | -65°C | 350°C | |||||
Each | 1+ 6,450 € 5+ 5,190 € 10+ 3,920 € 20+ 3,580 € 40+ 3,150 € Citas cenas... | Min.: 1 / Vair.: 1 | 25ohm | CW High Energy Series | 3.75W | ± 5% | Axial Leaded | Wirewound | ± 30ppm/°C | High Power | 4.78mm | 15.8mm | -65°C | 350°C | |||||
Each | 1+ 6,450 € 5+ 5,190 € 10+ 3,920 € 20+ 3,580 € 40+ 3,150 € Citas cenas... | Min.: 1 / Vair.: 1 | 20ohm | CW High Energy Series | 3.75W | ± 5% | Axial Leaded | Wirewound | ± 30ppm/°C | High Power | 4.78mm | 15.8mm | -65°C | 350°C |