FC Series Through Hole Resistors:
Atrasti 25 produktiAtrodiet milzīgu FC Series Through Hole Resistors klāstu veikalā Farnell Latvija. Mūsu rīcībā ir plašs Through Hole Resistors klāsts, piemēram, ROX Series, MFR Series, MRS25 Series & CFR Series Through Hole Resistors no pasaules labākajiem ražotājiem, tostarp: Cgs - Te Connectivity.
Skatīt
Pircējs
Inženieris
Ražotājs
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CGS - TE CONNECTIVITY | Each | 1+ 1,440 € 10+ 0,824 € 50+ 0,679 € 100+ 0,527 € 200+ 0,467 € | Min.: 1 / Vair.: 1 | 0.47ohm | FC Series | 4W | ± 5% | Radial Leaded | 1.4V | Wirewound | -80ppm/°C to +40ppm/°C | High Power | 5mm | 24.2mm | -55°C | 350°C | ||||
CGS - TE CONNECTIVITY | Each | 1+ 0,727 € 10+ 0,563 € 50+ 0,513 € 100+ 0,427 € 200+ 0,393 € | Min.: 1 / Vair.: 1 | 100ohm | FC Series | 4W | ± 5% | Radial Leaded | 20V | Wirewound | ± 20ppm/°C | High Power | 5mm | 24.2mm | -55°C | 350°C | ||||
CGS - TE CONNECTIVITY | Each | 1+ 0,857 € 5+ 0,605 € 10+ 0,586 € 25+ 0,567 € 50+ 0,518 € Citas cenas... | Min.: 1 / Vair.: 1 | 10ohm | FC Series | 4W | ± 5% | Radial Leaded | 6.3V | Wirewound | -80ppm/°C to +40ppm/°C | High Power | 5mm | 24.2mm | -55°C | 350°C | ||||
CGS - TE CONNECTIVITY | Each | 1+ 1,460 € 10+ 0,688 € 50+ 0,624 € 100+ 0,550 € 200+ 0,487 € Citas cenas... | Min.: 1 / Vair.: 1 | 2.2kohm | FC Series | 4W | ± 5% | Radial Leaded | 93.8V | Wirewound | -70ppm/°C to +250ppm/°C | High Power | 5mm | 24.2mm | -55°C | 350°C | ||||
CGS - TE CONNECTIVITY | Each | 1+ 1,410 € 10+ 0,661 € 50+ 0,600 € 100+ 0,529 € 200+ 0,468 € Citas cenas... | Min.: 1 / Vair.: 1 | 2.2kohm | FC Series | 4W | ± 5% | Radial Leaded | - | Wirewound | -80ppm/°C to +40ppm/°C | High Power | 5mm | 24.2mm | - | - | ||||
CGS - TE CONNECTIVITY | Each | 1+ 0,877 € | Min.: 1 / Vair.: 1 | 10ohm | FC Series | 4W | ± 5% | Radial Leaded | 200V | Wirewound | ± 20ppm/°C | High Power | 5mm | 24.2mm | -55°C | 350°C | ||||
CGS - TE CONNECTIVITY | Each | 1+ 1,260 € 10+ 0,591 € 50+ 0,536 € | Min.: 1 / Vair.: 1 | 33ohm | FC Series | 4W | ± 5% | Radial Leaded | - | Wirewound | -80ppm/°C to +40ppm/°C | High Power | 5mm | 24.2mm | - | - | ||||
CGS - TE CONNECTIVITY | Each | 1+ 1,600 € 10+ 0,850 € 50+ 0,679 € 100+ 0,587 € 200+ 0,509 € Citas cenas... | Min.: 1 / Vair.: 1 | 1ohm | FC Series | 2W | ± 5% | Radial Leaded | 1.4V | Wirewound | -70ppm/°C to +250ppm/°C | High Power | 5mm | 19.2mm | -55°C | 350°C | ||||
CGS - TE CONNECTIVITY | Each | 1+ 0,708 € 10+ 0,500 € 50+ 0,468 € 100+ 0,428 € 200+ 0,394 € Citas cenas... | Min.: 1 / Vair.: 1 | 3.3ohm | FC Series | 4W | ± 5% | Radial Leaded | 3.6V | Wirewound | -70ppm/°C to +250ppm/°C | High Power | 5mm | 24.2mm | -55°C | 350°C | ||||
CGS - TE CONNECTIVITY | Each | 1+ 0,794 € 10+ 0,579 € 50+ 0,512 € 100+ 0,458 € 200+ 0,412 € Citas cenas... | Min.: 1 / Vair.: 1 | 1ohm | FC Series | 2W | ± 5% | Radial Leaded | 44.7V | Wirewound | -70ppm/°C to +250ppm/°C | High Power | 5mm | 19.2mm | -55°C | 350°C | ||||
CGS - TE CONNECTIVITY | Each | 1+ 0,670 € 10+ 0,613 € 50+ 0,537 € 100+ 0,483 € 200+ 0,443 € Citas cenas... | Min.: 1 / Vair.: 1 | 1ohm | FC Series | 4W | ± 5% | Radial Leaded | 2V | Wirewound | -70ppm/°C to +250ppm/°C | High Power | 5mm | 24.2mm | -55°C | 350°C | ||||
CGS - TE CONNECTIVITY | Each | 1+ 1,050 € 10+ 0,753 € 50+ 0,687 € 100+ 0,594 € 200+ 0,502 € Citas cenas... | Min.: 1 / Vair.: 1 | 470ohm | FC Series | 4W | ± 5% | Radial Leaded | 43.4V | Wirewound | -70ppm/°C to +250ppm/°C | High Power | 5mm | 24.2mm | -55°C | 350°C | ||||
CGS - TE CONNECTIVITY | Each | 1+ 1,020 € 10+ 0,832 € 50+ 0,703 € 100+ 0,574 € 200+ 0,516 € Citas cenas... | Min.: 1 / Vair.: 1 | 150ohm | FC Series | 4W | ± 5% | Radial Leaded | 24.5V | Wirewound | -70ppm/°C to +250ppm/°C | High Power | 5mm | 24.2mm | -55°C | 350°C | ||||
CGS - TE CONNECTIVITY | Each | 1+ 0,525 € 10+ 0,508 € 50+ 0,498 € | Min.: 1 / Vair.: 1 | 1ohm | FC Series | 4W | ± 5% | Radial Leaded | 63.3V | Wirewound | ± 20ppm/°C | High Power | 5mm | 24.2mm | -55°C | 350°C | ||||
CGS - TE CONNECTIVITY | Each | 1+ 1,050 € 10+ 0,882 € 50+ 0,738 € 100+ 0,594 € 200+ 0,525 € Citas cenas... | Min.: 1 / Vair.: 1 | 220ohm | FC Series | 4W | ± 5% | Radial Leaded | 29.7V | Wirewound | ± 20ppm/°C | High Power | 5mm | 24.2mm | -55°C | 350°C | ||||
CGS - TE CONNECTIVITY | Each | 1+ 0,670 € 10+ 0,613 € 50+ 0,537 € 100+ 0,483 € 200+ 0,443 € Citas cenas... | Min.: 1 / Vair.: 1 | 22ohm | FC Series | 4W | ± 5% | Radial Leaded | 9.4V | Wirewound | -80ppm/°C to +40ppm/°C | High Power | 5mm | 24.2mm | -55°C | 350°C | ||||
CGS - TE CONNECTIVITY | Each | 1+ 0,469 € 10+ 0,368 € 50+ 0,271 € 100+ 0,240 € 200+ 0,205 € Citas cenas... | Min.: 1 / Vair.: 1 | 6.8ohm | FC Series | 4W | ± 5% | Radial Leaded | 5.2V | Wirewound | -70ppm/°C to +250ppm/°C | High Power | 5mm | 24.2mm | -55°C | 350°C | ||||
CGS - TE CONNECTIVITY | Each | 1+ 1,090 € 10+ 0,712 € 50+ 0,546 € 100+ 0,468 € 200+ 0,390 € Citas cenas... | Min.: 1 / Vair.: 1 | 4.7ohm | FC Series | 4W | ± 5% | Radial Leaded | 4.3V | Wirewound | -80ppm/°C to +40ppm/°C | High Power | 5mm | 24.2mm | -55°C | 350°C | ||||
CGS - TE CONNECTIVITY | Each | 1+ 1,270 € 2+ 1,020 € 3+ 0,934 € 5+ 0,848 € 10+ 0,763 € Citas cenas... | Min.: 1 / Vair.: 1 | 15ohm | FC Series | 4W | ± 5% | Radial Leaded | 7.8V | Wirewound | -70ppm/°C to +250ppm/°C | High Power | 5mm | 24.2mm | -55°C | 350°C | ||||
CGS - TE CONNECTIVITY | Each | 1+ 1,080 € 10+ 0,907 € 50+ 0,759 € 100+ 0,611 € 200+ 0,583 € Citas cenas... | Min.: 1 / Vair.: 1 | 4.7ohm | FC Series | 4W | ± 5% | Radial Leaded | 137.1V | Wirewound | -70ppm/°C to +250ppm/°C | High Power | 5mm | 24.2mm | -55°C | 350°C | ||||
CGS - TE CONNECTIVITY | Each | 1+ 0,703 € 10+ 0,553 € 50+ 0,407 € 100+ 0,360 € 200+ 0,292 € Citas cenas... | Min.: 1 / Vair.: 1 | 330ohm | FC Series | 4W | ± 5% | Radial Leaded | 36.3V | Wirewound | ± 20ppm/°C | High Power | 5mm | 24.2mm | -55°C | 350°C | ||||
CGS - TE CONNECTIVITY | Each | 1+ 1,270 € 10+ 0,799 € 50+ 0,539 € 100+ 0,469 € 200+ 0,415 € Citas cenas... | Min.: 1 / Vair.: 1 | 6.8ohm | FC Series | 4W | ± 5% | Radial Leaded | 164.9V | Wirewound | -70ppm/°C to +250ppm/°C | High Power | 5mm | 24.2mm | -55°C | 350°C | ||||
CGS - TE CONNECTIVITY | Each | 1+ 1,090 € 10+ 0,709 € 50+ 0,544 € 100+ 0,466 € 200+ 0,388 € Citas cenas... | Min.: 1 / Vair.: 1 | 0.68ohm | FC Series | 4W | ± 10% | Radial Leaded | 1.7V | Wirewound | -80ppm/°C to +40ppm/°C | High Power | 5mm | 24.2mm | -55°C | 350°C | ||||
CGS - TE CONNECTIVITY | Each | 1+ 1,190 € 10+ 0,776 € 50+ 0,608 € 100+ 0,440 € 200+ 0,379 € Citas cenas... | Min.: 1 / Vair.: 1 | 680ohm | FC Series | 4W | ± 5% | Radial Leaded | 52.2V | Wirewound | -70ppm/°C to +250ppm/°C | High Power | 5mm | 24.2mm | -55°C | 350°C | ||||
CGS - TE CONNECTIVITY | Each | 1+ 0,862 € 10+ 0,691 € | Min.: 1 / Vair.: 1 | 47ohm | FC Series | 4W | ± 5% | Radial Leaded | 13.7V | Wirewound | -80ppm/°C to +40ppm/°C | High Power | 5mm | 24.2mm | -55°C | 350°C |