Ohmicone 40 Series Through Hole Resistors:
Atrasti 431 produktiAtrodiet milzīgu Ohmicone 40 Series Through Hole Resistors klāstu veikalā Farnell Latvija. Mūsu rīcībā ir plašs Through Hole Resistors klāsts, piemēram, MFR Series, ROX Series, CFR Series & EP Series Through Hole Resistors no pasaules labākajiem ražotājiem, tostarp: Ohmite.
Skatīt
Pircējs
Inženieris
Ražotājs
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 2,740 € 3+ 2,260 € 5+ 1,970 € 10+ 1,680 € 20+ 1,590 € Citas cenas... | Min.: 1 / Vair.: 1 | 100ohm | Ohmicone 40 Series | 10W | ± 1% | Axial Leaded | 1kV | Wirewound | ± 20ppm/°C | High Power | 10.3mm | 48.3mm | -55°C | 275°C | |||||
Each | 1+ 3,770 € 3+ 3,600 € 5+ 3,420 € 10+ 2,640 € 20+ 2,480 € Citas cenas... | Min.: 1 / Vair.: 1 | 3kohm | Ohmicone 40 Series | 1W | ± 1% | Axial Leaded | 150V | Wirewound | ± 20ppm/°C | High Power | 3.2mm | 11.1mm | -55°C | 275°C | |||||
Each | 1+ 1,910 € 3+ 1,660 € 5+ 1,420 € 10+ 1,170 € 20+ 1,090 € Citas cenas... | Min.: 1 / Vair.: 1 | 680ohm | Ohmicone 40 Series | 5W | ± 1% | Axial Leaded | 460V | Wirewound | ± 20ppm/°C | High Power | 8.7mm | 23.8mm | -55°C | 275°C | |||||
Each | 1+ 2,640 € 3+ 2,180 € 5+ 1,980 € 10+ 1,780 € 20+ 1,690 € Citas cenas... | Min.: 1 / Vair.: 1 | 0.33ohm | Ohmicone 40 Series | 5W | ± 1% | Axial Leaded | 460V | Wirewound | ± 90ppm/°C | High Power | 8.7mm | 23.8mm | -55°C | 275°C | |||||
Each | 1+ 3,440 € 3+ 3,280 € 5+ 3,120 € 10+ 1,970 € 20+ 1,910 € Citas cenas... | Min.: 1 / Vair.: 1 | 10ohm | Ohmicone 40 Series | 1W | ± 1% | Axial Leaded | 150V | Ceramic | ± 20ppm/°C | High Power | 3.2mm | 11.1mm | -55°C | 275°C | |||||
Each | 1+ 2,670 € 3+ 2,270 € 5+ 1,970 € 10+ 1,660 € 20+ 1,580 € Citas cenas... | Min.: 1 / Vair.: 1 | 0.3ohm | Ohmicone 40 Series | 3W | ± 1% | Axial Leaded | 200V | Ceramic | ± 90ppm/°C | High Power | 5.6mm | 15.1mm | -55°C | 275°C | |||||
Each | 1+ 3,160 € 3+ 2,730 € 5+ 2,290 € 10+ 1,840 € 20+ 1,750 € Citas cenas... | Min.: 1 / Vair.: 1 | 50ohm | Ohmicone 40 Series | 1W | ± 1% | Axial Leaded | 150V | Ceramic | ± 20ppm/°C | High Power | 3.2mm | 11.1mm | -55°C | 275°C | |||||
Each | 1+ 2,820 € 3+ 2,320 € 5+ 2,140 € 10+ 1,960 € 20+ 1,800 € | Min.: 1 / Vair.: 1 | 20ohm | Ohmicone 40 Series | 1W | ± 1% | Axial Leaded | 150V | Ceramic | ± 20ppm/°C | High Power | 3.2mm | 11.1mm | -55°C | 275°C | |||||
Each | 1+ 2,110 € 3+ 2,040 € 5+ 1,970 € 10+ 1,890 € 20+ 1,780 € Citas cenas... | Min.: 1 / Vair.: 1 | 33ohm | Ohmicone 40 Series | 5W | 0 | Axial Leaded | 460V | Wirewound | ± 20ppm/°C | High Power | 8.7mm | 23.8mm | -55°C | 275°C | |||||
Each | 1+ 3,500 € 3+ 3,300 € 5+ 2,830 € 10+ 2,350 € 20+ 2,280 € Citas cenas... | Min.: 1 / Vair.: 1 | 500ohm | Ohmicone 40 Series | 1W | ± 1% | Axial Leaded | 150V | Ceramic | ± 20ppm/°C | High Power | 3.2mm | 11.1mm | -55°C | 275°C | |||||
Each | 1+ 4,050 € 3+ 3,330 € 5+ 3,180 € 10+ 3,020 € 20+ 2,660 € | Min.: 1 / Vair.: 1 | 1kohm | Ohmicone 40 Series | 1W | ± 1% | Axial Leaded | 150V | Ceramic | ± 20ppm/°C | High Power | 3.2mm | 11.1mm | -55°C | 275°C | |||||
Each | 1+ 3,320 € 3+ 3,270 € 5+ 3,220 € 10+ 2,150 € 20+ 2,110 € | Min.: 1 / Vair.: 1 | 20ohm | Ohmicone 40 Series | 5W | ± 1% | Axial Leaded | 460V | Ceramic | ± 20ppm/°C | High Power | 8.7mm | 23.8mm | 25°C | 275°C | |||||
Each | 1+ 5,310 € 3+ 5,060 € 5+ 4,810 € 10+ 3,770 € 20+ 3,760 € | Min.: 1 / Vair.: 1 | 0.1ohm | Ohmicone 40 Series | 10W | ± 1% | Axial Leaded | 1kV | Wirewound | ± 90ppm/°C | High Power | 10.3mm | 48.3mm | -55°C | 275°C | |||||
Each | 1+ 3,650 € 3+ 3,480 € 5+ 3,310 € 10+ 2,710 € 20+ 2,540 € Citas cenas... | Min.: 1 / Vair.: 1 | 0.1ohm | Ohmicone 40 Series | 1W | ± 1% | Axial Leaded | 150V | Ceramic | ± 90ppm/°C | High Power | 3.2mm | 11.1mm | -55°C | 275°C | |||||
Each | 1+ 3,150 € 3+ 2,820 € 5+ 2,500 € 10+ 2,170 € 20+ 2,140 € Citas cenas... | Min.: 1 / Vair.: 1 | 500ohm | Ohmicone 40 Series | 5W | ± 1% | Axial Leaded | 460V | Ceramic | ± 20ppm/°C | High Power | 8.7mm | 23.8mm | -55°C | 275°C | |||||
Each | 1+ 2,730 € 3+ 2,250 € 5+ 2,080 € 10+ 1,900 € | Min.: 1 / Vair.: 1 | 100ohm | Ohmicone 40 Series | 5W | ± 1% | Axial Leaded | 460V | Ceramic | ± 20ppm/°C | High Power | 8.7mm | 23.8mm | -55°C | 275°C | |||||
Each | 1+ 1,710 € 3+ 1,560 € 5+ 1,400 € 10+ 1,250 € 20+ 1,170 € Citas cenas... | Min.: 1 / Vair.: 1 | 0.1ohm | Ohmicone 40 Series | 3W | ± 1% | Axial Leaded | 200V | Ceramic | ± 90ppm/°C | High Power | 5.6mm | 15.1mm | -55°C | 275°C | |||||
Each | 1+ 3,620 € 3+ 3,450 € 5+ 3,280 € 10+ 2,330 € 20+ 2,210 € Citas cenas... | Min.: 1 / Vair.: 1 | 40kohm | Ohmicone 40 Series | 10W | ± 1% | Axial Leaded | 1kV | Wirewound | ± 20ppm/°C | High Power | 10.3mm | 48.3mm | -55°C | 275°C | |||||
Each | 1+ 1,970 € 3+ 1,670 € 5+ 1,520 € 10+ 1,360 € 20+ 1,330 € Citas cenas... | Min.: 1 / Vair.: 1 | 5ohm | Ohmicone 40 Series | 3W | ± 1% | Axial Leaded | 200V | Ceramic | ± 50ppm/°C | High Power | 5.6mm | 15.1mm | -55°C | 275°C | |||||
Each | 1+ 2,440 € 3+ 2,010 € 5+ 1,970 € | Min.: 1 / Vair.: 1 | 6kohm | Ohmicone 40 Series | 5W | ± 1% | Axial Leaded | 460V | Wirewound | ± 20ppm/°C | High Power | 8.7mm | 23.8mm | -55°C | 275°C | |||||
Each | 1+ 3,090 € 3+ 2,550 € 5+ 2,150 € 10+ 1,760 € 20+ 1,750 € Citas cenas... | Min.: 1 / Vair.: 1 | 30ohm | Ohmicone 40 Series | 1W | ± 1% | Axial Leaded | 150V | Ceramic | ± 20ppm/°C | High Power | 3.2mm | 11.1mm | -55°C | 275°C | |||||
Each | 1+ 4,160 € 3+ 3,970 € 5+ 3,780 € 10+ 2,680 € 20+ 2,550 € Citas cenas... | Min.: 1 / Vair.: 1 | 0.2ohm | Ohmicone 40 Series | 10W | ± 1% | Axial Leaded | 1kV | Wirewound | ± 90ppm/°C | High Power | 10.3mm | 48.3mm | -55°C | 275°C | |||||
Each | 1+ 3,380 € 3+ 2,790 € 5+ 2,620 € 10+ 2,440 € | Min.: 1 / Vair.: 1 | 1kohm | Ohmicone 40 Series | 1W | ± 1% | Axial Leaded | 150V | Ceramic | ± 50ppm/°C | High Power | 3.2mm | 11.1mm | -55°C | 275°C | |||||
Each | 1+ 3,230 € 3+ 2,660 € 5+ 2,290 € 10+ 1,920 € 20+ 1,860 € Citas cenas... | Min.: 1 / Vair.: 1 | 400ohm | Ohmicone 40 Series | 1W | ± 1% | Axial Leaded | 150V | Ceramic | ± 20ppm/°C | High Power | 3.2mm | 11.1mm | -55°C | 275°C | |||||
Each | 1+ 3,110 € 3+ 2,560 € 5+ 2,320 € 10+ 2,070 € 20+ 2,050 € Citas cenas... | Min.: 1 / Vair.: 1 | 15ohm | Ohmicone 40 Series | 10W | ± 5% | Axial Leaded | 1kV | Wirewound | ± 20ppm/°C | High Power | 10.3mm | 48.3mm | -55°C | 275°C |