SFR16S Series Through Hole Resistors:
Atrasti 73 produktiAtrodiet milzīgu SFR16S Series Through Hole Resistors klāstu veikalā Farnell Latvija. Mūsu rīcībā ir plašs Through Hole Resistors klāsts, piemēram, MFR Series, ROX Series, CFR Series & EP Series Through Hole Resistors no pasaules labākajiem ražotājiem, tostarp: Vishay.
Skatīt
Pircējs
Inženieris
Ražotājs
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ 0,131 € 100+ 0,055 € 500+ 0,0471 € 1000+ 0,0353 € 2500+ 0,0336 € Citas cenas... | Min.: 10 / Vair.: 10 | 330ohm | SFR16S Series | 500mW | ± 5% | Axial Leaded | 200V | Metal Film | ± 100ppm/°C | General Purpose | 1.9mm | 4.1mm | -55°C | 155°C | |||||
Each | 10+ 0,128 € | Min.: 10 / Vair.: 10 | 560ohm | SFR16S Series | 500mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 100ppm/K | General Purpose | 1.9mm | 4.1mm | -55°C | 155°C | |||||
Each | 10+ 0,128 € 100+ 0,0536 € 500+ 0,0459 € 1000+ 0,0393 € 2500+ 0,0259 € Citas cenas... | Min.: 10 / Vair.: 10 | 10kohm | SFR16S Series | 500mW | ± 5% | Axial Leaded | 200V | Metal Film | ± 100ppm/K | General Purpose | 1.9mm | 4.1mm | -55°C | 155°C | |||||
Each | 10+ 0,128 € 100+ 0,0536 € 500+ 0,0459 € | Min.: 10 / Vair.: 10 | 4.7kohm | SFR16S Series | 500mW | ± 5% | Axial Leaded | 200V | Metal Film | ± 100ppm/°C | General Purpose | 1.9mm | 4.1mm | -55°C | 155°C | |||||
Each | 10+ 0,0599 € 100+ 0,0369 € 500+ 0,0327 € 1000+ 0,0285 € 2500+ 0,0256 € | Min.: 10 / Vair.: 10 | 82kohm | SFR16S Series | 500mW | ± 5% | Axial Leaded | 200V | Metal Film | ± 100ppm/°C | General Purpose | 1.9mm | 4.1mm | -55°C | 155°C | |||||
Each | 10+ 0,131 € 100+ 0,055 € 500+ 0,0471 € 1000+ 0,0364 € 2500+ 0,0346 € | Min.: 10 / Vair.: 10 | 2.2kohm | SFR16S Series | 500mW | ± 5% | Axial Leaded | 200V | Metal Film | ± 100ppm/°C | General Purpose | 1.9mm | 4.1mm | -55°C | 155°C | |||||
Each | 1+ 0,181 € | Min.: 1 / Vair.: 1 | 100kohm | SFR16S Series | 500mW | ± 5% | Axial Leaded | 200V | Metal Film | ± 100ppm/°C | General Purpose | 1.9mm | 4.1mm | -55°C | 155°C | |||||
Each | 10+ 0,128 € | Min.: 10 / Vair.: 10 | 680ohm | SFR16S Series | 500mW | ± 5% | Axial Leaded | 200V | Metal Film | ± 100ppm/°C | General Purpose | 1.9mm | 4.1mm | -55°C | 155°C | |||||
Each | 10+ 0,128 € 100+ 0,0536 € | Min.: 10 / Vair.: 10 | 3.3kohm | SFR16S Series | 500mW | ± 5% | Axial Leaded | 200V | Metal Film | ± 100ppm/°C | General Purpose | 1.9mm | 4.1mm | -55°C | 155°C | |||||
Each | 10+ 0,128 € 100+ 0,0536 € | Min.: 10 / Vair.: 10 | 2.7kohm | SFR16S Series | 500mW | ± 5% | Axial Leaded | 200V | Metal Film | ± 100ppm/°C | General Purpose | 1.9mm | 4.1mm | -55°C | 155°C | |||||
Each | 10+ 0,127 € 100+ 0,0576 € 500+ 0,0445 € 1000+ 0,0361 € 2500+ 0,0256 € Citas cenas... | Min.: 10 / Vair.: 10 | 470ohm | SFR16S Series | 500mW | ± 5% | Axial Leaded | 200V | Metal Film | ± 100ppm/°C | General Purpose | 1.9mm | 4.1mm | -55°C | 155°C | |||||
Each | 10+ 0,131 € 100+ 0,055 € | Min.: 10 / Vair.: 10 | 3.9kohm | SFR16S Series | 500mW | ± 5% | Axial Leaded | 200V | Metal Film | ± 100ppm/°C | General Purpose | 1.9mm | 4.1mm | -55°C | 155°C | |||||
Each | 10+ 0,0615 € 100+ 0,0379 € 500+ 0,0336 € 1000+ 0,0277 € 2500+ 0,0249 € Citas cenas... | Min.: 10 / Vair.: 10 | 39ohm | SFR16S Series | 500mW | ± 5% | Axial Leaded | 200V | Metal Film | ± 100ppm/°C | General Purpose | 1.9mm | 4.1mm | -55°C | 155°C | |||||
Each | 10+ 0,0594 € 100+ 0,0366 € 500+ 0,0325 € 1000+ 0,0276 € 2500+ 0,0249 € | Min.: 10 / Vair.: 10 | 3.9kohm | SFR16S Series | 500mW | ± 5% | Axial Leaded | 200V | Metal Film | ± 100ppm/°C | General Purpose | 1.9mm | 4.1mm | -55°C | 155°C | |||||
Each | 10+ 0,0584 € 100+ 0,036 € 500+ 0,0319 € 1000+ 0,0277 € 2500+ 0,025 € | Min.: 10 / Vair.: 10 | 22ohm | SFR16S Series | 500mW | ± 5% | Axial Leaded | 200V | Metal Film | ± 100ppm/K | General Purpose | 1.9mm | 4.1mm | -55°C | 155°C | |||||
Each | 10+ 0,0604 € 100+ 0,0373 € 500+ 0,033 € 1000+ 0,0287 € 2500+ 0,0259 € | Min.: 10 / Vair.: 10 | 12ohm | SFR16S Series | 500mW | ± 5% | Axial Leaded | 200V | Metal Film | ± 100ppm/K | General Purpose | 1.9mm | 4.1mm | -55°C | 155°C | |||||
Each | 10+ 0,134 € 100+ 0,0559 € | Min.: 10 / Vair.: 10 | 47kohm | SFR16S Series | 500mW | ± 5% | Axial Leaded | 200V | Metal Film | ± 100ppm/°C | General Purpose | 1.9mm | 4.1mm | -55°C | 155°C | |||||
Each | 10+ 0,131 € 100+ 0,055 € 500+ 0,0471 € 1000+ 0,0335 € 2500+ 0,0251 € Citas cenas... | Min.: 10 / Vair.: 10 | 8.2kohm | SFR16S Series | 500mW | ± 5% | Axial Leaded | 200V | Metal Film | ± 100ppm/°C | General Purpose | 1.9mm | 4.1mm | -55°C | 155°C | |||||
Each | 10+ 0,0805 € 100+ 0,0527 € 500+ 0,0403 € 1000+ 0,0353 € 2500+ 0,0339 € Citas cenas... | Min.: 10 / Vair.: 10 | 1Mohm | SFR16S Series | 500mW | ± 5% | Axial Leaded | 200V | Metal Film | ± 250ppm/°C | General Purpose | 1.9mm | 4.1mm | -55°C | 155°C | |||||
Each | 10+ 0,0604 € 100+ 0,0372 € 500+ 0,033 € 1000+ 0,0287 € | Min.: 10 / Vair.: 10 | 15ohm | SFR16S Series | 500mW | ± 5% | Axial Leaded | 200V | Metal Film | ± 100ppm/°C | General Purpose | 1.9mm | 4.1mm | -55°C | 155°C | |||||
Each | 10+ 0,128 € | Min.: 10 / Vair.: 10 | 22ohm | SFR16S Series | 500mW | ± 5% | Axial Leaded | 200V | Metal Film | ± 100ppm/°C | General Purpose | 1.9mm | 4.1mm | -55°C | 155°C | |||||
Each | 10+ 0,134 € 100+ 0,0559 € 500+ 0,0479 € 1000+ 0,0335 € | Min.: 10 / Vair.: 10 | 150ohm | SFR16S Series | 500mW | ± 5% | Axial Leaded | 200V | Metal Film | ± 100ppm/°C | General Purpose | 1.9mm | 4.1mm | -55°C | 155°C | |||||
Each | 10+ 0,0371 € 100+ 0,023 € | Min.: 10 / Vair.: 10 | 2.7kohm | SFR16S Series | 500mW | ± 5% | Axial Leaded | 200V | Metal Film | ± 100ppm/°C | General Purpose | 1.9mm | 4.1mm | -55°C | 155°C | |||||
Each | 1+ 0,0763 € | Min.: 1 / Vair.: 1 | 1.8kohm | SFR16S Series | 500mW | ± 5% | Axial Leaded | 200V | Metal Film | ± 100ppm/°C | General Purpose | 1.9mm | 4.1mm | -55°C | 155°C | |||||
Each | 10+ 0,128 € 100+ 0,0536 € 500+ 0,0459 € 1000+ 0,0328 € 2500+ 0,0246 € Citas cenas... | Min.: 10 / Vair.: 10 | 220ohm | SFR16S Series | 500mW | ± 5% | Axial Leaded | 200V | Metal Film | ± 100ppm/°C | General Purpose | 1.9mm | 4.1mm | -55°C | 155°C |