Through Hole Resistors:
Atrasti 85 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
VPG FOIL RESISTORS | Each | 1+ 62,530 € 3+ 55,980 € 5+ 53,080 € 10+ 50,180 € 20+ 45,770 € Citas cenas... | Min.: 1 / Vair.: 1 | 499kohm | MATF Series | 200mW | ± 0.01% | Radial Leaded | 300V | Thin Film | ± 1ppm/°C | Precision | - | 7.9mm | 2.8mm | -65°C | 125°C | ||||
VPG FOIL RESISTORS | Each | 1+ 23,330 € 3+ 21,200 € 5+ 19,070 € 10+ 16,940 € 20+ 15,500 € Citas cenas... | Min.: 1 / Vair.: 1 | 10kohm | VAR Series | 400mW | ± 0.01% | Radial Leaded | 200V | Metal Foil | ± 2ppm/°C | Ultra Precision | - | 6.35mm | 2.03mm | -55°C | 125°C | ||||
VPG FOIL RESISTORS | Each | 1+ 19,930 € 3+ 17,980 € 5+ 16,040 € 10+ 14,090 € 20+ 12,810 € Citas cenas... | Min.: 1 / Vair.: 1 | 1kohm | S Series | 600mW | ± 0.01% | Radial Leaded | 300V | Metal Foil | ± 4.5ppm/°C | High Precision | - | 7.62mm | 2.67mm | -55°C | 125°C | ||||
VPG FOIL RESISTORS | Each | 1+ 34,090 € 3+ 31,800 € 5+ 28,880 € 10+ 26,420 € 20+ 24,730 € Citas cenas... | Min.: 1 / Vair.: 1 | 100kohm | S102C Series | 600mW | ± 0.01% | Radial Leaded | 300V | Metal Foil | ± 2ppm/°C | High Precision | - | 7.62mm | 2.67mm | - | - | ||||
VPG FOIL RESISTORS | Each | 1+ 35,810 € 3+ 35,730 € 5+ 31,740 € 10+ 27,750 € 20+ 25,970 € Citas cenas... | Min.: 1 / Vair.: 1 | 10kohm | VPR221 Series | 8W | ± 0.01% | TO-220 | 300V | Metal Foil | ± 5ppm/°C | Precision | - | 10.16mm | 3.81mm | -55°C | 150°C | ||||
VPG FOIL RESISTORS | Each | 1+ 18,970 € 3+ 17,390 € 5+ 15,800 € 10+ 14,220 € 20+ 13,970 € Citas cenas... | Min.: 1 / Vair.: 1 | 500ohm | S Series | 600mW | ± 0.01% | Radial Leaded | 300V | Metal Foil | ± 4.5ppm/°C | High Precision | - | 7.62mm | 2.67mm | -55°C | 125°C | ||||
VPG FOIL RESISTORS | Each | 1+ 31,330 € 3+ 28,380 € 5+ 25,440 € 10+ 22,490 € 20+ 20,550 € Citas cenas... | Min.: 1 / Vair.: 1 | 2.5kohm | S Series | 600mW | ± 0.01% | Radial Leaded | 300V | Metal Foil | ± 4.5ppm/°C | High Precision | - | 7.62mm | 2.67mm | -55°C | 125°C | ||||
VPG FOIL RESISTORS | Each | 1+ 26,140 € 3+ 22,620 € 5+ 19,190 € 10+ 17,990 € 20+ 16,790 € Citas cenas... | Min.: 1 / Vair.: 1 | 250ohm | S Series | 600mW | ± 0.01% | Radial Leaded | 300V | Metal Foil | ± 4.5ppm/°C | High Precision | - | 7.62mm | 2.67mm | -55°C | 125°C | ||||
VPG FOIL RESISTORS | Each | 1+ 24,770 € 3+ 22,430 € 5+ 19,030 € 10+ 17,860 € 20+ 16,650 € Citas cenas... | Min.: 1 / Vair.: 1 | 100kohm | S Series | 600mW | ± 0.01% | Radial Leaded | 300V | Metal Foil | ± 4.5ppm/°C | High Precision | - | 7.62mm | 2.67mm | -55°C | 125°C | ||||
VPG FOIL RESISTORS | Each | 1+ 32,070 € 3+ 25,900 € 5+ 24,550 € 10+ 23,190 € 20+ 20,790 € Citas cenas... | Min.: 1 / Vair.: 1 | 120ohm | S Series | 600mW | ± 0.01% | Radial Leaded | 300V | Metal Foil | ± 4.5ppm/°C | High Precision | - | 7.62mm | 2.67mm | -55°C | 125°C | ||||
VPG FOIL RESISTORS | Each | 1+ 22,780 € 3+ 21,030 € 5+ 19,280 € 10+ 17,530 € 20+ 17,490 € Citas cenas... | Min.: 1 / Vair.: 1 | 100kohm | VAR Series | 400mW | ± 0.01% | Radial Leaded | 200V | Metal Foil | ± 2ppm/°C | Ultra Precision | - | 6.35mm | 2.03mm | -55°C | 125°C | ||||
VPG FOIL RESISTORS | Each | 1+ 31,330 € 3+ 28,380 € 5+ 25,440 € 10+ 22,490 € 20+ 20,740 € Citas cenas... | Min.: 1 / Vair.: 1 | 20kohm | S Series | 600mW | ± 0.01% | Radial Leaded | 300V | Metal Foil | ± 4.5ppm/°C | High Precision | - | 7.62mm | 2.67mm | -55°C | 125°C | ||||
VPG FOIL RESISTORS | Each | 1+ 22,970 € 3+ 20,070 € 5+ 18,940 € 10+ 17,800 € 20+ 16,280 € Citas cenas... | Min.: 1 / Vair.: 1 | 120ohm | S Series | 600mW | ± 0.01% | Radial Leaded | 300V | Metal Foil | ± 4.5ppm/°C | High Precision | - | 7.62mm | 2.67mm | - | - | ||||
VPG FOIL RESISTORS | Each | 1+ 37,080 € 3+ 33,400 € 5+ 31,650 € 10+ 29,900 € 20+ 26,800 € Citas cenas... | Min.: 1 / Vair.: 1 | 500ohm | Z202 Series | 250mW | ± 0.01% | Radial Leaded | 250V | Metal Foil | ± 0.2ppm/°C | Ultra Precision | - | 6.35mm | 3.18mm | -55°C | 125°C | ||||
VPG FOIL RESISTORS | Each | 1+ 44,230 € 3+ 42,850 € 5+ 38,570 € 10+ 34,280 € 20+ 31,930 € Citas cenas... | Min.: 1 / Vair.: 1 | 10kohm | VPR221Z Series | 8W | ± 0.01% | TO-220 | 300V | Metal Foil | ± 0.2ppm/°C | Ultra Precision | - | 10.16mm | 3.81mm | -55°C | 150°C | ||||
VPG FOIL RESISTORS | Each | 1+ 54,360 € 3+ 48,950 € 5+ 43,830 € 10+ 39,290 € 20+ 36,360 € Citas cenas... | Min.: 1 / Vair.: 1 | 25ohm | VPR221Z Series | 8W | ± 0.01% | TO-220 | 300V | Metal Foil | ± 0.2ppm/°C | Ultra Precision | - | 10.16mm | 3.81mm | -55°C | 150°C | ||||
VPG FOIL RESISTORS | Each | 1+ 30,610 € 3+ 27,900 € 5+ 25,200 € 10+ 22,490 € 20+ 20,740 € Citas cenas... | Min.: 1 / Vair.: 1 | 5kohm | S Series | 600mW | ± 0.01% | Radial Leaded | 300V | Metal Foil | ± 4.5ppm/°C | High Precision | - | 7.62mm | 2.67mm | -55°C | 125°C | ||||
VPG FOIL RESISTORS | Each | 1+ 24,170 € 3+ 20,620 € 5+ 19,680 € 10+ 18,730 € 20+ 17,140 € Citas cenas... | Min.: 1 / Vair.: 1 | 350ohm | S Series | 600mW | ± 0.01% | Radial Leaded | 300V | Metal Foil | ± 4.5ppm/°C | High Precision | - | 7.62mm | 2.67mm | - | - | ||||
Each | 1+ 21,900 € 10+ 15,270 € 20+ 14,960 € | Min.: 1 / Vair.: 1 | 100kohm | MC Series | 300mW | ± 0.01% | Radial Leaded | 300V | Metal Foil | ± 2.5ppm/°C | Ultra Precision | - | 7.9mm | 2.3mm | -65°C | 175°C | |||||
VPG FOIL RESISTORS | Each | 1+ 84,300 € 3+ 75,480 € 5+ 67,660 € 10+ 64,690 € 20+ 61,710 € Citas cenas... | Min.: 1 / Vair.: 1 | 10kohm | HZ Series | 300mW | ± 0.01% | Radial Leaded | 300V | Metal Foil | ± 0.2ppm/°C | Ultra Precision | - | 10.54mm | 4.11mm | -55°C | 125°C | ||||
VPG FOIL RESISTORS | Each | 1+ 38,710 € 3+ 34,860 € 5+ 33,040 € 10+ 31,210 € 20+ 27,980 € Citas cenas... | Min.: 1 / Vair.: 1 | 10kohm | Z202 Series | 250mW | ± 0.01% | Radial Leaded | 250V | Metal Foil | ± 0.2ppm/°C | Ultra Precision | - | 6.35mm | 3.18mm | -55°C | 125°C | ||||
VPG FOIL RESISTORS | Each | 1+ 31,070 € 3+ 28,150 € 5+ 25,230 € 10+ 22,310 € 20+ 20,390 € Citas cenas... | Min.: 1 / Vair.: 1 | 10kohm | S102C Series | 600mW | ± 0.01% | Radial Leaded | 300V | Metal Foil | ± 4.5ppm/°C | High Precision | - | 7.62mm | 2.67mm | - | - | ||||
VPG FOIL RESISTORS | Each (Supplied on Cut Tape) Griežama lente | 1+ 28,510 € 3+ 26,590 € 5+ 25,370 € 10+ 24,150 € 20+ 22,090 € Citas cenas... | Min.: 1 / Vair.: 1 | 1kohm | Z201 Series | 600mW | ± 0.01% | Radial Leaded | 300V | Metal Foil | ± 0.8ppm/°C | Ultra Precision | - | 7.62mm | 2.67mm | - | - | ||||
2136574 | VPG FOIL RESISTORS | Each | 1+ 34,180 € 3+ 31,470 € 5+ 28,760 € 10+ 26,050 € 20+ 22,050 € Citas cenas... | Min.: 1 / Vair.: 1 | 50ohm | S102K Series | 600mW | ± 0.01% | Radial Leaded | 300V | Metal Foil | ± 4.5ppm/°C | High Precision | - | 7.62mm | 2.67mm | - | - | |||
VPG FOIL RESISTORS | Each | 1+ 23,420 € 3+ 22,490 € 5+ 21,550 € 10+ 20,620 € 20+ 18,030 € Citas cenas... | Min.: 1 / Vair.: 1 | 100kohm | S Series | 600mW | ± 0.01% | Radial Leaded | 300V | Metal Foil | ± 4.5ppm/°C | High Precision | - | 7.62mm | 2.67mm | - | - |