bez PVN

18ohm Through Hole Resistors:

Atrasti 108 produkti
Atrodiet milzīgu 18ohm Through Hole Resistors klāstu veikalā Farnell Latvija. Mūsu rīcībā ir plašs Through Hole Resistors klāsts, piemēram, 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors no pasaules labākajiem ražotājiem, tostarp: Ohmite, Neohm - Te Connectivity, Multicomp Pro, Tt Electronics / Welwyn & Vishay.
Skatīt
Pircējs
Inženieris
Ražotājs
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
SalīdzinātCena parDaudzums
1292534

RoHS

Each
5+
0,954 €
50+
0,422 €
250+
0,300 €
500+
0,251 €
1000+
0,211 €
Citas cenas...
Min.: 5 / Vair.: 5
18ohm
SQP Series
7W
± 5%
Axial Leaded
350V
Wirewound
± 200ppm/°C
Flame Proof
-
26mm
10mm
-55°C
155°C
-
3541821

RoHS

Date/Lot Code

Each
5+
0,242 €
50+
0,117 €
250+
0,0892 €
500+
0,0708 €
1000+
0,0614 €
Citas cenas...
Min.: 5 / Vair.: 5
18ohm
MOS Series
2W
± 5%
Axial Leaded
350V
Metal Oxide
± 300ppm/K
Flame Proof
4mm
12mm
-
-55°C
200°C
-
4006937

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Griežama lente
1+
4,240 €
Min.: 1 / Vair.: 1
18ohm
HPCR Series
2W
± 10%
Axial Leaded
1.1kV
Ceramic
0ppm/°C -800ppm/°C
General Purpose
7.96mm
19.1mm
-
-55°C
230°C
-
4219318

RoHS

Date/Lot Code

Each
10+
0,119 €
100+
0,0696 €
500+
0,0557 €
1000+
0,0406 €
2500+
0,0398 €
Min.: 10 / Vair.: 10
18ohm
EP Series
1W
± 5%
Axial Leaded
500V
Wirewound
0
Anti-Surge
2.5mm
6.8mm
-
-55°C
155°C
-
4227321

RoHS

Date/Lot Code

Each
1+
0,0709 €
50+
0,0403 €
100+
0,0315 €
250+
0,0275 €
500+
0,0249 €
Citas cenas...
Min.: 1 / Vair.: 1
18ohm
MCPKNPA Series
1W
± 5%
Axial Leaded
500V
Wirewound
0
Anti-Surge
3.5mm
10mm
-
-55°C
155°C
AEC-Q200
4219550

RoHS

Date/Lot Code

Each
10+
0,201 €
100+
0,150 €
500+
0,116 €
1000+
0,0986 €
2500+
0,0966 €
Min.: 10 / Vair.: 10
18ohm
EP Series
3W
± 5%
Axial Leaded
500V
Wirewound
0
Anti-Surge
5mm
11.5mm
-
-55°C
155°C
-
4219392

RoHS

Date/Lot Code

Each
10+
0,109 €
100+
0,0632 €
500+
0,0507 €
1000+
0,0428 €
2500+
0,0419 €
Min.: 10 / Vair.: 10
18ohm
EP Series
1W
± 5%
Axial Leaded
500V
Wirewound
0
Anti-Surge
3mm
9mm
-
-55°C
155°C
-
1903806

RoHS

Date/Lot Code

Each
1+
0,281 €
10+
0,159 €
50+
0,125 €
100+
0,109 €
200+
0,0985 €
Citas cenas...
Min.: 1 / Vair.: 1
18ohm
MCKNP Series
3W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
6.5mm
17.5mm
-
-
-
-
9339221

RoHS

Date/Lot Code

Each
10+
0,0349 €
100+
0,0199 €
500+
0,0158 €
1000+
0,0133 €
2500+
0,0115 €
Citas cenas...
Min.: 10 / Vair.: 10
18ohm
MCF Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
± 450ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
1219268

RoHS

Each
1+
1,550 €
50+
0,726 €
100+
0,544 €
250+
0,486 €
500+
0,439 €
Citas cenas...
Min.: 1 / Vair.: 1
18ohm
WP-S Series
4W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.6mm
13mm
-
-55°C
155°C
-
1565433

RoHS

Date/Lot Code

Each
5+
0,563 €
50+
0,323 €
250+
0,217 €
500+
0,184 €
1000+
0,172 €
Citas cenas...
Min.: 5 / Vair.: 5
18ohm
MFP Series
2W
± 5%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Flame Proof
4mm
10mm
-
-55°C
155°C
-
1174367

RoHS

Each
1+
1,350 €
5+
0,894 €
10+
0,852 €
20+
0,810 €
40+
0,715 €
Citas cenas...
Min.: 1 / Vair.: 1
18ohm
SBC Series
7W
± 5%
Axial Leaded
11.2V
Wirewound
± 200ppm/°C
High Power
-
38mm
8mm
-55°C
350°C
-
1219216

RoHS

Date/Lot Code

Each
5+
0,757 €
50+
0,351 €
250+
0,235 €
500+
0,196 €
1000+
0,171 €
Citas cenas...
Min.: 5 / Vair.: 5
18ohm
WP-S Series
2W
± 5%
Axial Leaded
50V
Wirewound
± 200ppm/°C
Flame Proof
3.6mm
9mm
-
-55°C
155°C
-
9504605

RoHS

Date/Lot Code

Each
1+
2,530 €
10+
1,490 €
50+
1,280 €
100+
1,060 €
200+
0,946 €
Citas cenas...
Min.: 1 / Vair.: 1
18ohm
W22 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-
-55°C
350°C
-
9465065

RoHS

Date/Lot Code

Each
10+
0,130 €
100+
0,0862 €
500+
0,0671 €
1000+
0,0604 €
2500+
0,0542 €
Citas cenas...
Min.: 10 / Vair.: 10
18ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
1099847

RoHS

Date/Lot Code

Each
10+
0,390 €
100+
0,223 €
500+
0,150 €
1000+
0,127 €
2500+
0,110 €
Citas cenas...
Min.: 10 / Vair.: 10
18ohm
MFR Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-
-55°C
155°C
-
1738564

RoHS

Date/Lot Code

Each
10+
0,073 €
100+
0,0515 €
500+
0,0441 €
2500+
0,0416 €
6000+
0,039 €
Citas cenas...
Min.: 10 / Vair.: 10
18ohm
ROX Series
1W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
3.5mm
10mm
-
-55°C
235°C
-
9503684

RoHS

Date/Lot Code

Each
1+
1,920 €
50+
1,030 €
100+
0,934 €
250+
0,808 €
500+
0,682 €
Citas cenas...
Min.: 1 / Vair.: 1
18ohm
W21 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
350°C
-
1565352

RoHS

Each
10+
0,387 €
100+
0,222 €
500+
0,149 €
1000+
0,126 €
2500+
0,110 €
Citas cenas...
Min.: 10 / Vair.: 10
18ohm
MFP Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Flame Proof
2.5mm
6.2mm
-
-55°C
155°C
-
9342761

RoHS

Date/Lot Code

Each
5+
0,0436 €
50+
0,0249 €
250+
0,0197 €
500+
0,0166 €
1000+
0,0144 €
Citas cenas...
Min.: 5 / Vair.: 5
18ohm
MF12 Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-
-55°C
155°C
AEC-Q200
1735133

RoHS

Date/Lot Code

Each
1+
1,180 €
10+
0,769 €
50+
0,590 €
100+
0,532 €
200+
0,492 €
Citas cenas...
Min.: 1 / Vair.: 1
18ohm
AC Series
5W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
7.5mm
18mm
-
-55°C
250°C
-
9340130

RoHS

Date/Lot Code

Each
1+
0,0607 €
50+
0,0344 €
100+
0,0269 €
250+
0,0235 €
500+
0,0213 €
Citas cenas...
Min.: 1 / Vair.: 1
18ohm
MF50 Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-
-55°C
155°C
AEC-Q200
9505962

RoHS

Date/Lot Code

Each
1+
0,862 €
50+
0,411 €
100+
0,320 €
250+
0,295 €
500+
0,259 €
Citas cenas...
Min.: 1 / Vair.: 1
18ohm
WA80 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.2mm
14.5mm
-
-55°C
155°C
-
3605485

RoHS

Date/Lot Code

Each
1+
0,379 €
10+
0,215 €
50+
0,168 €
100+
0,147 €
200+
0,133 €
Citas cenas...
Min.: 1 / Vair.: 1
18ohm
-
5W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
22mm
10mm
-55°C
155°C
-
3605556

RoHS

Date/Lot Code

Each
1+
0,738 €
10+
0,387 €
25+
0,330 €
50+
0,297 €
100+
0,272 €
Citas cenas...
Min.: 1 / Vair.: 1
18ohm
-
10W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
49mm
10mm
-55°C
155°C
-
1-25 no 108 vienībām
no 5 lapas(-u)

vadošo ražotāju

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY