bez PVN

220kohm Through Hole Resistors:

Atrasti 90 produkti
Atrodiet milzīgu 220kohm Through Hole Resistors klāstu veikalā Farnell Latvija. Mūsu rīcībā ir plašs Through Hole Resistors klāsts, piemēram, 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors no pasaules labākajiem ražotājiem, tostarp: Vishay, Multicomp Pro, Yageo, Neohm - Te Connectivity & Ohmite.
Skatīt
Pircējs
Inženieris
Ražotājs
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Element Material
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
SalīdzinātCena parDaudzums
1462399

RoHS

Each
1+
2,290 €
3+
1,880 €
5+
1,770 €
10+
1,660 €
20+
1,460 €
Citas cenas...
Min.: 1 / Vair.: 1
220kohm
OY Series
2W
± 10%
Axial Leaded
-
400V
Ceramic
-1300, ± 300ppm/°C
High Surge
7mm
22.5mm
-40°C
220°C
-
9339329

RoHS

Date/Lot Code

Each
10+
0,045 €
100+
0,0327 €
500+
0,0189 €
1000+
0,0144 €
2500+
0,0129 €
Citas cenas...
Min.: 10 / Vair.: 10
220kohm
MCF Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
9341552

RoHS

Each
10+
0,0664 €
100+
0,0483 €
500+
0,0212 €
1000+
0,0188 €
2500+
0,0163 €
Citas cenas...
Min.: 10 / Vair.: 10
220kohm
MF25 Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-55°C
155°C
-
1900121

RoHS

Each
10+
0,151 €
100+
0,123 €
500+
0,105 €
2500+
0,0795 €
5000+
0,0771 €
Citas cenas...
Min.: 10 / Vair.: 10
220kohm
ROX Series
3W
± 5%
Axial Leaded
-
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5.5mm
16mm
-55°C
155°C
-
2329575

RoHS

Date/Lot Code

Each
10+
0,165 €
100+
0,109 €
500+
0,0872 €
2500+
0,068 €
5000+
0,0618 €
Citas cenas...
Min.: 10 / Vair.: 10
220kohm
CFR Series
2W
± 5%
Axial Leaded
-
500V
Carbon Film
-700ppm/°C to 0ppm/°C
High Reliability
5.5mm
16mm
-55°C
155°C
-
2329445

RoHS

Date/Lot Code

Each
10+
0,125 €
100+
0,0696 €
500+
0,0557 €
2500+
0,0489 €
5000+
0,0441 €
Citas cenas...
Min.: 10 / Vair.: 10
220kohm
CFR Series
1W
± 5%
Axial Leaded
-
500V
Carbon Film
-700ppm/°C to 0ppm/°C
High Reliability
5mm
12mm
-55°C
155°C
-
1900138

RoHS

Date/Lot Code

Each
10+
0,159 €
100+
0,105 €
500+
0,0841 €
2500+
0,0671 €
6000+
0,0596 €
Citas cenas...
Min.: 10 / Vair.: 10
220kohm
ROX Series
2W
± 5%
Axial Leaded
-
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5mm
12mm
-55°C
155°C
-
9340220

RoHS

Date/Lot Code

Each
1+
0,100 €
50+
0,0731 €
100+
0,0618 €
250+
0,0423 €
500+
0,0321 €
Citas cenas...
Min.: 1 / Vair.: 1
220kohm
MF50 Series
500mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-55°C
155°C
-
9338624

RoHS

Date/Lot Code

Each
5+
0,0751 €
50+
0,0546 €
250+
0,0316 €
500+
0,024 €
1000+
0,0214 €
Citas cenas...
Min.: 5 / Vair.: 5
220kohm
MCF Series
500mW
± 5%
Axial Leaded
-
350V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
3.5mm
10mm
-55°C
155°C
-
2329498

RoHS

Date/Lot Code

Each
10+
0,0381 €
100+
0,0218 €
500+
0,018 €
1000+
0,015 €
2500+
0,0132 €
Citas cenas...
Min.: 10 / Vair.: 10
220kohm
CFR Series
250mW
± 5%
Axial Leaded
-
200V
Carbon Film
-700ppm/°C to 0ppm/°C
High Reliability
1.85mm
3.5mm
-55°C
155°C
-
2330063

RoHS

Date/Lot Code

Each
10+
0,0259 €
100+
0,022 €
500+
0,0201 €
2500+
0,0182 €
6000+
0,0173 €
Citas cenas...
Min.: 10 / Vair.: 10
220kohm
LR Series
600mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-55°C
155°C
-
2329755

RoHS

Date/Lot Code

Each
10+
0,0623 €
100+
0,0368 €
500+
0,0303 €
2500+
0,023 €
6000+
0,0182 €
Citas cenas...
Min.: 10 / Vair.: 10
220kohm
CFR Series
500mW
± 5%
Axial Leaded
-
350V
Carbon Film
-700ppm/°C to 0ppm/°C
High Reliability
3mm
9mm
-55°C
155°C
-
9338187

RoHS

Date/Lot Code

Each
1+
0,257 €
50+
0,158 €
100+
0,108 €
250+
0,0822 €
500+
0,0734 €
Citas cenas...
Min.: 1 / Vair.: 1
220kohm
MCF Series
2W
± 5%
Axial Leaded
-
500V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
5.5mm
16mm
-55°C
155°C
-
9342850

RoHS

Date/Lot Code

Each
5+
0,0612 €
50+
0,0544 €
250+
0,0258 €
500+
0,0196 €
1000+
0,0186 €
Citas cenas...
Min.: 5 / Vair.: 5
220kohm
MF12 Series
125mW
± 1%
Axial Leaded
-
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-55°C
155°C
-
1100023

RoHS

Date/Lot Code

Each
10+
0,360 €
100+
0,155 €
500+
0,111 €
1000+
0,101 €
2500+
0,0931 €
Citas cenas...
Min.: 10 / Vair.: 10
220kohm
MFR Series
500mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-55°C
155°C
-
1779374

RoHS

Date/Lot Code

Each
10+
0,259 €
100+
0,153 €
500+
0,113 €
1000+
0,0961 €
2500+
0,0751 €
Citas cenas...
Min.: 10 / Vair.: 10
220kohm
HHV Series
500mW
± 5%
Axial Leaded
-
3.5kV
Metal Film
± 200ppm/°C
High Voltage
3.3mm
9mm
-55°C
155°C
-
2329899

RoHS

Date/Lot Code

Each
10+
0,0299 €
100+
0,021 €
500+
0,0191 €
2500+
0,0164 €
6000+
0,0154 €
Citas cenas...
Min.: 10 / Vair.: 10
220kohm
LR Series
250mW
± 1%
Axial Leaded
-
200V
Metal Film
± 100ppm/°C
General Purpose
2mm
3.5mm
-55°C
155°C
-
2401816

RoHS

Date/Lot Code

Each
10+
0,0618 €
100+
0,045 €
500+
0,0198 €
1000+
0,0175 €
2500+
0,0152 €
Citas cenas...
Min.: 10 / Vair.: 10
220kohm
MCMF Series
600mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
9466037

RoHS

Date/Lot Code

Each
10+
0,130 €
100+
0,0862 €
500+
0,0671 €
1000+
0,0604 €
2500+
0,0542 €
Citas cenas...
Min.: 10 / Vair.: 10
220kohm
MRS25 Series
600mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
3541242

RoHS

Each
10+
0,114 €
100+
0,0753 €
500+
0,0744 €
1000+
0,0736 €
2500+
0,0727 €
Citas cenas...
Min.: 10 / Vair.: 10
220kohm
MF Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 100ppm/K
Semi-Precision
2.3mm
6.3mm
-55°C
155°C
AEC-Q200
1700268

RoHS

Date/Lot Code

Each
5+
0,0352 €
50+
0,0313 €
250+
0,0217 €
500+
0,0148 €
1000+
0,0113 €
Citas cenas...
Min.: 5 / Vair.: 5
220kohm
MCRE Series
125mW
± 5%
Axial Leaded
-
200V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
1.85mm
3.5mm
-55°C
155°C
-
1565443

RoHS

Date/Lot Code

Each
5+
0,613 €
50+
0,303 €
250+
0,172 €
500+
0,162 €
1000+
0,147 €
Citas cenas...
Min.: 5 / Vair.: 5
220kohm
MFP Series
2W
± 5%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
Flame Proof
4mm
10mm
-55°C
155°C
-
1565293

RoHS

Date/Lot Code

Each
10+
0,106 €
100+
0,0447 €
500+
0,0349 €
1000+
0,0275 €
2500+
0,0234 €
Citas cenas...
Min.: 10 / Vair.: 10
220kohm
MFR Series
400mW
± 1%
Axial Leaded
-
200V
Metal Film
50ppm/°C
High Reliability
2mm
3.7mm
-55°C
155°C
-
9337822

RoHS

Date/Lot Code

Each
1+
0,193 €
50+
0,119 €
100+
0,0813 €
250+
0,0618 €
500+
0,0552 €
Citas cenas...
Min.: 1 / Vair.: 1
220kohm
MCF Series
1W
± 5%
Axial Leaded
-
500V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
5.5mm
16mm
-55°C
155°C
-
2614557

RoHS

Date/Lot Code

Each
1+
0,565 €
10+
0,368 €
50+
0,279 €
100+
0,249 €
200+
0,223 €
Citas cenas...
Min.: 1 / Vair.: 1
220kohm
PR03 Series
3W
± 5%
Axial Leaded
-
750V
Metal Film
± 250ppm/K
High Power
5.2mm
19.5mm
-
-
-
1-25 no 90 vienībām
no 4 lapas(-u)

vadošo ražotāju

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY