bez PVN

360ohm Through Hole Resistors:

Atrasti 45 produkti
Atrodiet milzīgu 360ohm Through Hole Resistors klāstu veikalā Farnell Latvija. Mūsu rīcībā ir plašs Through Hole Resistors klāsts, piemēram, 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors no pasaules labākajiem ražotājiem, tostarp: Neohm - Te Connectivity, Ohmite, Multicomp Pro, Vishay & Yageo.
Skatīt
Pircējs
Inženieris
Ražotājs
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
SalīdzinātCena parDaudzums
3229788

RoHS

Date/Lot Code

Each
10+
0,072 €
100+
0,036 €
500+
0,0297 €
2500+
0,0218 €
Min.: 10 / Vair.: 10
360ohm
ROX Series
500mW
± 5%
Axial Leaded
250V
Metal Oxide
± 350ppm/°C
Flame Proof
2.5mm
7.5mm
-
-55°C
155°C
-
3541928

RoHS

Date/Lot Code

Each
1+
0,303 €
50+
0,149 €
100+
0,135 €
250+
0,113 €
500+
0,106 €
Citas cenas...
Min.: 1 / Vair.: 1
360ohm
MOS Series
3W
± 5%
Axial Leaded
350V
Metal Oxide
± 300ppm/K
Flame Proof
6mm
15.5mm
-
-55°C
200°C
-
9467521

RoHS

Date/Lot Code

Each
10+
0,130 €
100+
0,0862 €
500+
0,0671 €
1000+
0,0604 €
2500+
0,0542 €
Citas cenas...
Min.: 10 / Vair.: 10
360ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
2330115

RoHS

Date/Lot Code

Each
10+
0,0324 €
100+
0,0275 €
500+
0,0263 €
2500+
0,0233 €
6000+
0,0209 €
Citas cenas...
Min.: 10 / Vair.: 10
360ohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-
-55°C
155°C
-
9341790

RoHS

Date/Lot Code

Each
10+
0,0523 €
100+
0,0299 €
500+
0,0237 €
1000+
0,0199 €
2500+
0,0173 €
Citas cenas...
Min.: 10 / Vair.: 10
360ohm
MF25 Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
2401741

RoHS

Date/Lot Code

Each
10+
0,0436 €
100+
0,0249 €
500+
0,0197 €
1000+
0,0166 €
2500+
0,0144 €
Citas cenas...
Min.: 10 / Vair.: 10
360ohm
MCMF Series
600mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
3229895

RoHS

Date/Lot Code

Each
10+
0,395 €
100+
0,285 €
500+
0,225 €
1000+
0,197 €
2000+
0,184 €
Citas cenas...
Min.: 10 / Vair.: 10
360ohm
ROX Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 350ppm/°C
Flame Proof
6.5mm
17.5mm
-
-55°C
155°C
-
9343091

RoHS

Date/Lot Code

Each
5+
0,0436 €
50+
0,0249 €
250+
0,0197 €
500+
0,0166 €
1000+
0,0144 €
Citas cenas...
Min.: 5 / Vair.: 5
360ohm
MF12 Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-
-55°C
155°C
AEC-Q200
9340467

RoHS

Date/Lot Code

Each
1+
0,0607 €
50+
0,0344 €
100+
0,0269 €
250+
0,0235 €
500+
0,0213 €
Citas cenas...
Min.: 1 / Vair.: 1
360ohm
MF50 Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-
-55°C
155°C
AEC-Q200
1099880

RoHS

Date/Lot Code

Each
10+
0,362 €
100+
0,207 €
500+
0,139 €
1000+
0,118 €
2500+
0,102 €
Citas cenas...
Min.: 10 / Vair.: 10
360ohm
MFR Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-
-55°C
155°C
-
3230191

RoHS

Date/Lot Code

Each
1+
0,811 €
50+
0,564 €
100+
0,519 €
250+
0,477 €
1000+
0,400 €
Min.: 1 / Vair.: 1
360ohm
ROX Series
9W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
54mm
-
-55°C
155°C
-
3650062

RoHS

Date/Lot Code

Each
10+
0,0349 €
100+
0,0199 €
500+
0,0158 €
1000+
0,0133 €
2500+
0,0115 €
Citas cenas...
Min.: 10 / Vair.: 10
360ohm
-
250mW
± 2%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
3541847

RoHS

Date/Lot Code

Each
5+
0,176 €
50+
0,0798 €
250+
0,0617 €
500+
0,0486 €
1000+
0,042 €
Citas cenas...
Min.: 5 / Vair.: 5
360ohm
MOS Series
2W
± 5%
Axial Leaded
350V
Metal Oxide
± 300ppm/K
Flame Proof
4mm
12mm
-
-55°C
200°C
-
2329779

RoHS

Date/Lot Code

Each
10+
0,0564 €
100+
0,0373 €
500+
0,0278 €
2500+
0,0217 €
6000+
0,0173 €
Citas cenas...
Min.: 10 / Vair.: 10
360ohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
3mm
9mm
-
-55°C
155°C
-
3230095

RoHS

Date/Lot Code

Each
1+
1,330 €
50+
0,928 €
100+
0,855 €
250+
0,776 €
500+
0,716 €
Citas cenas...
Min.: 1 / Vair.: 1
360ohm
ROX Series
8W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
41mm
-
-55°C
155°C
-
3643019

RoHS

Each
10+
0,0349 €
100+
0,0199 €
500+
0,0158 €
1000+
0,0133 €
2500+
0,0115 €
Citas cenas...
Min.: 10 / Vair.: 10
360ohm
-
125mW
± 2%
Axial Leaded
200V
Metal Film
± 200ppm/°C
General Purpose
1.85mm
3.5mm
-
-55°C
155°C
AEC-Q200
3229995

RoHS

Date/Lot Code

Each
1+
0,746 €
50+
0,451 €
100+
0,417 €
250+
0,382 €
500+
0,347 €
Min.: 1 / Vair.: 1
360ohm
ROX Series
7W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
32mm
-
-55°C
155°C
-
4219675

RoHS

Date/Lot Code

Each
10+
0,259 €
100+
0,194 €
500+
0,151 €
1000+
0,140 €
2500+
0,121 €
Min.: 10 / Vair.: 10
360ohm
EP Series
4W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
5.5mm
15.5mm
-
-55°C
155°C
-
4140192

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Griežama lente
10+
0,148 €
100+
0,0977 €
500+
0,0757 €
1000+
0,069 €
2500+
0,0676 €
Min.: 10 / Vair.: 10
360ohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/K
High Power
2.5mm
8mm
-
-55°C
155°C
AEC-Q200
4219585

RoHS

Date/Lot Code

Each
10+
0,272 €
100+
0,203 €
500+
0,152 €
1000+
0,121 €
2500+
0,117 €
Min.: 10 / Vair.: 10
360ohm
EP Series
3W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
5mm
11.5mm
-
-55°C
155°C
-
4219426

RoHS

Date/Lot Code

Each
10+
0,142 €
100+
0,094 €
500+
0,0744 €
1000+
0,0542 €
2500+
0,0531 €
Min.: 10 / Vair.: 10
360ohm
EP Series
1W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
3mm
9mm
-
-55°C
155°C
-
3975202

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Griežama lente
10+
0,131 €
100+
0,0872 €
500+
0,0671 €
1000+
0,0604 €
2500+
0,0566 €
Citas cenas...
Min.: 10 / Vair.: 10
360ohm
MBB Series
600mW
0
Axial Leaded
350V
Metal Film (Thin Film)
± 50ppm/K
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
AEC-Q200
4219504

RoHS

Date/Lot Code

Each
10+
0,160 €
100+
0,106 €
500+
0,0844 €
1000+
0,0669 €
2500+
0,0635 €
Min.: 10 / Vair.: 10
360ohm
EP Series
2W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
3.5mm
9.5mm
-
-55°C
155°C
-
4219353

RoHS

Date/Lot Code

Each
10+
0,134 €
100+
0,0789 €
500+
0,0631 €
1000+
0,0529 €
2500+
0,0503 €
Citas cenas...
Min.: 10 / Vair.: 10
360ohm
EP Series
1W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
2.5mm
6.8mm
-
-55°C
155°C
-
3540666

RoHS

Date/Lot Code

Each
5000+
0,0322 €
Min.: 5000 / Vair.: 5000
360ohm
CF Series
250mW
± 5%
Axial Leaded
300V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
2.3mm
6.1mm
-
-55°C
155°C
-
1-25 no 45 vienībām
no 2 lapas(-u)

vadošo ražotāju

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY