bez PVN

40kohm Through Hole Resistors:

Atrasti 9 produkti
Atrodiet milzīgu 40kohm Through Hole Resistors klāstu veikalā Farnell Latvija. Mūsu rīcībā ir plašs Through Hole Resistors klāsts, piemēram, 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors no pasaules labākajiem ražotājiem, tostarp: Ohmite, Cgs - Te Connectivity, Neohm - Te Connectivity & Rhopoint.
Skatīt
Pircējs
Inženieris
Ražotājs
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
SalīdzinātCena parDaudzums
2332207

RoHS

Date/Lot Code

Each
1+
4,710 €
5+
4,270 €
10+
3,650 €
20+
3,330 €
40+
3,140 €
Citas cenas...
Min.: 1 / Vair.: 1
40kohm
UPF Series
500mW
± 0.1%
Axial Leaded
300V
Metal Film
± 5ppm/°C
High Precision
4mm
10.2mm
-55°C
125°C
-
9622098

RoHS

Each
1+
14,370 €
3+
11,330 €
5+
9,660 €
10+
8,930 €
20+
8,190 €
Citas cenas...
Min.: 1 / Vair.: 1
40kohm
8G16 Series
330mW
± 0.1%
Axial Leaded
175V
Wirewound
± 5ppm/°C
Precision
6.35mm
12.7mm
-55°C
125°C
-
2448910

RoHS

Date/Lot Code

Each
1+
3,620 €
3+
3,450 €
5+
3,280 €
10+
2,330 €
20+
2,210 €
Citas cenas...
Min.: 1 / Vair.: 1
40kohm
Ohmicone 40 Series
10W
± 1%
Axial Leaded
1kV
Wirewound
± 20ppm/°C
High Power
10.3mm
48.3mm
-55°C
275°C
-
1754869

RoHS

Each
1+
4,200 €
Min.: 1 / Vair.: 1
40kohm
UPW Series
500mW
± 0.1%
Axial Leaded
400V
Wirewound
± 5ppm/°C
Ultra Precision
6.35mm
12.7mm
-55°C
145°C
-
4037756

RoHS

Date/Lot Code

Each
250+
2,300 €
Min.: 250 / Vair.: 250
40kohm
20 Series
10W
± 5%
Axial Leaded
720V
Wirewound
± 30ppm/°C
High Power
10mm
47.2mm
-
-
-
4040038

RoHS

Date/Lot Code

Each
100+
5,420 €
Min.: 100 / Vair.: 100
40kohm
0
20W
± 5%
Axial Leaded
750V
Wirewound
± 260ppm/°C
High Power
11.11mm
50.8mm
-
-
-
4040317

RoHS

Date/Lot Code

Each
100+
1,100 €
Min.: 100 / Vair.: 100
40kohm
Mox700 Series
250mW
± 0.1%
Axial Leaded
250V
Metal Film
± 10ppm/°C
High Precision
2.7mm
7mm
-55°C
125°C
-
4039976

RoHS

Date/Lot Code

Each
100+
4,650 €
Min.: 100 / Vair.: 100
40kohm
Brown Devil 200 Series
12W
± 5%
Axial Leaded
625V
Wirewound
± 260ppm/°C
High Power
7.94mm
44.45mm
-
-
-
4038935

RoHS

Date/Lot Code

Each
100+
7,560 €
Min.: 100 / Vair.: 100
40kohm
90 Series
11W
± 5%
Axial Leaded
1.08kV
Wirewound
± 30ppm/°C
High Power
8.7mm
46mm
-
-
MIL-R-26
1-9 no 9 vienībām
no 1 lapas(-u)

vadošo ražotāju

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY