bez PVN

8.66kohm Through Hole Resistors:

Atrasti 7 produkti
Atrodiet milzīgu 8.66kohm Through Hole Resistors klāstu veikalā Farnell Latvija. Mūsu rīcībā ir plašs Through Hole Resistors klāsts, piemēram, 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors no pasaules labākajiem ražotājiem, tostarp: Koa, Vishay, Neohm - Te Connectivity, Multicomp Pro & Holsworthy - Te Connectivity.
Skatīt
Pircējs
Inženieris
Ražotājs
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
SalīdzinātCena parDaudzums
9470476

RoHS

Date/Lot Code

Each
10+
0,130 €
100+
0,0862 €
500+
0,0671 €
1000+
0,0604 €
2500+
0,0542 €
Citas cenas...
Min.: 10 / Vair.: 10
8.66kohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
2330235

RoHS

Date/Lot Code

Each
10+
0,0703 €
100+
0,0352 €
500+
0,0278 €
2500+
0,0213 €
6000+
0,0167 €
Min.: 10 / Vair.: 10
8.66kohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.25mm
-55°C
155°C
-
9503013

RoHS

Date/Lot Code

Each
1+
4,390 €
10+
2,510 €
25+
1,690 €
50+
1,560 €
100+
1,430 €
Citas cenas...
Min.: 1 / Vair.: 1
8.66kohm
RC Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Precision
2.5mm
7.2mm
-55°C
155°C
-
3541059

RoHS

Date/Lot Code

Each
5000+
0,0535 €
Min.: 5000 / Vair.: 5000
8.66kohm
MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/K
Semi-Precision
2.3mm
6.3mm
-55°C
155°C
AEC-Q200
3541593

RoHS

Date/Lot Code

Each
5000+
0,0863 €
Min.: 5000 / Vair.: 5000
8.66kohm
MFS Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/K
Semi-Precision
2.3mm
6.3mm
-55°C
155°C
AEC-Q200
1751544

RoHS

Date/Lot Code

Each
1+
1,720 €
10+
1,160 €
25+
1,060 €
50+
0,932 €
100+
0,825 €
Citas cenas...
Min.: 1 / Vair.: 1
8.66kohm
HOLCO Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Ultra Precision
2.5mm
7.2mm
-55°C
155°C
-
1563274

RoHS

Each
10+
0,272 €
100+
0,114 €
500+
0,0659 €
1000+
0,0483 €
2500+
0,0335 €
Citas cenas...
Min.: 10 / Vair.: 10
8.66kohm
MCMF0W4 Series
250mW
± 0.5%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-55°C
155°C
AEC-Q200
1-7 no 7 vienībām
no 1 lapas(-u)

vadošo ražotāju

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY