bez PVN

Through Hole Resistors:

Atrasti 120 produkti
Skatīt
Pircējs
Inženieris
Ražotājs
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Qualification
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
SalīdzinātCena parDaudzums
4038979

RoHS

Date/Lot Code

Each
100+
4,010 €
Min.: 100 / Vair.: 100
7.5ohm
90 Series
11W
± 5%
Axial Leaded
1.08kV
Wirewound
± 100ppm/°C
High Power
8.7mm
46mm
-
4038932

RoHS

Date/Lot Code

Each
100+
4,010 €
Min.: 100 / Vair.: 100
3.3ohm
90 Series
11W
± 5%
Axial Leaded
1.08kV
Wirewound
± 100ppm/°C
High Power
8.7mm
46mm
MIL-R-26
4038886

RoHS

Date/Lot Code

Each
100+
4,370 €
Min.: 100 / Vair.: 100
1.5ohm
90 Series
11W
± 5%
Axial Leaded
1.08kV
Wirewound
± 100ppm/°C
High Power
8.7mm
46mm
MIL-R-26
4038986

RoHS

Date/Lot Code

Each
100+
4,160 €
Min.: 100 / Vair.: 100
91ohm
90 Series
11W
± 5%
Axial Leaded
1.08kV
Wirewound
± 30ppm/°C
High Power
8.7mm
46mm
MIL-R-26
4038950

RoHS

Date/Lot Code

Each
100+
4,010 €
Min.: 100 / Vair.: 100
4.7ohm
90 Series
11W
± 5%
Axial Leaded
1.08kV
Wirewound
± 100ppm/°C
High Power
8.7mm
46mm
MIL-R-26
4038906

RoHS

Date/Lot Code

Each
100+
5,680 €
Min.: 100 / Vair.: 100
2.4kohm
90 Series
11W
± 5%
Axial Leaded
1.08kV
Wirewound
± 30ppm/°C
High Power
8.7mm
46mm
MIL-R-26
4038956

RoHS

Date/Lot Code

Each
100+
4,630 €
Min.: 100 / Vair.: 100
560ohm
90 Series
11W
± 5%
Axial Leaded
1.08kV
Wirewound
± 30ppm/°C
High Power
8.7mm
46mm
MIL-R-26
4038981

RoHS

Date/Lot Code

Each
100+
4,010 €
Min.: 100 / Vair.: 100
82ohm
90 Series
11W
± 5%
Axial Leaded
1.08kV
Wirewound
± 30ppm/°C
High Power
8.7mm
46mm
MIL-R-26
4038877

RoHS

Date/Lot Code

Each
100+
4,010 €
Min.: 100 / Vair.: 100
18ohm
90 Series
11W
± 5%
Axial Leaded
1.08kV
Wirewound
± 30ppm/°C
High Power
8.7mm
46mm
MIL-R-26
4038953

RoHS

Date/Lot Code

Each
100+
7,560 €
Min.: 100 / Vair.: 100
50kohm
90 Series
11W
± 5%
Axial Leaded
1.08kV
Wirewound
± 30ppm/°C
High Power
8.7mm
46mm
MIL-R-26
4038925

RoHS

Date/Lot Code

Each
100+
4,300 €
Min.: 100 / Vair.: 100
39ohm
90 Series
11W
± 5%
Axial Leaded
1.08kV
Wirewound
± 30ppm/°C
High Power
8.7mm
46mm
MIL-R-26
4038959

RoHS

Date/Lot Code

Each
100+
6,640 €
Min.: 100 / Vair.: 100
5.1kohm
90 Series
11W
± 5%
Axial Leaded
1.08kV
Wirewound
± 30ppm/°C
High Power
8.7mm
46mm
MIL-R-26
4038977

RoHS

Date/Lot Code

Each
100+
4,010 €
Min.: 100 / Vair.: 100
75ohm
90 Series
11W
± 5%
Axial Leaded
1.08kV
Wirewound
± 30ppm/°C
High Power
8.7mm
46mm
-
4038936

RoHS

Date/Lot Code

Each
100+
4,250 €
Min.: 100 / Vair.: 100
40ohm
90 Series
11W
± 5%
Axial Leaded
1.08kV
Wirewound
± 30ppm/°C
High Power
8.7mm
46mm
MIL-R-26
4038900

RoHS

Date/Lot Code

Each
100+
4,480 €
Min.: 100 / Vair.: 100
270ohm
90 Series
11W
± 5%
Axial Leaded
1.08kV
Wirewound
± 30ppm/°C
High Power
8.7mm
46mm
MIL-R-26
4038941

RoHS

Date/Lot Code

Each
100+
4,470 €
Min.: 100 / Vair.: 100
0
90 Series
11W
± 5%
Axial Leaded
1.08kV
Wirewound
± 30ppm/°C
High Power
8.7mm
46mm
MIL-R-26
4038868

RoHS

Date/Lot Code

Each
100+
4,010 €
Min.: 100 / Vair.: 100
150ohm
90 Series
11W
± 5%
Axial Leaded
1.08kV
Wirewound
± 30ppm/°C
High Power
8.7mm
46mm
MIL-R-26
4038892

RoHS

Date/Lot Code

Each
100+
4,130 €
Min.: 100 / Vair.: 100
22ohm
90 Series
11W
± 5%
Axial Leaded
1.08kV
Wirewound
± 30ppm/°C
High Power
8.7mm
46mm
MIL-R-26
4038948

RoHS

Date/Lot Code

Each
100+
5,670 €
Min.: 100 / Vair.: 100
4.7ohm
90 Series
11W
± 5%
Axial Leaded
1.08kV
Wirewound
± 30ppm/°C
High Power
8.7mm
46mm
MIL-R-26
4038935

RoHS

Date/Lot Code

Each
100+
7,560 €
Min.: 100 / Vair.: 100
40ohm
90 Series
11W
± 5%
Axial Leaded
1.08kV
Wirewound
± 30ppm/°C
High Power
8.7mm
46mm
MIL-R-26
4038864

RoHS

Date/Lot Code

Each
100+
4,110 €
Min.: 100 / Vair.: 100
12ohm
90 Series
11W
± 5%
Axial Leaded
1.08kV
Wirewound
± 30ppm/°C
High Power
8.7mm
46mm
-
4038917

RoHS

Date/Lot Code

Each
100+
4,130 €
Min.: 100 / Vair.: 100
330ohm
90 Series
11W
± 5%
Axial Leaded
1.08kV
Wirewound
± 30ppm/°C
High Power
8.7mm
46mm
MIL-R-26
4038980

RoHS

Date/Lot Code

Each
100+
4,630 €
Min.: 100 / Vair.: 100
820ohm
90 Series
11W
± 5%
Axial Leaded
1.08kV
Wirewound
± 30ppm/°C
High Power
8.7mm
46mm
MIL-R-26
4038973

RoHS

Date/Lot Code

Each
100+
4,010 €
Min.: 100 / Vair.: 100
6.8ohm
90 Series
11W
± 5%
Axial Leaded
1.08kV
Wirewound
± 100ppm/°C
High Power
8.7mm
46mm
MIL-R-26
4038968

RoHS

Date/Lot Code

Each
100+
4,330 €
Min.: 100 / Vair.: 100
68ohm
90 Series
11W
± 5%
Axial Leaded
1.08kV
Wirewound
± 30ppm/°C
High Power
8.7mm
46mm
-
1-25 no 120 vienībām
no 5 lapas(-u)

vadošo ražotāju

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account