AC / DC PCB Mount Power Supplies:
Atrasti 1 897 produktiAtrodiet milzīgu AC / DC PCB Mount Power Supplies klāstu veikalā Farnell Latvija. Mēs piedāvājam plašu AC / DC PCB Mount Power Supplies izvēli, tostarp jaunus un populārākos produktus no pasaules labākajiem ražotājiem, tostarp: Vigortronix, Xp Power, Traco Power, Cui & Recom Power.
Skatīt
Pircējs
Inženieris
Ražotājs
No. of Outputs
Power Supply Applications
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Output Current - Output 3
Power Supply Output Type
Input Voltage AC Min
Input Voltage VAC
Input Voltage AC Max
Width
Height
Depth
Product Range
Iepakojums
Filtrs(-i) nav piemērots(-i)
0 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 7,140 € 5+ 6,930 € 10+ 6,480 € 20+ 6,160 € 50+ 5,890 € | Min.: 1 / Vair.: 1 | - | ITE | 1 Output | 1W | 5VDC | 200mA | - | - | - | - | Fixed | 85V | 85V AC to 305V AC | 305V | 22.2mm | 15mm | 33.7mm | IRM-01 Series | |||||
Each | 1+ 14,710 € 5+ 14,420 € 10+ 14,120 € 20+ 13,830 € 50+ 13,530 € | Min.: 1 / Vair.: 1 | - | ITE | 1 Output | 30W | 24VDC | 1.3A | - | - | - | - | Fixed | 85V | 85V AC to 264V AC | 264V | 39mm | 24mm | 69.5mm | IRM-30 Series | |||||
Each | 1+ 20,080 € 5+ 19,450 € 10+ 18,840 € 20+ 18,460 € | Min.: 1 / Vair.: 1 | - | ITE | 1 Output | 60W | 12VDC | 5A | - | - | - | - | Fixed | 85V | 85V AC to 264V AC | 264V | 52mm | 29.5mm | 87mm | IRM-60 Series | |||||
Each | 1+ 9,620 € 5+ 9,330 € 10+ 9,040 € 20+ 8,760 € 50+ 8,470 € | Min.: 1 / Vair.: 1 | - | ITE | 1 Output | 5W | 12VDC | 420mA | - | - | - | - | Fixed | 85V | 85V AC to 264V AC | 264V | 25.4mm | 21.5mm | 45.7mm | IRM-05 Series | |||||
Each | 1+ 18,390 € 10+ 16,670 € 25+ 16,220 € 50+ 15,880 € 100+ 15,550 € | Min.: 1 / Vair.: 1 | - | ITE & Household | 1 Output | 5W | 5VDC | 1A | - | - | - | - | Fixed | 85V | 85V to 264V | 264V | 25.4mm | 16.3mm | 25.4mm | TMPS 05 Series | |||||
Each | 1+ 6,210 € 5+ 6,020 € 10+ 4,600 € 20+ 4,530 € 50+ 4,460 € | Min.: 1 / Vair.: 1 | - | ITE | 1 Output | 3W | 3.3VDC | 900mA | - | - | - | - | Fixed | 85V | 85V AC to 305V AC | 305V | 24mm | 15mm | 37mm | IRM-03 Series | |||||
Each | 1+ 8,780 € 5+ 6,420 € 10+ 5,600 € 50+ 4,970 € 100+ 4,870 € | Min.: 1 / Vair.: 1 | - | ITE | 1 Output | 500mW | 5VDC | 100mA | - | - | - | - | Fixed | 90V | 85V AC to 265V AC | 277V | 23.5mm | 14mm | 28mm | VTX-214-0005 Weries | |||||
Each | 1+ 19,900 € 5+ 19,300 € 10+ 18,710 € 20+ 17,770 € 50+ 16,630 € | Min.: 1 / Vair.: 1 | - | ITE | 1 Output | 60W | 24VDC | 2.5A | - | - | - | - | Fixed | 85V | 85V AC to 264V AC | 264V | 52mm | 29.5mm | 87mm | IRM-60 Series | |||||
Each | 1+ 14,650 € 5+ 8,190 € 10+ 7,130 € 20+ 6,350 € 50+ 5,570 € | Min.: 1 / Vair.: 1 | - | ITE | 1 Output | 3W | 5VDC | 600mA | - | - | - | - | Fixed | 85V | 85V AC to 265V AC | 265V | 25mm | 16mm | 25mm | 48000 Series | |||||
Each | 1+ 13,110 € 5+ 12,710 € 10+ 12,300 € 20+ 11,910 € 50+ 11,520 € | Min.: 1 / Vair.: 1 | - | ITE | 1 Output | 20W | 24VDC | 900mA | - | - | - | - | Fixed | - | 85V AC to 264V AC | - | 27.2mm | 24mm | 52.4mm | IRM-20 Series | |||||
Each | 1+ 12,070 € 5+ 11,700 € 10+ 11,350 € 20+ 10,990 € 50+ 10,620 € | Min.: 1 / Vair.: 1 | - | ITE | 1 Output | 15W | 24VDC | 630mA | - | - | - | - | Fixed | - | 85V AC to 264V AC | - | 27.2mm | 24mm | 52.4mm | IRM-15 Series | |||||
Each | 1+ 26,430 € 5+ 12,880 € 10+ 12,290 € 20+ 11,690 € 50+ 10,050 € | Min.: 1 / Vair.: 1 | - | ITE | 2 Output | 4W | 5VDC | 400mA | 12VDC | 170mA | - | - | Fixed | 85V | 85V AC to 265V AC | 265V | 31.7mm | 21.8mm | 31.7mm | 47000 Series | |||||
Each | 1+ 26,060 € 5+ 12,690 € 10+ 12,100 € 20+ 11,510 € 50+ 9,900 € | Min.: 1 / Vair.: 1 | - | ITE | 1 Output | 5W | 15VDC | 320mA | - | - | - | - | Fixed | 85V | 85V AC to 265V AC | 265V | 26.7mm | 21.8mm | 31.7mm | 47000 Series | |||||
Each | 1+ 51,920 € 5+ 45,430 € 10+ 37,640 € 50+ 36,890 € 100+ 36,130 € | Min.: 1 / Vair.: 1 | - | ITE | 1 Output | 25W | 5VDC | 5A | - | - | - | - | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 34.6mm | 26.7mm | 75.2mm | ECL25 Series | |||||
Each | 1+ 34,250 € 5+ 30,830 € 10+ 28,020 € 25+ 25,690 € | Min.: 1 / Vair.: 1 | - | ITE | 1 Output | 10W | 24VDC | 420mA | - | - | - | - | Fixed | 85V | 85V AC to 265V AC | 265V | 50.8mm | 22.6mm | 76.2mm | - | |||||
Each | 1+ 71,340 € 10+ 66,190 € 25+ 64,380 € 50+ 63,040 € 100+ 61,730 € | Min.: 1 / Vair.: 1 | - | ITE | 3 Output | 30W | 5VDC | 3A | 15VDC | 500mA | -15VDC | 500mA | Fixed | 85V | 85V AC to 264V AC | 264V | 63.5mm | 21.5mm | 88.9mm | TMP Series | |||||
Each | 1+ 37,990 € 10+ 35,430 € 25+ 34,460 € 50+ 33,750 € 100+ 33,050 € | Min.: 1 / Vair.: 1 | - | ITE | 1 Output | 15W | 12VDC | 1.25A | - | - | - | - | Fixed | 85V | 85V AC to 264V AC | 264V | 54mm | 19.3mm | 74mm | TMP Series | |||||
Each | 1+ 73,930 € 10+ 68,600 € 25+ 66,720 € 50+ 65,340 € 100+ 63,980 € | Min.: 1 / Vair.: 1 | - | ITE | 1 Output | 60W | 24VDC | 2.5A | - | - | - | - | Fixed | 85V | 85V AC to 264V AC | 264V | 67.5mm | 34mm | 89mm | TMP Series | |||||
Each | 1+ 53,060 € 10+ 49,480 € 25+ 48,130 € 50+ 47,130 € 100+ 46,150 € | Min.: 1 / Vair.: 1 | - | ITE | 1 Output | 20W | 24VDC | 840mA | - | - | - | - | Adjustable, Fixed | 90V | 90V AC to 264V AC | 264V | 48mm | 22mm | 70mm | TML Series | |||||
Each | 1+ 17,370 € 10+ 16,190 € 25+ 15,750 € 50+ 15,420 € 100+ 15,100 € | Min.: 1 / Vair.: 1 | - | ITE | 1 Output | 4W | 24VDC | 167mA | - | - | - | - | Fixed | 90V | 90V AC to 264V AC | 264V | 27mm | 17.1mm | 36.5mm | TMLM Series | |||||
Each | 1+ 27,830 € 5+ 13,550 € 10+ 12,930 € 20+ 12,300 € 50+ 10,580 € | Min.: 1 / Vair.: 1 | - | ITE | 2 Output | 4W | 12VDC | 168mA | 12VDC | 168mA | - | - | Fixed | 85V | 85V AC to 265V AC | 265V | 26.7mm | 21.8mm | 31.7mm | 47000 Series | |||||
Each | 1+ 18,860 € 10+ 17,590 € 25+ 17,110 € 50+ 16,760 € 100+ 16,410 € | Min.: 1 / Vair.: 1 | - | ITE | 2 Output | 3.5W | 5VDC | 600mA | 3.3VDC | 150mA | - | - | Fixed | 90V | 90V AC to 264V AC | 264V | 27mm | 17.1mm | 36.5mm | TMLM Series | |||||
Each | 1+ 28,740 € 10+ 26,800 € 25+ 26,070 € 50+ 25,530 € 100+ 25,000 € | Min.: 1 / Vair.: 1 | - | ITE | 1 Output | 7W | 5VDC | 1.4A | - | - | - | - | Fixed | 85V | 85V AC to 264V AC | 264V | 25.4mm | 19.3mm | 50.8mm | TMP Series | |||||
Each | 1+ 27,370 € 5+ 13,330 € 10+ 12,710 € 20+ 12,090 € 50+ 10,390 € | Min.: 1 / Vair.: 1 | - | ITE | 2 Output | 4W | 15VDC | 135mA | 15VDC | 135mA | - | - | Fixed | 85V | 85V AC to 265V AC | 265V | 26.7mm | 21.8mm | 31.7mm | 47000 Series | |||||
Each | 1+ 22,280 € 5+ 21,610 € 10+ 20,940 € 50+ 20,050 € 100+ 18,720 € | Min.: 1 / Vair.: 1 | - | ITE | 1 Output | 5W | 5VDC | 1A | - | - | - | - | Fixed | 85V | 85V AC to 264V AC | 264V | 25.4mm | 15.24mm | 25.4mm | ECE05 Series |