MULTICOMP PRO DC / DC Non Isolated Board Mount Converters - Fixed Output:
Atrasti 13 produktiAtrodiet milzīgu MULTICOMP PRO DC / DC Non Isolated Board Mount Converters - Fixed Output klāstu veikalā Farnell Latvija. Mūsu rīcībā ir plašs DC / DC Non Isolated Board Mount Converters - Fixed Output klāsts, piemēram, ITE no Multicomp Pro
Skatīt
Pircējs
Inženieris
Ražotājs
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Pack of 10 | 1+ 28,960 € 5+ 27,310 € 10+ 25,150 € 25+ 22,760 € | Min.: 1 / Vair.: 1 | ITE | Surface Mount DIP | 1 Output | 5W | 5V | 1A | Fixed, Adjustable | Surface Mount Device | 6.5V | 36V | 9mm | 7mm | 3.1mm | |||||
Pack of 10 | 1+ 20,110 € 5+ 18,960 € 10+ 17,460 € | Min.: 1 / Vair.: 1 | ITE | Surface Mount DIP | 1 Output | 6W | 12V | 500mA | Fixed, Adjustable | Surface Mount Device | 15V | 36V | 9mm | 7mm | 3.1mm | |||||
4306535 RoHS | Each (Supplied on Cut Tape) Griežama lente | 1+ 2,900 € 15+ 2,670 € 50+ 2,420 € 150+ 2,200 € 250+ 2,030 € Citas cenas... | Min.: 1 / Vair.: 1 | ITE | Surface Mount DIP | 1 Output | 2.5W | 5V | 500mA | Fixed | Surface Mount Device | 6.5V | 36V | 15.24mm | 11.4mm | 8.25mm | ||||
Pack of 10 | 1+ 21,190 € 5+ 19,980 € 10+ 18,400 € 25+ 16,650 € | Min.: 1 / Vair.: 1 | ITE | Surface Mount DIP | 1 Output | 1.65W | 3.3V | 500mA | Fixed, Adjustable | Surface Mount Device | 4.5V | 36V | 9mm | 7mm | 3.1mm | |||||
Pack of 10 | 1+ 19,410 € 5+ 18,300 € 10+ 16,860 € 25+ 15,250 € | Min.: 1 / Vair.: 1 | ITE | Surface Mount DIP | 1 Output | 2.5W | 5V | 500mA | Fixed, Adjustable | Surface Mount Device | 6.5V | 36V | 9mm | 7mm | 3.1mm | |||||
Pack of 10 | 1+ 28,440 € 5+ 26,810 € 10+ 24,690 € 25+ 22,340 € | Min.: 1 / Vair.: 1 | ITE | Surface Mount DIP | 1 Output | 3.3W | 3.3V | 1A | Fixed, Adjustable | Surface Mount Device | 4.75V | 36V | 9mm | 7mm | 3.1mm | |||||
Pack of 10 | 1+ 28,480 € 5+ 26,850 € 10+ 24,730 € 25+ 22,370 € | Min.: 1 / Vair.: 1 | ITE | Surface Mount DIP | 1 Output | 12W | 12V | 1A | Fixed, Adjustable | Surface Mount Device | 15V | 36V | 9mm | 7mm | 3.1mm | |||||
Each (Supplied on Full Reel) Pilns tinums | 100+ 1,780 € 300+ 1,680 € | Min.: 100 / Vair.: 100 | ITE | Surface Mount DIP | 1 Output | 3.3W | 3.3V | 1A | Fixed, Adjustable | Surface Mount Device | 4.75V | 36V | 9mm | 7mm | 3.1mm | |||||
Each (Supplied on Full Reel) Pilns tinums | 100+ 0,837 € | Min.: 100 / Vair.: 100 | ITE | Surface Mount DIP | 1 Output | 6W | 12V | 500mA | Fixed, Adjustable | Surface Mount Device | 15V | 36V | 9mm | 7mm | 3.1mm | |||||
Each (Supplied on Full Reel) Pilns tinums | 100+ 1,840 € 300+ 1,740 € | Min.: 100 / Vair.: 100 | ITE | Surface Mount DIP | 1 Output | 5W | 5V | 1A | Fixed, Adjustable | Surface Mount Device | 6.5V | 36V | 9mm | 7mm | 3.1mm | |||||
Each (Supplied on Full Reel) Pilns tinums | 100+ 1,750 € 300+ 1,660 € | Min.: 100 / Vair.: 100 | ITE | Surface Mount DIP | 1 Output | 12W | 12V | 1A | Fixed, Adjustable | Surface Mount Device | 15V | 36V | 9mm | 7mm | 3.1mm | |||||
Each (Supplied on Full Reel) Pilns tinums | 100+ 1,350 € 300+ 1,270 € | Min.: 100 / Vair.: 100 | ITE | Surface Mount DIP | 1 Output | 1.65W | 3.3V | 500mA | Fixed, Adjustable | Surface Mount Device | 4.5V | 36V | 9mm | 7mm | 3.1mm | |||||
Each (Supplied on Full Reel) Pilns tinums | 100+ 1,370 € 300+ 1,290 € | Min.: 100 / Vair.: 100 | ITE | Surface Mount DIP | 1 Output | 2.5W | 5V | 500mA | Fixed, Adjustable | Surface Mount Device | 6.5V | 36V | 9mm | 7mm | 3.1mm |