DPP Series AC / DC DIN Rail Mount Power Supplies:
Atrasti 24 produktiDPP Series AC / DC DIN Rail Mount Power Supplies
The DPP series of AC-DC DIN rail mount power supplies provide a broad range of power levels, from 15 to 100W, and offer a universal inputs voltage from 85 - 264VAC. Models carry IEC/EN/UL 62368-1 and UL 508 certifications with select models meeting UL 1310 (evaluated to NEC NFPA70 Class 2). Output voltages are available from 5V to 48V.
- Low Cost
- 5V to 48V Outputs
- Universal Input voltage 85-264VAC
- Compact Size
- NEC Class 2 Compliant models
- UL508 Approvals
- PFC Compliant to EN61000-3-2
- Convection Cooled
- TS35/7.5 or TS35/15 DIN Rail Mounting
- Applications: Industrial, Factory Automation, Test & Measurement
Skatīt
Pircējs
Inženieris
Ražotājs
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Input Voltage AC Min
Input Voltage AC Max
Input Voltage VAC
Power Supply Output Type
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 228,750 € | Min.: 1 / Vair.: 1 | ITE | 1 Output | 480W | 24VDC | 20A | - | - | 90V AC to 264V AC | Fixed | DPP Series | |||||
Each | 1+ 88,830 € 5+ 86,060 € 10+ 83,280 € | Min.: 1 / Vair.: 1 | ITE | 1 Output | 120W | 24VDC | 5A | 93VAC | 264VAC | 93V AC to 264V AC | Fixed | DPP Series | |||||
Each | 1+ 53,300 € 5+ 52,190 € 10+ 51,080 € | Min.: 1 / Vair.: 1 | ITE | 1 Output | 30W | 12VDC | 2.5A | 85VAC | 264VAC | 85V AC to 264V AC | Adjustable, Fixed | DPP Series | |||||
Each | 1+ 85,500 € 5+ 82,730 € 10+ 79,960 € | Min.: 1 / Vair.: 1 | ITE | 1 Output | 100W | 24VDC | 4.2A | 85VAC | 264VAC | 85V AC to 264V AC | Adjustable, Fixed | DPP Series | |||||
Each | 1+ 133,260 € | Min.: 1 / Vair.: 1 | ITE | 1 Output | 240W | 48VDC | 5A | 93VAC | 264VAC | 93V AC to 264V AC | Adjustable, Fixed | DPP Series | |||||
Each | 1+ 89,170 € 5+ 86,380 € 10+ 83,590 € | Min.: 1 / Vair.: 1 | ITE | 1 Output | 120W | 12VDC | 10A | 90VAC | 264VAC | 90V AC to 264V AC | Adjustable | DPP Series | |||||
Each | 1+ 59,970 € 5+ 58,310 € 10+ 56,640 € | Min.: 1 / Vair.: 1 | ITE | 1 Output | 50W | 15VDC | 3.4A | 85VAC | 264VAC | 85V AC to 264V AC | Adjustable, Fixed | DPP Series | |||||
Each | 1+ 53,300 € 5+ 52,190 € 10+ 51,080 € | Min.: 1 / Vair.: 1 | ITE | 1 Output | 30W | 24VDC | 1.3A | 85VAC | 264VAC | 85V AC to 264V AC | Adjustable, Fixed | DPP Series | |||||
Each | 1+ 88,830 € 5+ 86,060 € 10+ 83,280 € | Min.: 1 / Vair.: 1 | ITE | 1 Output | 120W | 48VDC | 2.5A | 93VAC | 264VAC | 93V AC to 264V AC | Adjustable, Fixed | DPP Series | |||||
Each | 1+ 44,420 € 5+ 43,310 € 10+ 42,200 € | Min.: 1 / Vair.: 1 | ITE | 1 Output | 15W | 24VDC | 630mA | 85VAC | 264VAC | 85V AC to 264V AC | Adjustable, Fixed | DPP Series | |||||
Each | 1+ 271,790 € 10+ 245,680 € 25+ 243,350 € 50+ 211,030 € | Min.: 1 / Vair.: 1 | - | - | - | - | - | - | - | - | - | DPP Series | |||||
Each | 1+ 271,790 € 10+ 245,680 € 25+ 243,350 € 50+ 211,030 € | Min.: 1 / Vair.: 1 | - | - | - | - | - | - | - | - | - | DPP Series | |||||
Each | 1+ 59,970 € 5+ 58,310 € 10+ 56,640 € | Min.: 1 / Vair.: 1 | ITE | 1 Output | 50W | 24VDC | 2.1A | 85VAC | 264VAC | 85V AC to 264V AC | Adjustable, Fixed | DPP Series | |||||
Each | 1+ 137,260 € | Min.: 1 / Vair.: 1 | ITE | 1 Output | 240W | 24VDC | 10A | 93VAC | 264VAC | 93V AC to 264V AC | Adjustable, Fixed | DPP Series | |||||
Each | 1+ 53,300 € 5+ 52,190 € 10+ 51,080 € | Min.: 1 / Vair.: 1 | ITE | 1 Output | 25W | 5VDC | 5A | 85VAC | 264VAC | 85V AC to 264V AC | Adjustable, Fixed | DPP Series | |||||
Each | 1+ 196,080 € 5+ 190,940 € 10+ 186,600 € 25+ 179,370 € 50+ 175,620 € | Min.: 1 / Vair.: 1 | ITE | 1 Output | 240W | 24VDC | 10A | 340VAC | 575VAC | 340V AC to 575V AC | Adjustable, Fixed | DPP Series | |||||
Each | 1+ 135,050 € 5+ 131,710 € 10+ 129,030 € 25+ 126,350 € 40+ 123,680 € | Min.: 1 / Vair.: 1 | ITE | 1 Output | 120W | 24VDC | 5A | 340VAC | 575VAC | 340V AC to 575V AC | Adjustable, Fixed | DPP Series | |||||
Each | 1+ 330,290 € 5+ 317,300 € 10+ 304,310 € 25+ 298,220 € | Min.: 1 / Vair.: 1 | ITE | 1 Output | 960W | 24VDC | 40A | 340VAC | 575VAC | 340V AC to 575V AC | Adjustable, Fixed | DPP Series | |||||
Each | 10+ 240,000 € | Min.: 1 / Vair.: 1 | ITE | 1 Output | 480W | 48VDC | 10A | 340VAC | 575VAC | 340V AC to 575V AC | Adjustable, Fixed | DPP Series | |||||
Each | 1+ 318,570 € 5+ 311,440 € 10+ 304,310 € 25+ 298,220 € | Min.: 1 / Vair.: 1 | ITE | 1 Output | 960W | 48VDC | 20A | 340VAC | 575VAC | 340V AC to 575V AC | Adjustable, Fixed | DPP Series | |||||
Each | 10+ 133,000 € | Min.: 1 / Vair.: 1 | ITE | 1 Output | 120W | 12VDC | 10A | 340VAC | 575VAC | 340V AC to 575V AC | Adjustable, Fixed | DPP Series | |||||
Each | 1+ 50,160 € 5+ 49,350 € 10+ 48,530 € 25+ 47,720 € | Min.: 1 / Vair.: 1 | ITE | 1 Output | 50W | 48VDC | 1.05A | 85VAC | 264VAC | 85V AC to 264V AC | Adjustable, Fixed | DPP Series | |||||
Each | 10+ 183,000 € | Min.: 1 / Vair.: 1 | ITE | 1 Output | 240W | 48VDC | 5A | 340VAC | 575VAC | 340V AC to 575V AC | Adjustable, Fixed | DPP Series | |||||
Each | 1+ 247,000 € 3+ 242,000 € 5+ 237,000 € 10+ 233,000 € | Min.: 1 / Vair.: 1 | ITE | 1 Output | 480W | 24VDC | 20A | 340VAC | 575VAC | 340V AC to 575V AC | Adjustable, Fixed | DPP Series |