RWS-B Series AC / DC Enclosed Power Supplies:
Atrasti 27 produktiRWS-B Series AC / DC Enclosed Power Supplies
Offering solid performance at a reasonable price, the RWS-B series of 50 to 1500W power supplies feature 10 year electrolytic capacitor lifetimes, ensuring long field life. The products are backed by a seven year warranty and are available with output voltages from 5 to 48V. RWS-B models operate from a universal AC input of 85 - 265V to meet a wide range of application.
- 10 Year e-cap Lifetime
- 7 Year Warranty
- Global Safety Approvals
- Compact Size
- Better Field Reliability
- Lower Cost of Ownership
- Supports Worldwide Use
- Easier System Integration
- IEC/EN/UL 60950-1 certification, medically certified RWS1000B/ME
- Applications: Industrial, Test & Measurement, Communications, Broadcast, LED
Skatīt
Pircējs
Inženieris
Ražotājs
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Input Voltage AC Min
Input Voltage AC Max
Input Voltage VAC
Power Supply Output Type
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 61,210 € 5+ 60,730 € 10+ 60,240 € | Min.: 1 / Vair.: 1 | ITE | 1Outputs | 156W | 24VDC | 6.5A | 85V | 265V | 85V AC to 265V AC | Adjustable | RWS-B Series | |||||
Each | 1+ 92,260 € | Min.: 1 / Vair.: 1 | ITE | 1Outputs | 300W | 24VDC | 12.5A | - | - | 85V AC to 265V AC | Adjustable | RWS-B Series | |||||
Each | 1+ 185,840 € | Min.: 1 / Vair.: 1 | ITE | 1Outputs | 600W | 24VDC | 25A | 85V | 265V | 85V AC to 265V AC | Adjustable, Fixed | RWS-B Series | |||||
Each | 1+ 90,880 € | Min.: 1 / Vair.: 1 | ITE | 1Outputs | 300W | 12VDC | 25A | 85V | 265V | 85V AC to 265V AC | Adjustable | RWS-B Series | |||||
Each | 1+ 49,200 € 5+ 49,160 € 10+ 49,120 € | Min.: 1 / Vair.: 1 | ITE | 1Outputs | 108W | 24VDC | 4.5A | 85V | 265V | 85V AC to 265V AC | Adjustable | RWS-B Series | |||||
Each | 1+ 180,430 € | Min.: 1 / Vair.: 1 | ITE | 1Outputs | 600W | 48VDC | 12.5A | 85V | 265V | 85V AC to 265V AC | Adjustable | RWS-B Series | |||||
Each | 1+ 49,200 € 5+ 49,160 € 10+ 49,120 € | Min.: 1 / Vair.: 1 | ITE | 1Outputs | 102W | 12VDC | 8.5A | 85V | 265V | 85V AC to 265V AC | Adjustable | RWS-B Series | |||||
Each | 1+ 90,880 € | Min.: 1 / Vair.: 1 | ITE | 1Outputs | 250W | 5VDC | 50A | 85V | 265V | 85V AC to 265V AC | Adjustable | RWS-B Series | |||||
Each | 1+ 180,430 € | Min.: 1 / Vair.: 1 | ITE | 1Outputs | 600W | 12VDC | 50A | 85V | 265V | 85V AC to 265V AC | Adjustable | RWS-B Series | |||||
Each | 1+ 59,430 € 5+ 58,960 € 10+ 58,490 € | Min.: 1 / Vair.: 1 | ITE | 1Outputs | 156W | 12VDC | 13A | 85V | 265V | 85V AC to 265V AC | Adjustable | RWS-B Series | |||||
Each | 1+ 456,750 € | Min.: 1 / Vair.: 1 | ITE | 1Outputs | 1.566kW | 48VDC | 32A | 85V | 265V | 85V AC to 265V AC | Adjustable | RWS-B Series | |||||
TDK-LAMBDA | Each | 1+ 384,450 € 10+ 373,000 € 25+ 367,260 € 50+ 336,610 € | Min.: 1 / Vair.: 1 | ITE | 1Outputs | 1kW | 48VDC | 21A | - | - | 85V AC to 265V AC | Adjustable, Fixed | RWS-B Series | ||||
Each | 1+ 89,570 € | Min.: 1 / Vair.: 1 | ITE | 1Outputs | 302.4W | 36V | 8.4A | - | - | 85V AC to 265V AC | Fixed | RWS-B Series | |||||
TDK-LAMBDA | Each | 1+ 65,890 € 10+ 61,130 € 25+ 56,320 € 50+ 51,600 € | Min.: 1 / Vair.: 1 | ITE | 1Outputs | 151.2W | 28V | 5.4A | - | - | 85V AC to 265V AC | Adjustable, Fixed | RWS-B Series | ||||
Each | 1+ 89,570 € | Min.: 1 / Vair.: 1 | ITE | 1Outputs | 302.4W | 48VDC | 6.3A | 85V | 265V | 85V AC to 265V AC | Adjustable | RWS-B Series | |||||
Each | 1+ 34,350 € 5+ 33,430 € 10+ 32,500 € | Min.: 1 / Vair.: 1 | ITE | 1Outputs | 51.6W | 12VDC | 4.3A | - | - | 85V AC to 265V AC | Adjustable | RWS-B Series | |||||
2452726 RoHS | Each | 1+ 31,780 € 5+ 31,150 € 10+ 30,510 € 25+ 29,870 € | Min.: 1 / Vair.: 1 | ITE | 1Outputs | 52.8W | 24VDC | 2.2A | - | - | 85V AC to 265V AC | Adjustable | RWS-B Series | ||||
Each | 1+ 346,760 € | Min.: 1 / Vair.: 1 | ITE | 1Outputs | 1.005kW | 15VDC | 67A | 85V | 265V | 85V AC to 265V AC | Adjustable | RWS-B Series | |||||
Each | 1+ 346,760 € | Min.: 1 / Vair.: 1 | ITE | 1Outputs | 1.008kW | 24VDC | 42A | 85V | 265V | 85V AC to 265V AC | Adjustable | RWS-B Series | |||||
Each | 1+ 346,760 € | Min.: 1 / Vair.: 1 | ITE | 1Outputs | 1.008kW | 36V | 28A | 85V | 265V | 85V AC to 265V AC | Adjustable | RWS-B Series | |||||
Each | 1+ 346,760 € | Min.: 1 / Vair.: 1 | ITE | 1Outputs | 1.008kW | 12VDC | 84A | 85V | 265V | 85V AC to 265V AC | Adjustable | RWS-B Series | |||||
Each | 1+ 346,760 € | Min.: 1 / Vair.: 1 | ITE | 1Outputs | 1.008kW | 48VDC | 21A | 85V | 265V | 85V AC to 265V AC | Adjustable | RWS-B Series | |||||
Each | 1+ 59,430 € 5+ 58,960 € 10+ 58,490 € | Min.: 1 / Vair.: 1 | ITE | 1Outputs | 158.4W | 48VDC | 3.3A | 85V | 265V | 85V AC to 265V AC | Adjustable | RWS-B Series | |||||
Each | 1+ 456,750 € | Min.: 1 / Vair.: 1 | ITE | 1Outputs | 1.512kW | 24VDC | 63A | 85V | 265V | 85V AC to 265V AC | Adjustable | RWS-B Series | |||||
Each | 1+ 456,750 € | Min.: 1 / Vair.: 1 | ITE | 1Outputs | 1.512kW | 36V | 42A | 85V | 265V | 85V AC to 265V AC | Adjustable | RWS-B Series |