ACM18 Series AC / DC External Plug In Adaptor Power Supplies:
Atrasti 6 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Connector
Input Voltage AC Min
Power Supply Output Type
Input Voltage AC Max
Input Voltage VAC
Product Range
Plug Type
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 16,060 € 5+ 15,580 € 10+ 15,100 € 50+ 14,450 € 100+ 13,490 € | Min.: 1 / Vair.: 1 | ITE & Medical | 1 Output | 18W | 9VDC | 2A | Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm | 90V | Fixed | 264V | 90V AC to 264V AC | ACM18 Series | Mains Plug Sold Separately | |||||
Each | 1+ 16,060 € 5+ 15,580 € 10+ 15,100 € 50+ 14,450 € 100+ 13,490 € | Min.: 1 / Vair.: 1 | ITE & Medical | 1 Output | 18W | 12VDC | 1.5A | Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm | 90V | Fixed | 264V | 90V AC to 264V AC | ACM18 Series | Mains Plug Sold Separately | |||||
Each | 1+ 15,590 € 5+ 15,130 € 10+ 14,830 € 50+ 14,520 € 100+ 14,220 € | Min.: 1 / Vair.: 1 | ITE & Medical | 1 Output | 18W | 15VDC | 1.25A | Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm | 90V | Fixed | 264V | 90V AC to 264V AC | ACM18 Series | Mains Plug Sold Separately | |||||
Each | 1+ 15,830 € 5+ 15,360 € 10+ 14,880 € 50+ 14,250 € 100+ 13,290 € | Min.: 1 / Vair.: 1 | ITE & Medical | 1 Output | 12.5W | 5VDC | 2.5A | Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm | 90V | Fixed | 264V | 90V AC to 264V AC | ACM18 Series | Mains Plug Sold Separately | |||||
Each | 1+ 18,350 € 5+ 17,790 € 10+ 17,240 € 20+ 16,510 € 50+ 15,410 € | Min.: 1 / Vair.: 1 | ITE & Medical | 1 Output | 18W | 18VDC | 1A | Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm | 90V | Fixed | 264V | 90V AC to 264V AC | ACM18 Series | Mains Plug Sold Separately | |||||
Each | 1+ 14,950 € 5+ 14,650 € 10+ 14,350 € 20+ 14,050 € 50+ 13,750 € | Min.: 1 / Vair.: 1 | ITE & Medical | 1 Output | 18W | 24VDC | 750mA | Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm | 90V | Fixed | 264V | 90V AC to 264V AC | ACM18 Series | Mains Plug Sold Separately |