GSM120A Series AC / DC External Plug In Adaptor Power Supplies:
Atrasti 5 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Connector
Input Voltage AC Min
Power Supply Output Type
Input Voltage AC Max
Input Voltage VAC
Product Range
Plug Type
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 78,330 € 5+ 74,410 € 10+ 70,490 € | Min.: 1 / Vair.: 1 | Medical | 1 Output | 120W | 24VDC | 5A | 4 Way DIN | 80V | Fixed | 264V | 80V AC to 264V AC | GSM120A Series | IEC 60320 C14 | |||||
Each | 1+ 66,270 € 5+ 62,950 € 10+ 59,640 € | Min.: 1 / Vair.: 1 | Medical | 1 Output | 102W | 12VDC | 8.5A | 4 Way DIN | 80V | Fixed | 264V | 80V AC to 264V AC | GSM120A Series | IEC 60320 C14 | |||||
Each | 1+ 64,900 € 5+ 61,660 € 10+ 58,400 € | Min.: 1 / Vair.: 1 | Medical | 1 Output | 120W | 48VDC | 2.5A | 4 Way DIN | 80V | Fixed | 264V | 80V AC to 264V AC | GSM120A Series | IEC 60320 C14 | |||||
Each | 1+ 66,230 € 5+ 64,240 € 10+ 62,260 € | Min.: 1 / Vair.: 1 | Medical | 1 Output | 120W | 20VDC | 6A | 4 Way DIN | 80V | Fixed | 264V | 80V AC to 264V AC | GSM120A Series | IEC 60320 C14 | |||||
Each | 1+ 63,420 € 5+ 60,240 € 10+ 57,080 € | Min.: 1 / Vair.: 1 | Medical | 1 Output | 105W | 15VDC | 7A | 4 Way DIN | 80V | Fixed | 264V | 80V AC to 264V AC | GSM120A Series | IEC 60320 C14 |