GST90A Series AC / DC External Plug In Adaptor Power Supplies:
Atrasti 5 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Connector
Input Voltage AC Min
Power Supply Output Type
Input Voltage AC Max
Input Voltage VAC
Product Range
Plug Type
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 40,270 € 5+ 38,250 € 10+ 36,250 € 20+ 35,530 € | Min.: 1 / Vair.: 1 | ITE | 1 Output | 80W | 12VDC | 6.67A | Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm | 90V | Fixed | 264V | 90V AC to 264V AC | GST90A Series | - | |||||
Each | 1+ 40,270 € 5+ 38,250 € 10+ 36,250 € 20+ 35,530 € | Min.: 1 / Vair.: 1 | ITE | 1 Output | 90W | 24VDC | 3.75A | Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm | 90V | Fixed | 264V | 90V AC to 264V AC | GST90A Series | IEC 320 C14 | |||||
Each | 1+ 40,270 € 5+ 38,250 € 10+ 36,250 € 20+ 35,530 € | Min.: 1 / Vair.: 1 | ITE | 1 Output | 90W | 19VDC | 4.74A | Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm | 90V | Fixed | 264V | 90V AC to 264V AC | GST90A Series | - | |||||
Each | 1+ 40,270 € 5+ 38,250 € 10+ 36,250 € 20+ 35,530 € | Min.: 1 / Vair.: 1 | ITE | 1 Output | 90W | 15VDC | 6A | Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm | 90V | Fixed | 264V | 90V AC to 264V AC | GST90A Series | - | |||||
Each | 1+ 40,270 € 5+ 38,250 € 10+ 36,250 € 20+ 35,530 € | Min.: 1 / Vair.: 1 | ITE | 1 Output | 90W | 48VDC | 1.87A | Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm | 90V | Fixed | 264V | 90V AC to 264V AC | GST90A Series | - |