ECL25 Series AC / DC Open Frame Power Supplies:
Atrasti 6 produktiECL25 Series AC / DC Open Frame Power Supplies
The ECL is a series of open frame and encapsulated AC-DC Single, Dual & Triple Outputs power supplies designed for commerical applications. The series provides a number of flexible mechanical options including PCB mount, open frame, chassis mount with screw terminals and a DIN Rail option.
- Ultra Compact Size
- Single, Dual & Triple Outputs
- Open Frame PCB & Chassis Mount
- Encapsulated PCB & Chassis Mount
- <0.3 W="" No="" Load="" Input="" Power<=""/>
- Operating Temperature Range -20 to +70 °C
- Peak Load Capability
- Isolation: 3000 VAC Input to Output
- 3 Year Warranty
- Applications: ITE (Commercial)
Skatīt
Pircējs
Inženieris
Ražotājs
Power Supply Applications
Output Power Max
No. of Outputs
Power Rating (Convection Cooling)
Input Voltage VAC
Power Supply Output Type
Output Voltage - Output 1
Output Current - Output 1
Input Voltage AC Min
Input Voltage AC Max
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 55,060 € 5+ 48,180 € 10+ 39,920 € 50+ 39,120 € 100+ 38,320 € | Min.: 1 / Vair.: 1 | ITE | 25W | 1 Output | 25W | 85V AC to 264V AC | Adjustable, Fixed | 24VDC | 1.04A | 85V | 264V | ECL25 Series | |||||
Each | 1+ 40,950 € 5+ 39,710 € 10+ 38,490 € 50+ 36,850 € 100+ 34,400 € | Min.: 1 / Vair.: 1 | ITE | 25W | 1 Output | 25W | 85V AC to 264V AC | Adjustable, Fixed | 12VDC | 2.1A | 85V | 264V | ECL25 Series | |||||
Each | 6+ 39,700 € | Min.: 6 / Vair.: 6 | ITE | 25W | 1 Output | 25W | 85V AC to 264V AC | Adjustable, Fixed | 15VDC | 1.67A | 85V | 264V | ECL25 Series | |||||
Each | 1+ 40,950 € 5+ 39,710 € 10+ 38,490 € 50+ 36,850 € 100+ 34,400 € | Min.: 1 / Vair.: 1 | ITE | 25W | 1 Output | 25W | 85V AC to 264V AC | Adjustable, Fixed | 5VDC | 5A | 85V | 264V | ECL25 Series | |||||
Each | 6+ 39,700 € | Min.: 6 / Vair.: 6 | ITE | 25W | 1 Output | 25W | 85V AC to 264V AC | Adjustable, Fixed | 48VDC | 520mA | 85V | 264V | ECL25 Series | |||||
Each | 6+ 39,700 € | Min.: 6 / Vair.: 6 | ITE | 25W | 1 Output | 25W | 85V AC to 264V AC | Adjustable, Fixed | 9VDC | 2.8A | 85V | 264V | ECL25 Series |