ECM140 Series AC / DC Open Frame Power Supplies:
Atrasti 5 produktiECM140 Series AC / DC Open Frame Power Supplies
Approved for Class I and Class II applications, the ECM140 range of single output AC-DC, 148 W power supplies feature high power density in an industry standard 3 x 5 inch. (76.2 mm x 127.0 mm) footprint. The 1.30 inch. (33.0 mm) high, 1U compatible high-density power supplies meet EN55032 Level B conducted emissions with leakage currents of 100 µA at 115 VAC or 215 µA at 230 VAC.
- 120/148 W Convection/Forced cooled Ratings
- Class I & Class II Construction
- Remote Sense
- 5V Standby Option
- Remote On/Off & Power OK Signals Option
- High Efficiency Resonant Topology
- High Power Density 7.2 W/in3
- Industry Standard 3.0" x 5.0" x 1.30" Format
- Class I & Class II Installations
- IT, Industrial & Medical Safety Approvals
Skatīt
Pircējs
Inženieris
Ražotājs
Power Supply Applications
Output Power Max
No. of Outputs
Power Rating (Forced Cooling)
Power Rating (Convection Cooling)
Input Voltage VAC
Power Supply Output Type
Output Voltage - Output 1
Output Current - Output 1
Input Voltage AC Min
Input Voltage AC Max
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 141,410 € 5+ 137,160 € 10+ 132,920 € 50+ 127,270 € 100+ 118,790 € | Min.: 1 / Vair.: 1 | ITE & Medical | 120W | 1 Output | 148W @ 10CFM | 120W | 80V AC to 264V AC | Adjustable, Fixed | 24VDC | 5A | 80V | 264V | ECM140 Series | |||||
Each | 1+ 145,690 € 5+ 141,320 € 10+ 136,950 € 50+ 131,120 € 100+ 122,390 € | Min.: 1 / Vair.: 1 | ITE & Medical | 120W | 1 Output | 148W @ 10CFM | 120W | 80V AC to 264V AC | Adjustable, Fixed | 12VDC | 10A | 80V | 264V | ECM140 Series | |||||
Each | 1+ 145,690 € 5+ 142,780 € 10+ 139,860 € 50+ 136,950 € 100+ 134,030 € | Min.: 1 / Vair.: 1 | ITE & Medical | 120W | 1 Output | 148W @ 10CFM | 120W | 80V AC to 264V AC | Adjustable, Fixed | 48VDC | 2.5A | 80V | 264V | ECM140 Series | |||||
Each | 1+ 195,800 € 5+ 171,330 € 10+ 141,960 € 50+ 127,270 € 100+ 124,720 € | Min.: 1 / Vair.: 1 | ITE & Medical | 148W | 1 Output | 148W @ 10CFM | 120W | 80V AC to 264V AC | Fixed | 28VDC | 5A | 80V | 264V | ECM140 Series | |||||
Each | 1+ 145,690 € 5+ 142,780 € 10+ 139,860 € 50+ 136,950 € 100+ 134,030 € | Min.: 1 / Vair.: 1 | ITE & Medical | 120W | 1 Output | 148W @ 10CFM | 120W | 80V AC to 264V AC | Adjustable, Fixed | 18VDC | 6.6A | 80V | 264V | ECM140 Series |