DC / DC Non Isolated Board Mount Converters - Adjustable Output:
Atrasti 736 produktiAtrodiet milzīgu DC / DC Non Isolated Board Mount Converters - Adjustable Output klāstu veikalā Farnell Latvija. Mēs piedāvājam plašu DC / DC Non Isolated Board Mount Converters - Adjustable Output izvēli, tostarp jaunus un populārākos produktus no pasaules labākajiem ražotājiem, tostarp: Analog Devices, Murata Power Solutions, Tdk-lambda, Texas Instruments & Recom Power.
Skatīt
Pircējs
Inženieris
Ražotājs
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
Output Power Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Iepakojums
Filtrs(-i) nav piemērots(-i)
0 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 34,040 € 10+ 29,870 € 25+ 28,400 € | Min.: 1 / Vair.: 1 | ITE & Industrial | LGA-141, Micro Module | 4.5V | 20V | - | 1 Output | 800mV | LGA | 16V | 141Pins | 5A | 5A | Adjustable | 4.5V | 20V | 2.8mm | 400kHz | 15mm | Buck-Boost | 15mm | 85°C | LTM4605 Series | |||||
Each | 1+ 84,580 € 10+ 72,410 € 90+ 66,610 € 180+ 65,280 € | Min.: 1 / Vair.: 1 | ITE & Industrial | LGA-144, Micro Module | 4.5V | 16V | - | 2 Output | 600mV | LGA | 5.5V | 144Pins | 50A | 25A | Adjustable | 4.5V | 16V | 4.41mm | 500kHz | 16mm | Buck (Step Down) | 16mm | 125°C | LTM4650A Series | |||||
4033726 RoHS | ANALOG DEVICES | Each | 1+ 12,100 € 10+ 9,200 € 25+ 8,110 € 100+ 7,060 € 260+ 6,920 € | Min.: 1 / Vair.: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Each | 1+ 67,090 € 10+ 67,040 € 90+ 66,980 € 180+ 65,640 € | Min.: 1 / Vair.: 1 | ITE & Industrial | BGA-144, Micro Module | 4.5V | 15V | - | 2 Output | 600mV | BGA | 1.8V | 144Pins | 50A | 25A | Adjustable | 4.5V | 15V | 5.01mm | 500kHz | 16mm | Buck (Step Down) | 16mm | 125°C | LTM4650 Series | |||||
Each | 1+ 23,420 € 10+ 22,840 € 25+ 21,170 € 170+ 20,940 € 340+ 20,520 € | Min.: 1 / Vair.: 1 | Industrial | BGA-71, Micro Module | 3.6V | 36V | - | 1 Output | 800mV | BGA | 10V | 71Pins | 2A | 2A | Adjustable | 3.6V | 36V | 2.82mm | 2.4MHz | 9mm | Buck (Step Down) | 15mm | 125°C | LTM8032 Series | |||||
4033691 | Each | 1+ 23,010 € 10+ 18,030 € 25+ 16,260 € 100+ 15,510 € 260+ 15,500 € Citas cenas... | Min.: 1 / Vair.: 1 | ITE, Industrial & Medical | BGA-49, Micro Module | 3.1V | 20V | - | 1 Output | 500mV | BGA | 5.5V | 49Pins | 8A | 8A | Adjustable | 3.1V | 20V | 3.87mm | 500kHz | 6.35mm | Buck (Step Down) | 6.35mm | 125°C | LTM4657 Series | ||||
Each | 1+ 50,770 € 10+ 49,490 € 25+ 47,050 € 119+ 45,140 € | Min.: 1 / Vair.: 1 | ITE & Industrial, Avionics | LGA-113, Micro Module | 4.5V | 60V | - | 1 Output | 2.5V | LGA | 24V | 113Pins | 4A | 4A | Adjustable | 4.5V | 60V | 4.32mm | 500kHz | 15mm | Buck (Step Down) | 15mm | 125°C | LTM8027 Series | |||||
Each | 1+ 241,960 € 10+ 226,470 € 25+ 221,940 € | Min.: 1 / Vair.: 1 | ITE | SIP | - | - | 2W | - | 0V | - | 1kV | - | 2A | - | Adjustable | 10.8V | 16.5V | 19.8mm | - | 110mm | - | 12mm | - | THV Series | |||||
Each | 1+ 182,050 € 10+ 172,930 € 25+ 168,230 € | Min.: 1 / Vair.: 1 | ITE | SIP | - | - | 3W | - | 0V | - | 300V | - | 10mA | - | Adjustable | 10.8V | 13.2V | 19.8mm | - | 80mm | - | 12mm | - | THV Series | |||||
Each | 1+ 22,640 € 10+ 19,930 € 25+ 19,500 € 50+ 19,290 € 100+ 18,970 € | Min.: 1 / Vair.: 1 | ITE | SIP | - | - | 30W | - | 750mV | - | 5V | - | 6A | - | Fixed | 8.3V | 14V | 10.2mm | - | 22.9mm | - | 6mm | - | TOS 06SIL series | |||||
MURATA POWER SOLUTIONS | Each | 1+ 6,580 € 5+ 6,330 € 10+ 6,230 € 20+ 6,110 € 50+ 5,990 € | Min.: 1 / Vair.: 1 | ITE | - | - | - | 30W | - | 591mV | - | 5.5V | - | 6A | - | Adjustable | 4.5V | 14V | 7.2mm | - | 12.19mm | - | 12.19mm | - | OKL Series | ||||
Each | 1+ 33,830 € 10+ 30,060 € 25+ 29,420 € 50+ 28,930 € 100+ 28,470 € | Min.: 1 / Vair.: 1 | ITE | SIP | - | - | 18W | - | 5V | - | 15V | - | 3A | - | Fixed | 10V | 30V | 16.5mm | - | 10.4mm | - | 6mm | - | TSR 3 Series | |||||
Each | 1+ 32,840 € 10+ 29,180 € 25+ 28,560 € 50+ 28,090 € 100+ 27,640 € | Min.: 1 / Vair.: 1 | ITE | SIP | - | - | - | - | -6V | - | -3V | - | 2.2A | - | Adjustable | 10V | 27VDC | 6mm | - | 15.5mm | - | 10.4mm | - | TSR 3 Series | |||||
Each | 1+ 6,820 € 5+ 6,770 € 10+ 6,710 € 20+ 6,560 € 50+ 6,410 € | Min.: 1 / Vair.: 1 | ITE | SIP | - | - | 15W | - | 591mV | - | 6V | - | 3A | - | Adjustable | 4.5V | 14V | 5.6mm | - | 16.5mm | - | 10.4mm | - | Okami OKR-T/3 Series | |||||
Each | 1+ 34,610 € 5+ 34,590 € 10+ 34,560 € | Min.: 1 / Vair.: 1 | ITE | Sixteenth Brick | - | - | 250W | - | 3.3V | - | 24V | - | 14A | - | Adjustable | 9V | 40V | 12.7mm | - | 33mm | - | 22.9mm | - | i6A Series | |||||
Each | 1+ 34,610 € 5+ 34,590 € 10+ 34,560 € | Min.: 1 / Vair.: 1 | ITE | Sixteenth Brick | - | - | 250W | - | 3.3V | - | 15V | - | 20A | - | Adjustable | 9V | 53V | 12.7mm | - | 33mm | - | 22.9mm | - | i6A Series | |||||
Each | 1+ 23,290 € 5+ 23,170 € 10+ 23,040 € 20+ 22,580 € | Min.: 1 / Vair.: 1 | ITE | Module | - | - | 100W | - | 5V | - | 30V | - | 4.5A | - | Adjustable | 9V | 53V | 9.6mm | - | 19.1mm | - | 23.4mm | - | i3A Series | |||||
3008331 RoHS | Each (Supplied on Cut Tape) Griežama lente | 1+ 5,090 € 10+ 3,390 € 25+ 3,070 € 50+ 2,750 € 100+ 2,430 € Citas cenas... | Min.: 1 / Vair.: 1 | - | Module | 3V | 17V | - | 1 Output | 900mV | µSIP | 6V | 8Pins | 3A | 3A | Adjustable | 3V | 17V | 2.9mm | 2MHz | 3.1mm | Buck (Step Down) | 1.53mm | 125°C | - | ||||
Each | 1+ 52,220 € 5+ 51,180 € 10+ 50,130 € | Min.: 1 / Vair.: 1 | ITE | Sixteenth Brick | - | - | 300W | - | 9.6V | - | 48V | - | 8A | - | Adjustable | 9V | 53V | 12.7mm | - | 36.83mm | - | 34.04mm | - | i7C Series | |||||
3125165 RoHS | Each | 1+ 29,900 € 5+ 29,270 € 10+ 28,470 € 50+ 27,990 € 100+ 26,790 € | Min.: 1 / Vair.: 1 | General Purpose, Industrial Controls, HVAC Systems | DIP | - | - | 75.6W | - | 2.5V | - | 12.6V | - | 6A | - | - | 7V | 36V | 9mm | - | 37.97mm | - | 22.1mm | - | PTN78020 Series | ||||
3123086 RoHS | Each (Supplied on Cut Tape) Griežama lente | 1+ 3,280 € 10+ 2,470 € 25+ 2,270 € 50+ 2,160 € 100+ 2,040 € Citas cenas... | Min.: 1 / Vair.: 1 | - | Module | 2.5V | 6V | - | 1 Output | 800mV | µSIP | 6V | 8Pins | 3A | 3A | Adjustable | 2.5V | 6V | 1.33mm | 2.4MHz | 2.9mm | Synchronous Buck (Step Down) | 3.1mm | 125°C | - | ||||
3125150 RoHS | Each | 1+ 23,500 € 5+ 20,560 € 10+ 17,040 € 50+ 15,280 € 100+ 14,100 € Citas cenas... | Min.: 1 / Vair.: 1 | ITE | - | - | - | 16.5W | - | 690mV | - | 5.5V | - | 3A | - | Adjustable | 4.5V | 14V | 8.5mm | - | 18.92mm | - | 15.75mm | - | PTH08T260W Series | ||||
3125141 RoHS | Each | 1+ 18,450 € 5+ 16,140 € 10+ 13,370 € 50+ 11,990 € 100+ 11,070 € Citas cenas... | Min.: 1 / Vair.: 1 | ITE | DIP | - | - | 10W | - | 900mV | - | 5.5V | - | 2.25A | - | Adjustable | 4.5V | 18V | 8.18mm | - | 15.24mm | - | 12.7mm | - | PTH08080W Series | ||||
Each | 1+ 6,730 € 10+ 5,720 € 30+ 5,410 € 100+ 5,300 € 250+ 5,190 € Citas cenas... | Min.: 1 / Vair.: 1 | ITE | eMGA-10, Module | 1.8V | 5.5V | - | 1 Output | 700mV | eMGA | 3.3V | 10Pins | 600mA | 600mA | Adjustable | 1.8V | 5.5V | - | - | 2.1mm | Buck (Step Down) | 2.6mm | 85°C | MAXM38643 Series | |||||
Each | 1+ 27,080 € 10+ 20,570 € 25+ 20,130 € 50+ 19,800 € 100+ 19,480 € | Min.: 1 / Vair.: 1 | ITE | SIP | - | - | 18W | - | 600mV | - | 6V | - | 3A | - | Adjustable | 4.5V | 14V | 6mm | - | 15.5mm | - | 9.4mm | - | TSR 3 Series |