LTM4612 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
Atrasti 2 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
Output Voltage Max
DC / DC Converter IC Case
Output Current Max
No. of Pins
DC / DC Converter Output Type
Output Current
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 39,430 € 10+ 38,450 € 25+ 36,380 € 119+ 33,880 € 357+ 33,870 € | Min.: 1 / Vair.: 1 | ITE & Industrial, Avionics | LGA-133, Micro Module | 5V | 36V | 1 Output | 3.3V | 15V | LGA | 5A | 133Pins | Adjustable | 5A | 5V | 36V | 2.8mm | 940kHz | 15mm | Buck (Step Down) | 15mm | 125°C | LTM4612 Series | |||||
Each | 1+ 36,050 € 10+ 35,140 € 25+ 33,400 € 119+ 31,320 € 357+ 30,690 € | Min.: 1 / Vair.: 1 | ITE & Industrial, Avionics | LGA-133, Micro Module | 5V | 36V | 1 Output | 3.3V | 15V | LGA | 5A | 133Pins | Adjustable | 5A | 5V | 36V | 2.8mm | 940kHz | 15mm | Buck (Step Down) | 15mm | 125°C | LTM4612 Series |