LTM4622A Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
Atrasti 4 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
Output Voltage Max
DC / DC Converter IC Case
Output Current Max
No. of Pins
DC / DC Converter Output Type
Output Current
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 13,440 € 10+ 13,220 € 25+ 12,870 € 100+ 12,520 € 260+ 12,240 € Citas cenas... | Min.: 1 / Vair.: 1 | ITE & Industrial | LGA-25, Micro Module | 3.6V | 20V | 2 Output | 1.5V | 12V | LGA | 4A | 25Pins | Adjustable | 2A | 3.6V | 20V | 1.82mm | 1MHz | 6.25mm | Buck (Step Down) | 6.25mm | 125°C | LTM4622A Series | |||||
Each | 1+ 14,720 € 10+ 14,490 € 25+ 14,180 € 100+ 13,720 € 260+ 13,690 € Citas cenas... | Min.: 1 / Vair.: 1 | ITE & Industrial | LGA-25, Micro Module | 3.6V | 20V | 2 Output | 1.5V | 12V | LGA | 4A | 25Pins | Adjustable | 2A | 3.6V | 20V | 1.82mm | 1MHz | 6.25mm | Buck (Step Down) | 6.25mm | 125°C | LTM4622A Series | |||||
Each | 1+ 21,230 € 10+ 17,970 € 25+ 17,220 € 100+ 15,180 € 260+ 14,430 € Citas cenas... | Min.: 1 / Vair.: 1 | ITE & Industrial | BGA-25, Micro Module | 3.6V | 20V | 2 Output | 1.5V | 12V | BGA | 4A | 25Pins | Adjustable | 2A | 3.6V | 20V | 2.42mm | 1MHz | 6.25mm | Buck (Step Down) | 6.25mm | 125°C | LTM4622A Series | |||||
Each | 1+ 14,100 € 10+ 13,870 € 25+ 13,490 € 100+ 13,140 € 260+ 12,830 € Citas cenas... | Min.: 1 / Vair.: 1 | ITE & Industrial | BGA-25, Micro Module | 3.6V | 20V | 2 Output | 1.5V | 12V | BGA | 4A | 25Pins | Adjustable | 2A | 3.6V | 20V | 2.42mm | 1MHz | 6.25mm | Buck (Step Down) | 6.25mm | 125°C | LTM4622A Series |