LTM4623 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
Atrasti 5 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
Output Voltage Max
DC / DC Converter IC Case
Output Current Max
No. of Pins
DC / DC Converter Output Type
Output Current
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4029448 | Each | 1+ 24,100 € 10+ 18,860 € 25+ 18,010 € 100+ 16,110 € 260+ 15,360 € Citas cenas... | Min.: 1 / Vair.: 1 | ITE & Industrial | BGA-25, Micro Module | 4V | 20V | 1 Output | 600mV | 5.5V | BGA | 3A | 25Pins | Adjustable | 3A | 4V | 20V | 2.42mm | 1MHz | 6.25mm | Buck (Step Down) | 6.25mm | 125°C | LTM4623 Series | ||||
Each | 1+ 13,960 € 10+ 11,250 € 25+ 8,880 € 100+ 8,520 € 260+ 8,510 € Citas cenas... | Min.: 1 / Vair.: 1 | ITE & Industrial | LGA-25, Micro Module | 4V | 20V | 1 Output | 600mV | 5.5V | LGA | 3A | 25Pins | Adjustable | 3A | 4V | 20V | 1.82mm | 1MHz | 6.25mm | Buck (Step Down) | 6.25mm | 125°C | LTM4623 Series | |||||
Each | 1+ 15,250 € 10+ 11,830 € 25+ 9,300 € 100+ 8,990 € 260+ 8,980 € Citas cenas... | Min.: 1 / Vair.: 1 | ITE & Industrial | BGA-25, Micro Module | 4V | 20V | 1 Output | 600mV | 5.5V | BGA | 3A | 25Pins | Adjustable | 3A | 4V | 20V | 2.42mm | 1MHz | 6.25mm | Buck (Step Down) | 6.25mm | 125°C | LTM4623 Series | |||||
Each | 1+ 16,690 € 10+ 12,670 € 25+ 10,050 € 100+ 9,830 € 260+ 9,820 € Citas cenas... | Min.: 1 / Vair.: 1 | ITE & Industrial | BGA-25, Micro Module | 4V | 20V | 1 Output | 600mV | 5.5V | BGA | 3A | 25Pins | Adjustable | 3A | 4V | 20V | 2.42mm | 1MHz | 6.25mm | Buck (Step Down) | 6.25mm | 125°C | LTM4623 Series | |||||
Each | 1+ 13,870 € 10+ 11,050 € 25+ 9,560 € 100+ 9,350 € 260+ 9,340 € Citas cenas... | Min.: 1 / Vair.: 1 | ITE & Industrial | LGA-25, Micro Module | 4V | 20V | 1 Output | 600mV | 5.5V | LGA | 3A | 25Pins | Adjustable | 3A | 4V | 20V | 1.82mm | 1MHz | 6.25mm | Buck (Step Down) | 6.25mm | 125°C | LTM4623 Series |