LTM4627 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
Atrasti 3 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
Output Voltage Max
DC / DC Converter IC Case
Output Current Max
No. of Pins
DC / DC Converter Output Type
Output Current
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 29,540 € 10+ 26,150 € 25+ 25,910 € | Min.: 1 / Vair.: 1 | ITE, Industrial & Medical | LGA-133, Micro Module | 4.5V | 20V | 1 Output | 600mV | 5V | LGA | 15A | 133Pins | Adjustable | 15A | 4.5V | 20V | 4.32mm | 770kHz | 15mm | Buck (Step Down) | 15mm | 125°C | LTM4627 Series | |||||
Each | 1+ 32,630 € 10+ 28,630 € 25+ 27,210 € 119+ 25,520 € | Min.: 1 / Vair.: 1 | ITE, Industrial & Medical | LGA-133, Micro Module | 4.5V | 20V | 1 Output | 600mV | 5V | LGA | 15A | 133Pins | Adjustable | 15A | 4.5V | 20V | 4.32mm | 770kHz | 15mm | Buck (Step Down) | 15mm | 125°C | LTM4627 Series | |||||
Each | 1+ 34,690 € 10+ 33,820 € 25+ 32,140 € 119+ 29,120 € 357+ 28,540 € | Min.: 1 / Vair.: 1 | ITE, Industrial & Medical | BGA-133, Micro Module | 4.5V | 20V | 1 Output | 600mV | 5V | BGA | 15A | 133Pins | Adjustable | 15A | 4.5V | 20V | 4.92mm | 770kHz | 15mm | Buck (Step Down) | 15mm | 125°C | LTM4627 Series |