LTM4630 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
Atrasti 5 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
Output Voltage Max
DC / DC Converter IC Case
Output Current Max
No. of Pins
DC / DC Converter Output Type
Output Current
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 61,680 € 10+ 60,130 € 90+ 54,310 € 180+ 53,350 € | Min.: 1 / Vair.: 1 | ITE & Industrial | LGA-144, Micro Module | 4.5V | 15V | 2 Output | 600mV | 1.8V | LGA | 36A | 144Pins | Adjustable | 18A | 4.5V | 15V | 4.41mm | 780kHz | 16mm | Buck (Step Down) | 16mm | 125°C | LTM4630 Series | |||||
Each | 1+ 61,990 € 10+ 60,610 € 90+ 56,770 € 180+ 55,630 € | Min.: 1 / Vair.: 1 | ITE & Industrial | BGA-144, Micro Module | 4.5V | 15V | 2 Output | 600mV | 1.8V | BGA | 36A | 144Pins | Adjustable | 18A | 4.5V | 15V | 5.01mm | 780kHz | 16mm | Buck (Step Down) | 16mm | 125°C | LTM4630 Series | |||||
Each | 1+ 65,660 € 10+ 52,100 € 90+ 52,080 € 180+ 51,040 € | Min.: 1 / Vair.: 1 | ITE & Industrial | BGA-144, Micro Module | 4.5V | 15V | 2 Output | 600mV | 1.8V | BGA | 36A | 144Pins | Adjustable | 18A | 4.5V | 15V | 5.01mm | 780kHz | 16mm | Buck (Step Down) | 16mm | 125°C | LTM4630 Series | |||||
Each | 1+ 69,320 € 10+ 67,580 € 90+ 59,830 € 180+ 58,630 € | Min.: 1 / Vair.: 1 | ITE & Industrial | BGA-144, Micro Module | 4.5V | 15V | 2 Output | 600mV | 1.8V | BGA | 36A | 144Pins | Adjustable | 18A | 4.5V | 15V | 5.01mm | 780kHz | 16mm | Buck (Step Down) | 16mm | 125°C | LTM4630 Series | |||||
Each | 1+ 54,050 € 10+ 54,030 € 90+ 54,010 € 180+ 52,930 € | Min.: 1 / Vair.: 1 | ITE & Industrial | LGA-144, Micro Module | 4.5V | 15V | 2 Output | 600mV | 1.8V | LGA | 36A | 144Pins | Adjustable | 18A | 4.5V | 15V | 4.41mm | 780kHz | 16mm | Buck (Step Down) | 16mm | 125°C | LTM4630 Series |