LTM4632 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
Atrasti 4 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 14,170 € 10+ 13,970 € 25+ 13,370 € 100+ 12,300 € | Min.: 1 / Vair.: 1 | ITE & Industrial | LGA-25, Micro Module | 3.6V | 15V | 3 Output | 600mV | LGA | 2.5V | 25Pins | 6A | 3A | Adjustable | 3.6V | 15V | 1.82mm | 1MHz | 6.25mm | Buck (Step Down) | 6.25mm | 125°C | LTM4632 Series | |||||
Each | 1+ 15,740 € 10+ 15,390 € 25+ 13,800 € 100+ 13,560 € 260+ 13,260 € Citas cenas... | Min.: 1 / Vair.: 1 | ITE & Industrial | BGA-25, Micro Module | 3.6V | 15V | 3 Output | 600mV | BGA | 2.5V | 25Pins | 6A | 3A | Adjustable | 3.6V | 15V | 2.42mm | 1MHz | 6.25mm | Buck (Step Down) | 6.25mm | 125°C | LTM4632 Series | |||||
Each | 1+ 13,720 € 10+ 13,450 € 25+ 11,960 € 100+ 11,830 € 260+ 11,570 € Citas cenas... | Min.: 1 / Vair.: 1 | ITE & Industrial | LGA-25, Micro Module | 3.6V | 15V | 3 Output | 600mV | LGA | 2.5V | 25Pins | 6A | 3A | Adjustable | 3.6V | 15V | 1.82mm | 1MHz | 6.25mm | Buck (Step Down) | 6.25mm | 125°C | LTM4632 Series | |||||
Each | 1+ 11,350 € 10+ 11,100 € 25+ 10,820 € 100+ 10,810 € 260+ 10,800 € Citas cenas... | Min.: 1 / Vair.: 1 | ITE & Industrial | BGA-25, Micro Module | 3.6V | 15V | 3 Output | 600mV | BGA | 2.5V | 25Pins | 6A | 3A | Adjustable | 3.6V | 15V | 2.42mm | 1MHz | 6.25mm | Buck (Step Down) | 6.25mm | 125°C | LTM4632 Series |