LTM4636 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
Atrasti 2 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
Output Voltage Max
DC / DC Converter IC Case
Output Current Max
No. of Pins
DC / DC Converter Output Type
Output Current
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 73,610 € 10+ 59,920 € 90+ 59,910 € 180+ 58,710 € | Min.: 1 / Vair.: 1 | ITE, Industrial & Medical | BGA-144, Micro Module | 4.7V | 15V | 1 Output | 600mV | 3.3V | BGA | 40A | 144Pins | Adjustable | 40A | 4.7V | 15V | 7.07mm | 400kHz | 16mm | Buck (Step Down) | 16mm | 125°C | LTM4636 Series | |||||
Each | 1+ 74,040 € 10+ 60,530 € 90+ 54,180 € 180+ 53,100 € | Min.: 1 / Vair.: 1 | ITE, Industrial & Medical | BGA-144, Micro Module | 4.7V | 15V | 1 Output | 600mV | 3.3V | BGA | 40A | 144Pins | Adjustable | 40A | 4.7V | 15V | 7.07mm | 400kHz | 16mm | Buck (Step Down) | 16mm | 125°C | LTM4636 Series |