LTM4643 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
Atrasti 5 produktiSkatīt
Pircējs
Inženieris
Ražotājs
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4029477 | Each | 1+ 84,460 € 10+ 71,970 € 25+ 70,030 € 170+ 65,230 € | Min.: 1 / Vair.: 1 | BGA-77, Micro Module | 4V | 20V | 4 Output | 600mV | BGA | 3.3V | 77Pins | 3A | 3A | Adjustable | 4.5V | 20V | 2.42mm | 1.2MHz | 9mm | Buck (Step Down) | 15mm | 125°C | LTM4643 Series | ||||
Each | 1+ 39,710 € 10+ 38,930 € 25+ 36,810 € 170+ 35,300 € | Min.: 1 / Vair.: 1 | BGA-77, Micro Module | 4V | 20V | 4 Output | 600mV | BGA | 3.3V | 77Pins | 3A | 3A | Adjustable | 4.5V | 20V | 2.42mm | 1.2MHz | 9mm | Buck (Step Down) | 15mm | 125°C | LTM4643 Series | |||||
Each | 1+ 37,240 € 10+ 36,160 € 25+ 34,510 € 170+ 33,240 € 340+ 32,580 € | Min.: 1 / Vair.: 1 | BGA-77, Micro Module | 4V | 20V | 4 Output | 600mV | BGA | 3.3V | 77Pins | 3A | 3A | Adjustable | 4.5V | 20V | 2.42mm | 1.2MHz | 9mm | Buck (Step Down) | 15mm | 125°C | LTM4643 Series | |||||
Each | 1+ 39,760 € 10+ 29,600 € 25+ 27,950 € 170+ 27,940 € 340+ 27,890 € | Min.: 1 / Vair.: 1 | LGA-77, Micro Module | 4V | 20V | 4 Output | 600mV | LGA | 3.3V | 77Pins | 3A | 3A | Adjustable | 4.5V | 20V | 1.82mm | 1.2MHz | 9mm | Buck (Step Down) | 15mm | 125°C | LTM4643 Series | |||||
Each | 1+ 42,840 € 10+ 32,080 € 25+ 30,710 € 170+ 30,700 € 340+ 30,090 € | Min.: 1 / Vair.: 1 | LGA-77, Micro Module | 4V | 20V | 4 Output | 600mV | LGA | 3.3V | 77Pins | 3A | 3A | Adjustable | 4.5V | 20V | 1.82mm | 1.2MHz | 9mm | Buck (Step Down) | 15mm | 125°C | LTM4643 Series |