LTM4650 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
Atrasti 5 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
Output Voltage Max
DC / DC Converter IC Case
Output Current Max
No. of Pins
DC / DC Converter Output Type
Output Current
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 65,480 € 10+ 58,930 € | Min.: 1 / Vair.: 1 | ITE & Industrial | BGA-144, Micro Module | 4.5V | 15V | 1 Output | 600mV | 1.8V | BGA | 50A | 144Pins | Adjustable | 50A | 4.5V | 15V | 5.01mm | 500kHz | 16mm | Buck (Step Down) | 16mm | 125°C | LTM4650 Series | |||||
Each | 1+ 67,090 € 10+ 67,040 € 90+ 66,980 € 180+ 65,640 € | Min.: 1 / Vair.: 1 | ITE & Industrial | BGA-144, Micro Module | 4.5V | 15V | 2 Output | 600mV | 1.8V | BGA | 50A | 144Pins | Adjustable | 25A | 4.5V | 15V | 5.01mm | 500kHz | 16mm | Buck (Step Down) | 16mm | 125°C | LTM4650 Series | |||||
Each | 1+ 81,450 € 10+ 77,980 € 90+ 70,560 € 180+ 69,150 € | Min.: 1 / Vair.: 1 | ITE & Industrial | BGA-144, Micro Module | 4.5V | 15V | 2 Output | 600mV | 1.8V | BGA | 50A | 144Pins | Adjustable | 25A | 4.5V | 15V | 5.01mm | 780kHz | 16mm | Buck (Step Down) | 16mm | 125°C | LTM4650 Series | |||||
Each | 1+ 90,420 € 10+ 85,760 € 90+ 77,590 € 180+ 76,300 € | Min.: 1 / Vair.: 1 | ITE & Industrial | BGA-144, Micro Module | 4.5V | 15V | 2 Output | 600mV | 1.8V | BGA | 50A | 144Pins | Adjustable | 25A | 4.5V | 15V | 5.01mm | 780kHz | 16mm | Buck (Step Down) | 16mm | 125°C | LTM4650 Series | |||||
Each | 1+ 89,540 € 10+ 73,920 € 90+ 73,910 € 180+ 73,770 € | Min.: 1 / Vair.: 1 | ITE & Industrial | BGA-144, Micro Module | 4.5V | 15V | 2 Output | 600mV | 1.8V | BGA | 50A | 144Pins | Adjustable | 25A | 4.5V | 15V | 5.01mm | 500kHz | 16mm | Buck (Step Down) | 16mm | 125°C | LTM4650 Series |