LTM4662 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
Atrasti 3 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
Output Voltage Max
DC / DC Converter IC Case
Output Current Max
No. of Pins
DC / DC Converter Output Type
Output Current
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 55,190 € 10+ 42,070 € 25+ 40,620 € 112+ 40,590 € | Min.: 1 / Vair.: 1 | ITE, Industrial & Medical | BGA-88, Micro Module | 2.375V | 20V | 2 Output | 600mV | 5.5V | BGA | 15A | 88Pins | Adjustable | 15A | 4.5V | 20V | 5.74mm | 1MHz | 15mm | Buck (Step Down) | 11.25mm | 125°C | LTM4662 Series | |||||
Each | 1+ 79,950 € | Min.: 1 / Vair.: 1 | ITE, Industrial & Medical | BGA-88, Micro Module | 4.5V | 20V | 2 Output | 600mV | 5.5V | BGA | 30A | 88Pins | Adjustable | 15A | 4.5V | 20V | 5.74mm | 1MHz | 15mm | Buck (Step Down) | 11.25mm | 125°C | LTM4662 Series | |||||
Each | 1+ 60,330 € 10+ 55,640 € 25+ 53,840 € 112+ 49,880 € | Min.: 1 / Vair.: 1 | ITE, Industrial & Medical | BGA-88, Micro Module | 2.375V | 20V | 2 Output | 600mV | 5.5V | BGA | 30A | 88Pins | Adjustable | 15A | 4.5V | 20V | 5.74mm | 1MHz | 15mm | Buck (Step Down) | 11.25mm | 125°C | LTM4662 Series |