LTM8054 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
Atrasti 3 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
Output Voltage Max
DC / DC Converter IC Case
Output Current Max
No. of Pins
DC / DC Converter Output Type
Output Current
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 35,590 € 10+ 26,610 € 25+ 26,600 € 119+ 26,590 € 357+ 26,060 € | Min.: 1 / Vair.: 1 | Industrial | BGA-88, Micro Module | 5V | 36V | 1 Output | 1.2V | 36V | BGA | 5.4A | 88Pins | Adjustable | 5.4A | 5V | 36V | 3.42mm | 800kHz | 15mm | Buck-Boost | 11.25mm | 125°C | LTM8054 Series | |||||
Each | 1+ 58,890 € 10+ 45,570 € 25+ 45,560 € 119+ 45,550 € | Min.: 1 / Vair.: 1 | Industrial | BGA-88, Micro Module | 5V | 36V | 1 Output | 1.2V | 36V | BGA | 5.4A | 88Pins | Adjustable | 5.4A | 5V | 36V | 3.42mm | 800kHz | 15mm | Buck-Boost | 11.25mm | 125°C | LTM8054 Series | |||||
Each | 1+ 33,980 € 10+ 28,140 € 25+ 26,260 € 119+ 25,460 € 357+ 24,550 € | Min.: 1 / Vair.: 1 | Industrial | BGA-88, Micro Module | 5V | 36V | 1 Output | 1.2V | 36V | BGA | 5.4A | 88Pins | Adjustable | 5.4A | 5V | 36V | 3.42mm | 800kHz | 15mm | Buck-Boost | 11.25mm | 125°C | LTM8054 Series |