LTM8078 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
Atrasti 3 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
Output Voltage Max
DC / DC Converter IC Case
Output Current Max
No. of Pins
DC / DC Converter Output Type
Output Current
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 13,290 € 10+ 13,090 € 25+ 11,930 € 100+ 11,720 € 260+ 11,460 € Citas cenas... | Min.: 1 / Vair.: 1 | Industrial & Medical | BGA-49, Micro Module | 3V | 40V | 2 Output | 800mV | 10V | BGA | 2.8A | 49Pins | Adjustable | 1.4A | 3V | 40V | 2.22mm | 3MHz | 6.25mm | Buck (Step Down) | 6.25mm | 125°C | LTM8078 Series | |||||
Each | 1+ 12,170 € 10+ 11,870 € 25+ 10,870 € 100+ 10,580 € 260+ 10,420 € Citas cenas... | Min.: 1 / Vair.: 1 | Industrial & Medical | BGA-49, Micro Module | 3V | 40V | 2 Output | 800mV | 10V | BGA | 2.8A | 49Pins | Adjustable | 1.4A | 3V | 40V | 2.22mm | 3MHz | 6.25mm | Buck (Step Down) | 6.25mm | 125°C | LTM8078 Series | |||||
4407773 | Each | 1+ 24,160 € 10+ 18,140 € 25+ 17,660 € 100+ 17,460 € 260+ 15,550 € Citas cenas... | Min.: 1 / Vair.: 1 | Medical & Industrial | BGA-49, Micro Module | 3V | 40V | 2 Output | 800mV | 10V | BGA | 1.4A | 49Pins | Adjustable | 1.4A | 3V | 40V | 2.22mm | 3MHz | 6.25mm | Buck (Step Down) | 6.25mm | 125°C | LTM8078 Series |