MAXM17623 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
Atrasti 2 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
Output Voltage Max
DC / DC Converter IC Case
Output Current Max
No. of Pins
DC / DC Converter Output Type
Output Current
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Pilns tinums | 2500+ 1,930 € 7500+ 1,890 € | Min.: 2500 / Vair.: 2500 | Industrial | uSLIC-10, Module | 2.9V | 5.5V | 1 Output | 800mV | 3.3V | µSLIC | 1A | 10Pins | Adjustable | 1A | 2.9V | 5.5V | 1.3mm | 2MHz | 2.6mm | Synchronous Buck (Step Down) | 2.1mm | 125°C | MAXM17623 Series | |||||
Each | 1+ 2,890 € 10+ 2,580 € 30+ 2,330 € 100+ 2,200 € 250+ 2,150 € Citas cenas... | Min.: 1 / Vair.: 1 | Industrial | uSLIC-10, Module | 2.9V | 5.5V | 1 Output | 800mV | 3.3V | µSLIC | 1A | 10Pins | Adjustable | 1A | 2.9V | 5.5V | 1.3mm | 2MHz | 2.6mm | Synchronous Buck (Step Down) | 2.1mm | 125°C | MAXM17623 Series |