bez PVN

DIP DC / DC Non Isolated Board Mount Converters - Adjustable Output:

Atrasti 18 produkti
Atrodiet milzīgu DIP DC / DC Non Isolated Board Mount Converters - Adjustable Output klāstu veikalā Farnell Latvija. Mūsu rīcībā ir plašs DC / DC Non Isolated Board Mount Converters - Adjustable Output klāsts, piemēram, Step Down, Module, Module, Sixteenth Brick & SIP DC / DC Non Isolated Board Mount Converters - Adjustable Output no pasaules labākajiem ražotājiem, tostarp: Texas Instruments, Tdk-lambda, Artesyn / Advanced Energy & Recom Power.
Skatīt
Pircējs
Inženieris
Ražotājs
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
SalīdzinātCena parDaudzums
3125127

RoHS

Each
1+
9,220 €
5+
8,890 €
10+
8,740 €
50+
8,370 €
100+
8,050 €
Citas cenas...
Min.: 1 / Vair.: 1
Telecommunications, Instrumentation, General Purpose
DIP
10.8W
900mV
3.6V
3A
Adjustable
3V
5.5V
7.81mm
12.57mm
10.16mm
-
2440300

RoHS

Each
1+
10,140 €
5+
9,770 €
10+
9,610 €
50+
9,250 €
100+
9,080 €
Citas cenas...
Min.: 1 / Vair.: 1
ITE
DIP
6.3W
4.5V
12.6V
500mA
Adjustable
11V
32V
8.8mm
15.3mm
9.6mm
R-78AA-0.5 Series
3009743

RoHS

Date/Lot Code

Each
56+
15,640 €
Min.: 56 / Vair.: 56
Telecommunications, Instrumentation, General Purpose
DIP
12W
5V
15V
2.4A
Adjustable
2.95V
5.5V
9.09mm
22.1mm
12.57mm
-
1109703

RoHS

Each
1+
17,460 €
5+
17,330 €
10+
16,650 €
50+
16,110 €
100+
14,780 €
Citas cenas...
Min.: 1 / Vair.: 1
ITE
DIP
45W
2.5V
12.6V
3A
Adjustable
7V
36V
9mm
25.27mm
15.75mm
-
1704198

RoHS

Each
1+
12,280 €
5+
11,740 €
10+
11,380 €
50+
11,020 €
100+
9,950 €
Min.: 1 / Vair.: 1
ITE
DIP
9W
-15V
-3V
1.5A
Adjustable
7V
28.7V
8.5mm
18.92mm
12.57mm
-
1109710

RoHS

Each
1+
21,620 €
5+
21,460 €
10+
20,630 €
50+
19,960 €
100+
17,970 €
Min.: 1 / Vair.: 1
ITE
DIP
90W
2.5V
12.6V
6A
Adjustable
7V
36V
9mm
37.97mm
22.1mm
-
2492312

RoHS

Each
1+
3,880 €
Min.: 1 / Vair.: 1
ITE
DIP
10.8W
900mV
3.6V
3A
Adjustable
3V
5.5V
7.81mm
12.57mm
10.16mm
-
2323483

RoHS

Each
1+
22,220 €
5+
22,050 €
10+
21,190 €
50+
20,510 €
100+
18,460 €
Min.: 1 / Vair.: 1
ITE
DIP
90W
11.85V
22V
6A
Adjustable
15V
36V
9mm
37.97mm
22.1mm
-
1109719

RoHS

Each
1+
13,870 €
5+
13,760 €
10+
13,220 €
50+
12,790 €
100+
11,730 €
Citas cenas...
Min.: 1 / Vair.: 1
ITE
DIP
12W
5V
15V
2.4A
Adjustable
2.95V
5.5V
9.09mm
22.1mm
12.57mm
-
1212257

RoHS

Each
1+
10,440 €
5+
9,760 €
10+
9,540 €
50+
9,240 €
100+
8,350 €
Citas cenas...
Min.: 1 / Vair.: 1
ITE
DIP
33W
1.2V
5.5V
6A
Adjustable
10.8V
13.2V
8.5mm
18.92mm
12.57mm
-
1103297

RoHS

Each
1+
10,630 €
5+
10,000 €
10+
9,740 €
50+
9,380 €
100+
8,480 €
Citas cenas...
Min.: 1 / Vair.: 1
ITE
DIP
33W
1.2V
5.5V
6A
Adjustable
10.8V
13.2V
8.5mm
18.92mm
12.57mm
-
4731429
Each
90+
13,810 €
Min.: 90 / Vair.: 90
ITE
DIP
50W
590mV
5.1V
10A
Adjustable
3V
13.8V
13.84mm
16.5mm
10.4mm
LDO10C Series
4731427
Each
90+
10,460 €
Min.: 90 / Vair.: 90
ITE
DIP
30W
590mV
5.1V
6A
Adjustable
3V
13.8V
11.25mm
16.51mm
10.41mm
LDO06C Series
4731433
Each
108+
17,000 €
Min.: 108 / Vair.: 108
ITE
DIP
100W
590mV
5.1V
20A
Adjustable
4.5V
13.8V
12.24mm
30.48mm
15.49mm
SMT20C2 Series
4565946

RoHS

Each
1+
51,110 €
Min.: 1 / Vair.: 1
ITE & Industrial
DIP
200W
9.6V
28V
-
Adjustable
18V
75V
10.2mm
26.42mm
26.42mm
i1C Series
4565944

RoHS

Each
1+
51,110 €
Min.: 1 / Vair.: 1
ITE & Industrial
DIP
200W
9.6V
28V
-
Adjustable
9V
36V
10.2mm
26.42mm
26.42mm
i1C Series
4565947

RoHS

Each
1+
51,110 €
Min.: 1 / Vair.: 1
ITE & Industrial
DIP
200W
9.6V
28V
-
Adjustable
18V
75V
10.2mm
26.42mm
26.42mm
i1C Series
4565945

RoHS

Each
1+
51,110 €
Min.: 1 / Vair.: 1
ITE & Industrial
DIP
200W
9.6V
28V
-
Adjustable
9V
36V
10.2mm
26.42mm
26.42mm
i1C Series
1-18 no 18 vienībām
no 1 lapas(-u)

vadošo ražotāju

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER