i7C Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
Atrasti 10 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 52,220 € 5+ 51,180 € 10+ 50,130 € | Min.: 1 / Vair.: 1 | ITE | Sixteenth Brick | 300W | 9.6V | 48V | 8A | Adjustable | 9V | 53V | 12.7mm | 36.83mm | 34.04mm | i7C Series | |||||
Each | 1+ 52,220 € 5+ 51,180 € 10+ 50,130 € | Min.: 1 / Vair.: 1 | ITE | Sixteenth Brick | 300W | 5V | 28V | 12.5A | Adjustable | 9V | 53V | 12.7mm | 36.83mm | 34.04mm | i7C Series | |||||
TDK-LAMBDA | Each | 1+ 59,390 € 25+ 58,220 € 50+ 54,440 € | Min.: 1 / Vair.: 1 | ITE | Sixteenth Brick | 300W | 8V | 24V | - | Adjustable | 9V | 36V | 14.7mm | 36.83mm | 34.04mm | i7C Series | ||||
TDK-LAMBDA | Each | 1+ 59,390 € 25+ 58,220 € 50+ 54,440 € | Min.: 1 / Vair.: 1 | ITE | Sixteenth Brick | 300W | 8V | 24V | - | Adjustable | 9V | 36V | 14.7mm | 36.83mm | 34.04mm | i7C Series | ||||
TDK-LAMBDA | Each | 1+ 59,390 € 25+ 58,220 € 50+ 54,440 € | Min.: 1 / Vair.: 1 | ITE | Sixteenth Brick | 300W | 8V | 24V | - | Adjustable | 9V | 36V | 14.7mm | 36.83mm | 34.04mm | i7C Series | ||||
Each | 1+ 52,220 € 5+ 51,180 € 10+ 50,130 € | Min.: 1 / Vair.: 1 | ITE | Sixteenth Brick | 300W | 8V | 24V | 20A | Adjustable | 9V | 36V | 14.7mm | 36.83mm | 34.04mm | i7C Series | |||||
Each | 1+ 52,220 € 5+ 51,180 € 10+ 50,130 € | Min.: 1 / Vair.: 1 | ITE | Sixteenth Brick | 300W | 8V | 24V | 20A | Adjustable | 9V | 36V | 14.7mm | 36.83mm | 34.04mm | i7C Series | |||||
Each | 1+ 52,220 € 5+ 51,180 € 10+ 50,130 € | Min.: 1 / Vair.: 1 | ITE | Sixteenth Brick | 300W | 8V | 24V | 20A | Adjustable | 9V | 36V | 14.7mm | 36.83mm | 34.04mm | i7C Series | |||||
Each | 1+ 52,220 € 5+ 51,180 € 10+ 50,130 € | Min.: 1 / Vair.: 1 | ITE | Sixteenth Brick | 300W | 9.6V | 48V | 8A | Adjustable | 9V | 53V | 12.7mm | 36.83mm | 34.04mm | i7C Series | |||||
Each | 1+ 52,130 € 5+ 39,100 € 10+ 35,840 € 20+ 35,820 € | Min.: 1 / Vair.: 1 | ITE | Sixteenth Brick | 300W | 5V | 28V | 12.5A | Adjustable | 9V | 53V | 12.7mm | 36.83mm | 34.04mm | i7C Series |