LTM4657 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
Atrasti 3 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4033691 | Each | 1+ 23,010 € 10+ 18,030 € 25+ 16,260 € 100+ 15,510 € 260+ 15,500 € Citas cenas... | Min.: 1 / Vair.: 1 | ITE, Industrial & Medical | BGA-49, Micro Module | 3.1V | 20V | 1 Output | 500mV | BGA | 5.5V | 49Pins | 8A | 8A | Adjustable | 3.1V | 20V | 3.87mm | 500kHz | 6.35mm | Buck (Step Down) | 6.35mm | 125°C | LTM4657 Series | ||||
Each | 1+ 12,190 € 10+ 11,950 € 25+ 9,400 € 100+ 9,090 € 260+ 9,080 € Citas cenas... | Min.: 1 / Vair.: 1 | ITE, Industrial & Medical | BGA-49, Micro Module | 3.1V | 20V | 1 Output | 500mV | BGA | 5.5V | 49Pins | 8A | 8A | Adjustable | 3.1V | 20V | 3.87mm | 500kHz | 6.35mm | Buck (Step Down) | 6.35mm | 125°C | LTM4657 Series | |||||
Each | 1+ 13,360 € 10+ 12,840 € 25+ 10,200 € 100+ 10,000 € 260+ 9,990 € Citas cenas... | Min.: 1 / Vair.: 1 | ITE, Industrial & Medical | BGA-49, Micro Module | 3.1V | 20V | 1 Output | 500mV | BGA | 5.5V | 49Pins | 8A | 8A | Adjustable | 3.1V | 20V | 3.87mm | 500kHz | 6.35mm | Buck (Step Down) | 6.35mm | 125°C | LTM4657 Series |