LTM8026 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
Atrasti 5 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
Output Voltage Max
DC / DC Converter IC Case
Output Current Max
No. of Pins
DC / DC Converter Output Type
Output Current
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 32,060 € 10+ 21,260 € 25+ 18,570 € 119+ 18,560 € | Min.: 1 / Vair.: 1 | Industrial | BGA-81, Micro Module | 6V | 36V | 1 Output | 1.2V | 24V | BGA | 5A | 81Pins | Adjustable | 5A | 6V | 36V | 3.42mm | 1MHz | 15mm | Buck (Step Down) | 11.25mm | 125°C | LTM8026 Series | |||||
Each | 1+ 23,090 € 10+ 22,590 € 25+ 20,930 € 119+ 20,050 € 357+ 19,650 € | Min.: 1 / Vair.: 1 | Industrial | LGA-81, Micro Module | 6V | 36V | 1 Output | 1.2V | 24V | LGA | 5A | 81Pins | Adjustable | 5A | 6V | 36V | 2.82mm | 1MHz | 15mm | Buck (Step Down) | 11.25mm | 125°C | LTM8026 Series | |||||
Each | 1+ 26,630 € 10+ 20,200 € 25+ 18,930 € 119+ 18,920 € 357+ 18,540 € | Min.: 1 / Vair.: 1 | Industrial | BGA-81, Micro Module | 6V | 36V | 1 Output | 1.2V | 24V | BGA | 5A | 81Pins | Adjustable | 5A | 6V | 36V | 3.42mm | 1MHz | 15mm | Buck (Step Down) | 11.25mm | 125°C | LTM8026 Series | |||||
Each | 1+ 25,380 € 10+ 24,760 € 25+ 22,940 € 119+ 21,860 € 357+ 21,380 € | Min.: 1 / Vair.: 1 | Industrial | LGA-81, Micro Module | 6V | 36V | 1 Output | 1.2V | 24V | LGA | 5A | 81Pins | Adjustable | 5A | 6V | 36V | 2.82mm | 1MHz | 15mm | Buck (Step Down) | 11.25mm | 125°C | LTM8026 Series | |||||
Each | 1+ 38,370 € 10+ 37,750 € 25+ 37,270 € 119+ 36,520 € | Min.: 1 / Vair.: 1 | Industrial | LGA-81, Micro Module | 6V | 36V | 1 Output | 1.2V | 24V | LGA | 5A | 81Pins | Adjustable | 5A | 6V | 36V | 2.82mm | 1MHz | 15mm | Buck (Step Down) | 11.25mm | 125°C | LTM8026 Series |