DC / DC Non Isolated Board Mount Converters - Fixed Output:
Atrasti 269 produktiAtrodiet milzīgu DC / DC Non Isolated Board Mount Converters - Fixed Output klāstu veikalā Farnell Latvija. Mēs piedāvājam plašu DC / DC Non Isolated Board Mount Converters - Fixed Output izvēli, tostarp jaunus un populārākos produktus no pasaules labākajiem ražotājiem, tostarp: Murata Power Solutions, Recom Power, Xp Power, Cui & Analog Devices.
Skatīt
Pircējs
Inženieris
Ražotājs
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Power Max
Output Voltage Nom
DC / DC Converter IC Case
Output Voltage - Output 1
No. of Pins
Output Current - Output 1
Output Current Max
DC / DC Converter Output Type
Output Current
DC / DC Converter Mounting
Switching Frequency
Input Voltage DC Min
Input Voltage DC Max
Isolation Voltage
Operating Temperature Max
Depth
Width
Input Voltage DC Nom
Height
Product Range
Iepakojums
Filtrs(-i) nav piemērots(-i)
0 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Griežama lente Iepakojuma iespējas | 1+ 9,580 € 5+ 9,110 € 10+ 8,820 € 20+ 8,550 € 50+ 8,300 € | Min.: 1 / Vair.: 1 | ITE & Industrial | Step Down, Module | - | - | 4 Output | 6.6W | 3.3V | - | - | - | - | 2A | Fixed | - | Surface Mount Device | - | 4.3V | 5.5V | - | - | 11.9mm | 15mm | - | 2.4mm | MonoBK MYMGC Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Pārtīšana Iepakojuma iespējas | 10+ 8,820 € 20+ 8,550 € 50+ 8,300 € | Min.: 10 / Vair.: 1 | ITE & Industrial | Step Down, Module | - | - | 4 Output | 6.6W | 3.3V | - | - | - | - | 2A | Fixed | - | Surface Mount Device | - | 4.3V | 5.5V | - | - | 11.9mm | 15mm | - | 2.4mm | MonoBK MYMGC Series | ||||
Each | 1+ 23,520 € | Min.: 1 / Vair.: 1 | ITE | - | - | - | 1 Output | - | 13.2V | - | - | - | - | 3.8A | Fixed | - | - | - | 15V | 38V | - | - | 74mm | 69mm | - | 31mm | - | |||||
Each | 1+ 44,690 € 5+ 43,360 € 10+ 42,020 € | Min.: 1 / Vair.: 1 | - | Sixteenth Brick | - | - | 1 Output | 100W | 5V | - | - | - | - | 20A | Fixed, Adjustable | - | Surface Mount Device | - | 18V | 75V | - | - | 36.83mm | 34.04mm | - | 15mm | RPMGS-20 Series | |||||
Each | 1+ 6,820 € 5+ 6,680 € 10+ 6,550 € | Min.: 1 / Vair.: 1 | ITE | Surface Mount DIP | - | - | 1 Output | 4.5W | 9V | - | - | - | - | 500mA | Adjustable | - | Surface Mount Device | - | 11V | 32V | - | - | 15.3mm | 12.35mm | - | 9.24mm | STR Series | |||||
Each | 1+ 87,180 € 5+ 74,470 € 10+ 72,980 € | Min.: 1 / Vair.: 1 | - | Enclosed | - | - | 1 Output | 144W | 12V | - | - | - | - | 12A | Fixed | - | Chassis | - | 17V | 32V | - | - | 127mm | 87mm | - | 50mm | PowerVerter Series | |||||
Each | 1+ 165,710 € | Min.: 1 / Vair.: 1 | - | Enclosed | - | - | 1 Output | 288W | 12V | - | - | - | - | 24A | Fixed | - | Chassis | - | 17V | 32V | - | - | 167mm | 87mm | - | 50mm | PowerVerter Series | |||||
Each | 1+ 45,700 € 5+ 40,390 € 10+ 36,180 € 20+ 35,460 € | Min.: 1 / Vair.: 1 | - | Enclosed | - | - | 1 Output | 36W | 12V | - | - | - | - | 3A | Fixed | - | Chassis | - | 17V | 32V | 400V | - | 67mm | 87mm | - | 50mm | PowerVerter Series | |||||
Each | 1+ 55,910 € 5+ 49,410 € 10+ 44,260 € 20+ 43,370 € | Min.: 1 / Vair.: 1 | - | Enclosed | - | - | 1 Output | 72W | 12V | - | - | - | - | 6A | Fixed | - | Chassis | - | 17V | 32V | - | - | 89mm | 87mm | - | 50mm | PowerVerter Series | |||||
Each | 1+ 140,400 € | Min.: 1 / Vair.: 1 | ITE | Module | - | - | 1 Output | 72W | 24V | - | - | - | - | 3A | Fixed, Adjustable | - | Panel | - | 10V | 15V | - | - | 50mm | 87mm | - | 89mm | DD Series | |||||
Each | 1+ 4,890 € 5+ 4,270 € 10+ 4,140 € 20+ 4,010 € 50+ 3,870 € | Min.: 1 / Vair.: 1 | ITE | - | - | - | 1 Output | 2.5W | 5V | - | - | - | - | 500mA | Fixed | - | Surface Mount Device | - | 9V | 36V | - | - | 13.5mm | 12.5mm | - | 4.5mm | ROF-78E Series | |||||
Each | 1+ 9,960 € 10+ 9,430 € 25+ 9,230 € 50+ 9,080 € 100+ 8,930 € | Min.: 1 / Vair.: 1 | ITE | Surface Mount DIP | - | - | 1 Output | 5W | 5V | - | - | - | - | 1A | Fixed | - | Surface Mount Device | - | 6.5V | 36V | - | - | 15.2mm | 9.3mm | - | 7.3mm | TSR 1SM Series | |||||
3009722 RoHS | TEXAS INSTRUMENTS | Each | 1+ 59,000 € 5+ 51,630 € 10+ 42,780 € 50+ 38,350 € | Min.: 1 / Vair.: 1 | Digital Power Systems | - | - | - | 1 Output | - | - | - | - | - | - | - | Adjustable | - | Through Hole | - | 4.75V | 14V | - | - | 25.27mm | 18.92mm | - | 9.65mm | POWERTRAIN Series | |||
Each | 1+ 10,030 € 5+ 9,730 € 10+ 9,430 € 50+ 9,030 € 100+ 8,420 € | Min.: 1 / Vair.: 1 | ITE | Surface Mount DIP | - | - | 1 Output | 3.3W | 3.3V | - | - | - | - | 1A | Fixed | - | Surface Mount Device | - | 4.75V | 36V | - | - | 15.2mm | 11.8mm | - | 3.6mm | STS Series | |||||
Each | 1+ 11,080 € 5+ 10,740 € 10+ 10,420 € 50+ 9,980 € 100+ 9,300 € | Min.: 1 / Vair.: 1 | ITE | Surface Mount DIP | - | - | 1 Output | 2.5W | 5V | - | - | - | - | 500mA | Fixed, Adjustable | - | Surface Mount Device | - | 9V | 72V | - | - | 19.5mm | 11.8mm | - | 5mm | STH Series | |||||
Each | 1+ 8,990 € 10+ 7,300 € 30+ 7,170 € 100+ 7,030 € 250+ 6,900 € Citas cenas... | Min.: 1 / Vair.: 1 | Industrial | uSLIC-24, Module | 4.5V | 36V | 1 Output | - | 3.3V | uSLIC-EP | - | 24Pins | - | 2A | Fixed | 2A | Surface Mount Device | 2.2MHz | 4.5V | 36V | - | 125°C | 4mm | 4mm | - | 1.75mm | MAXM17633 Series | |||||
Each | 1+ 10,650 € 5+ 10,250 € 10+ 10,090 € 20+ 9,890 € 50+ 9,690 € | Min.: 1 / Vair.: 1 | ITE | SIP | - | - | 1 Output | 36W | 24V | - | - | - | - | 1.5A | Fixed, Adjustable | - | Through Hole | - | 30V | 53V | - | - | 50.8mm | 11mm | - | 13mm | NID35 Series | |||||
Each | 1+ 15,360 € 5+ 14,790 € 10+ 14,550 € 20+ 14,260 € 50+ 13,970 € | Min.: 1 / Vair.: 1 | ITE | SIP | - | - | 1 Output | 90W | 12V | - | - | - | - | 7.5A | Fixed, Adjustable | - | Through Hole | - | 20V | 53V | - | - | 50.8mm | 12mm | - | 27.5mm | NID100 Series | |||||
Each | 1+ 7,010 € 5+ 5,210 € 10+ 4,800 € 20+ 4,090 € 50+ 3,900 € | Min.: 1 / Vair.: 1 | - | Surface Mount DIP | - | - | 1 Output | 4.5W | 9V | - | - | - | - | 500mA | Fixed, Adjustable | - | Surface Mount Device | - | 12V | 36V | - | - | 15.24mm | 8.5mm | - | 8.25mm | V78E-500-SMT Series | |||||
Each | 1+ 9,840 € 5+ 9,550 € 10+ 9,260 € 50+ 8,870 € 100+ 8,270 € | Min.: 1 / Vair.: 1 | ITE | Surface Mount DIP | - | - | 1 Output | 5W | 5V | - | - | - | - | 1A | Fixed, Adjustable | - | Surface Mount Device | - | 6.5V | 36V | - | - | 15.2mm | 11.8mm | - | 3.6mm | STS Series | |||||
Each | 1+ 7,000 € 10+ 5,710 € 30+ 5,610 € 100+ 5,510 € 250+ 5,400 € Citas cenas... | Min.: 1 / Vair.: 1 | Industrial | uSLIC-10, Module | 4.5V | 60V | 1 Output | - | 5V | uSLIC | - | 10Pins | - | 300mA | Fixed | 300mA | Surface Mount Device | 500kHz | 4.5V | 60V | - | 125°C | 3mm | 2.6mm | - | 1.5mm | MAXM15063 Series | |||||
Each | 1+ 10,510 € 5+ 9,480 € 10+ 9,330 € 20+ 9,160 € 50+ 8,980 € | Min.: 1 / Vair.: 1 | ITE | Surface Mount DIP | - | - | 1 Output | 5W | 5V | - | - | - | - | 1A | Fixed, Adjustable | - | Surface Mount Device | - | 6.5V | 18V | - | - | 15.3mm | 9.6mm | - | 8.8mm | R-78AA Series | |||||
Each | 1+ 12,540 € 5+ 12,070 € 10+ 11,880 € 20+ 11,640 € 50+ 11,400 € | Min.: 1 / Vair.: 1 | ITE | SIP | - | - | 1 Output | 64.8W | 24V | - | - | - | - | 2.7A | Fixed, Adjustable | - | Through Hole | - | 30V | 53V | - | - | 50.8mm | 11mm | - | 26mm | NID65 Series | |||||
Each | 1+ 12,540 € 5+ 12,070 € 10+ 11,880 € 20+ 11,640 € 50+ 11,400 € | Min.: 1 / Vair.: 1 | ITE | SIP | - | - | 1 Output | 58.8W | 12V | - | - | - | - | 4.9A | Fixed, Adjustable | - | Through Hole | - | 20V | 53V | - | - | 50.8mm | 11mm | - | 26mm | NID65 Series | |||||
Each | 1+ 17,090 € 5+ 16,460 € 10+ 16,190 € 20+ 15,870 € 50+ 15,540 € | Min.: 1 / Vair.: 1 | ITE | SIP | - | - | 1 Output | 97.5W | 15V | - | - | - | - | 6.5A | Fixed, Adjustable | - | Through Hole | - | 20V | 53V | - | - | 50.8mm | 12mm | - | 27.5mm | NID100 Series |