V78E-500-SMT Series DC / DC Non Isolated Board Mount Converters - Fixed Output:
Atrasti 5 produktiSkatīt
Pircējs
Inženieris
Ražotājs
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 7,010 € 5+ 5,210 € 10+ 4,800 € 20+ 4,090 € 50+ 3,900 € | Min.: 1 / Vair.: 1 | Surface Mount DIP | 1 Output | 4.5W | 9V | 500mA | Fixed, Adjustable | Surface Mount Device | 12V | 36V | 15.24mm | 8.5mm | 8.25mm | V78E-500-SMT Series | |||||
Each | 1+ 7,010 € 5+ 5,210 € 10+ 4,800 € 20+ 4,090 € 50+ 3,900 € | Min.: 1 / Vair.: 1 | Surface Mount DIP | 1 Output | 3.25W | 6.5V | 500mA | Fixed, Adjustable | Surface Mount Device | 8V | 36V | 15.24mm | 8.5mm | 8.25mm | V78E-500-SMT Series | |||||
Each | 1+ 7,010 € 5+ 5,210 € 10+ 4,800 € 20+ 4,450 € 50+ 4,240 € | Min.: 1 / Vair.: 1 | Surface Mount DIP | 1 Output | 1.65W | 3.3V | 500mA | Fixed, Adjustable | Surface Mount Device | 4.75V | 36V | 15.24mm | 8.5mm | 8.25mm | V78E-500-SMT Series | |||||
Each | 1+ 7,190 € 5+ 5,340 € 10+ 4,920 € 20+ 3,880 € 50+ 3,700 € | Min.: 1 / Vair.: 1 | Surface Mount DIP | 1 Output | 6W | 12V | 500mA | Fixed, Adjustable | Surface Mount Device | 15V | 36V | 15.24mm | 8.5mm | 8.25mm | V78E-500-SMT Series | |||||
Each | 1+ 6,970 € 5+ 5,180 € 10+ 4,770 € 20+ 4,420 € 50+ 4,210 € | Min.: 1 / Vair.: 1 | Surface Mount DIP | 1 Output | 2.5W | 5V | 500mA | Fixed, Adjustable | Surface Mount Device | 6.5V | 36V | 15.24mm | 8.5mm | 8.25mm | V78E-500-SMT Series |