Isolated Chassis Mount DC / DC Converters:
Atrasti 936 produktiAtrodiet milzīgu Isolated Chassis Mount DC / DC Converters klāstu veikalā Farnell Latvija. Mēs piedāvājam plašu Isolated Chassis Mount DC / DC Converters izvēli, tostarp jaunus un populārākos produktus no pasaules labākajiem ražotājiem, tostarp: Traco Power, Cui, Mean Well, Bel / Partner Stock & Xp Power.
Skatīt
Pircējs
Inženieris
Ražotājs
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Voltage Nom
Output Power Max
Output Current Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Mounting
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Iepakojums
Filtrs(-i) nav piemērots(-i)
0 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 119,680 € 10+ 111,360 € 25+ 108,970 € 50+ 107,200 € | Min.: 1 / Vair.: 1 | Railway | Module | 4:1 | - | 75W | - | 1 Output | 12V | 6.3A | - | - | - | 3kV | 24V | Chassis | Fixed | 61mm | 12.7mm | 48.26mm | 9V | 36V | TEP 75WI Series | |||||
Each | 1+ 52,940 € 5+ 51,350 € 10+ 49,760 € | Min.: 1 / Vair.: 1 | Railway | Enclosed | 4:1 | - | 60W | - | 1 Output | 12V | 5A | - | - | - | 4kV | 110V | Panel | Fixed | 60mm | 25mm | 128mm | 40V | 160V | RSD-60 Series | |||||
Each | 1+ 186,150 € | Min.: 1 / Vair.: 1 | ITE | Enclosed | 4:1 | - | 504W | - | 1 Output | 48V | 10.5A | - | - | - | 2kV | 96V | Panel | Fixed | 115mm | 50mm | 215mm | 19V | 72V | SD-500 Series | |||||
Each | 1+ 39,180 € 5+ 37,720 € 10+ 37,110 € | Min.: 1 / Vair.: 1 | ITE | Enclosed | 2:1 | - | 102W | - | 1 Output | 12V | 8.5A | - | - | - | 1.5kV | 12V | Panel | Fixed | 98mm | 38mm | 199mm | 9V | 18V | SD-100 Series | |||||
Each | 1+ 186,150 € | Min.: 1 / Vair.: 1 | ITE | Enclosed | 4:1 | - | 504W | - | 1 Output | 24V | 21A | - | - | - | 2kV | 96V | Panel | Fixed | 115mm | 50mm | 215mm | 19V | 72V | SD-500 Series | |||||
Each | 1+ 343,430 € | Min.: 1 / Vair.: 1 | ITE | Enclosed | 4:1 | - | 1.08kW | - | 1 Output | 48V | 21A | - | - | - | 2kV | 48V | Panel | Fixed | 127mm | 41mm | 295mm | 19V | 72V | SD-1000 Series | |||||
Each | 1+ 69,720 € 5+ 67,630 € 10+ 65,540 € | Min.: 1 / Vair.: 1 | Railway | Enclosed | 2:1 | - | 100W | - | 1 Output | 12V | 8.4A | - | - | - | 4kV | 24V | Panel | Fixed | 68mm | 36mm | 161mm | 16.8V | 31.2V | RSD-100 Series | |||||
Each | 1+ 14,780 € 5+ 14,070 € 10+ 13,320 € 20+ 12,660 € 50+ 12,000 € | Min.: 1 / Vair.: 1 | ITE | Enclosed | 2:1 | - | 15W | - | 1 Output | 5V | 3A | - | - | - | 1.5kV | 24V | Panel | Fixed | 51mm | 28mm | 78mm | 18V | 36V | SD-15 Series | |||||
Each | 1+ 39,320 € 5+ 37,860 € 10+ 37,250 € 20+ 36,510 € | Min.: 1 / Vair.: 1 | ITE | Enclosed | 2:1 | - | 100W | - | 1 Output | 24V | 4.2A | - | - | - | 1.5kV | 12V | Panel | Fixed | 98mm | 38mm | 199mm | 9V | 18V | SD-100 Series | |||||
Each | 1+ 340,270 € | Min.: 1 / Vair.: 1 | ITE | Enclosed | 4:1 | - | 960W | - | 1 Output | 24V | 40A | - | - | - | 2kV | 48V | Panel | Fixed | 127mm | 41mm | 295mm | 19V | 72V | SD-1000 Series | |||||
Each | 1+ 39,790 € 5+ 38,600 € 10+ 37,400 € 20+ 36,650 € | Min.: 1 / Vair.: 1 | Railway | Enclosed | 4:1 | - | 30W | - | 1 Output | 12V | 2.5A | - | - | - | 4kV | 48V | Panel | Fixed | 60mm | 25mm | 113mm | 18V | 72V | RSD-30 Series | |||||
Each | 1+ 45,170 € 5+ 43,810 € 10+ 42,460 € | Min.: 1 / Vair.: 1 | Railway | Enclosed | 4:1 | - | 60W | - | 1 Output | 24V | 2.5A | - | - | - | 4kV | 24V | Panel | Fixed | 60mm | 25mm | 128mm | 9V | 36V | RSD-60 Series | |||||
Each | 1+ 44,860 € 5+ 43,520 € 10+ 42,180 € | Min.: 1 / Vair.: 1 | Railway | Enclosed | 4:1 | - | 30W | - | 1 Output | 24V | 1.25A | - | - | - | 4kV | 110V | Panel | Fixed | 60mm | 25mm | 113mm | 40V | 160V | RSD-30 Series | |||||
Each | 1+ 52,600 € 5+ 51,030 € 10+ 49,450 € | Min.: 1 / Vair.: 1 | Railway | Enclosed | 4:1 | - | 60W | - | 1 Output | 12V | 5A | - | - | - | 4kV | 24V | Panel | Fixed | 60mm | 25mm | 128mm | 9V | 36V | RSD-60 Series | |||||
Each | 1+ 137,680 € | Min.: 1 / Vair.: 1 | Railway | Enclosed | 2:1 | - | 300W | - | 1 Output | 24V | 12.5A | - | - | - | 4kV | 110V | Panel | Fixed | 96.5mm | 40mm | 216mm | 67.2V | 143V | RSD-300 Series | |||||
Each | 1+ 40,250 € 5+ 39,050 € 10+ 37,830 € 20+ 37,070 € | Min.: 1 / Vair.: 1 | Railway | Enclosed | 4:1 | - | 30W | - | 1 Output | 12V | 2.5A | - | - | - | 4kV | 24V | Panel | Fixed | 60mm | 25mm | 113mm | 9V | 36V | RSD-30 Series | |||||
Each | 1+ 37,640 € 5+ 36,500 € 10+ 35,380 € 50+ 33,880 € 100+ 31,610 € | Min.: 1 / Vair.: 1 | ITE | Module | 4:1 | - | 15W | - | 1 Output | 12V | 1.25A | - | - | Regulated | 3kV | 48V | - | Fixed | 31.4mm | 19.4mm | 76.2mm | 18V | 75V | DTJ15 Series | |||||
Each | 1+ 54,170 € 5+ 45,480 € 10+ 40,740 € 20+ 39,930 € | Min.: 1 / Vair.: 1 | ITE | Module | 4:1 | - | 20W | - | 2 Output | 12V | 834mA | -12V | 834mA | Regulated | 1.5kV | 24V | - | Fixed, Adjustable | 31.5mm | 21.2mm | 76mm | 9V | 36V | PYBE20 Series | |||||
Each | 1+ 54,000 € 5+ 47,730 € 10+ 42,750 € 20+ 41,900 € | Min.: 1 / Vair.: 1 | ITE | - | 2:1 | 13.5V | 40W | 3A | 1 Output | 13.5V | 3A | - | - | Regulated | - | - | Panel | Fixed | 105mm | 46mm | 130mm | 20V | 32V | 9062 Series | |||||
Each | 1+ 222,550 € 10+ 204,440 € 25+ 200,060 € 50+ 165,250 € | Min.: 1 / Vair.: 1 | ITE & Railway | Module | 4:1 | - | 150W | - | 1 Output | 24V | 6.3A | - | - | - | 2.25kV | 24V | Chassis | Fixed | 65mm | 35.7mm | 98mm | 9V | 36V | TEP 150WI Series | |||||
Each | 1+ 216,890 € 10+ 199,250 € 25+ 194,970 € | Min.: 1 / Vair.: 1 | ITE & Railway | Module | 4:1 | - | 150W | - | 1 Output | 15V | 10A | - | - | - | 2.25kV | 24V | Chassis | Fixed | 65mm | 35.7mm | 98mm | 9V | 36V | TEP 150WI Series | |||||
Each | 1+ 99,990 € 5+ 85,410 € 10+ 83,700 € | Min.: 1 / Vair.: 1 | ITE | - | 2:1 | - | 81W | - | 1 Output | 13.2V | 3A | - | - | Regulated | - | 12V | Panel | Fixed | 119mm | 46mm | 135mm | 10V | 16V | 8862 Series | |||||
Each | 1+ 216,070 € 10+ 198,490 € 25+ 194,230 € 50+ 160,440 € | Min.: 1 / Vair.: 1 | ITE & Railway | Module | 4:1 | - | 150W | - | 1 Output | 12V | 12.5A | - | - | Regulated | 2.25kV | 24V | Chassis | Fixed | 65mm | 35.7mm | 98mm | 9V | 36V | TEP 150WI Series | |||||
Each | 1+ 167,470 € | Min.: 1 / Vair.: 1 | ITE | - | 2:1 | - | 276W | - | 1 Output | 13.8V | 20A | - | - | Regulated | - | - | Panel | Fixed | 102mm | 63mm | 203mm | 20V | 30V | 9970 Series | |||||
Each | 1+ 216,890 € 10+ 199,250 € 25+ 194,970 € 50+ 161,050 € | Min.: 1 / Vair.: 1 | ITE & Railway | Module | 4:1 | - | 150W | - | 1 Output | 48V | 3.2A | - | - | - | 2.25kV | 24V | Chassis | Fixed | 65mm | 35.7mm | 98mm | 9V | 36V | TEP 150WI Series |