0
0 preces0,00 €
bez PVN
bez PVN

Isolated Chassis Mount DC / DC Converters:

Atrasti 936 produkti
Atrodiet milzīgu Isolated Chassis Mount DC / DC Converters klāstu veikalā Farnell Latvija. Mēs piedāvājam plašu Isolated Chassis Mount DC / DC Converters izvēli, tostarp jaunus un populārākos produktus no pasaules labākajiem ražotājiem, tostarp: Traco Power, Cui, Mean Well, Bel / Partner Stock & Xp Power.
Skatīt
Pircējs
Inženieris
Ražotājs
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Voltage Nom
Output Power Max
Output Current Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Mounting
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Iepakojums
Filtrs(-i) nav piemērots(-i)
0 Atlasīts(-ie) filtrs(-i)
SalīdzinātCena parDaudzums
2643359

RoHS

Each
1+
76,290 €
5+
74,000 €
10+
71,720 €
50+
68,670 €
100+
64,080 €
Min.: 1 / Vair.: 1
ITE
Module
4:1
-
40W
-
1 Output
12V
3.33A
-
-
Regulated
3kV
48V
Chassis
Fixed
54mm
23.3mm
96mm
18V
75V
DTE40 Series
2643339

RoHS

Each
1+
67,000 €
5+
64,990 €
10+
62,980 €
50+
60,310 €
100+
56,280 €
Min.: 1 / Vair.: 1
ITE
Module
4:1
-
20W
-
1 Output
24V
835mA
-
-
Regulated
3kV
24V
Chassis
Fixed
54mm
23.3mm
96mm
9V
36V
DTE20 Series
3260114

RoHS

Each
1+
50,610 €
10+
47,930 €
25+
46,900 €
50+
46,140 €
100+
45,390 €
Min.: 1 / Vair.: 1
ITE
Module
4:1
-
10W
-
1 Output
24V
416mA
-
-
Regulated
3kV
48V
-
Fixed
34mm
22mm
79mm
18V
75V
TMDC 10 Series
3248177

RoHS

Each
1+
38,720 €
5+
37,560 €
10+
36,400 €
50+
34,850 €
100+
32,530 €
Min.: 1 / Vair.: 1
ITE
Module
4:1
-
15W
-
2 Output
15V
500mA
-15V
500mA
Regulated
3kV
24V
-
Fixed
31.4mm
19.4mm
76.2mm
9V
36V
DTJ15 Series
3248196

RoHS

Each
1+
49,810 €
5+
48,320 €
10+
46,820 €
50+
44,830 €
100+
41,840 €
Min.: 1 / Vair.: 1
ITE
Module
4:1
-
20W
-
2 Output
15V
665mA
-15V
665mA
Regulated
3kV
24V
-
Fixed
31.4mm
19.4mm
76.2mm
9V
36V
DTJ20 Series
3879408

RoHS

Date/Lot Code

Each
1+
302,650 €
Min.: 1 / Vair.: 1
Railway
-
10:1
-
300W
-
1 Output
24V
12.5A
-
-
Regulated
4.25kV
110V
-
Fixed, Adjustable
116mm
39.7mm
161.7mm
16.8V
160V
IRV Series
2504813

RoHS

Each
1+
413,100 €
10+
374,080 €
25+
366,030 €
Min.: 1 / Vair.: 1
Railway
Module
4:1
-
180W
-
1 Output
24V
7.5A
-
-
-
3kV
24V
Chassis
Fixed
61mm
33.8mm
85mm
8.5V
36V
TEP 200WIRCMF Series
2816144

RoHS

Each
1+
47,590 €
5+
46,410 €
10+
45,220 €
20+
44,320 €
Min.: 1 / Vair.: 1
ITE
Enclosed
2:1
-
100W
-
1 Output
5V
20A
-
-
-
1.5kV
24V
Panel
Fixed
98mm
38mm
199mm
19V
36V
SD-100 Series
2816179

RoHS

Each
1+
41,250 €
5+
36,090 €
10+
29,900 €
20+
26,810 €
Min.: 1 / Vair.: 1
ITE
Enclosed
2:1
-
25W
-
1 Output
12V
2.1A
-
-
-
1.5kV
48V
Panel
Fixed
97mm
36mm
99mm
36V
72V
SD-25 Series
2816125

RoHS

Each
1+
51,070 €
5+
49,540 €
10+
48,010 €
Min.: 1 / Vair.: 1
Railway
Enclosed
4:1
-
60W
-
1 Output
5V
12A
-
-
-
4kV
24V
Panel
Fixed
60mm
25mm
128mm
9V
36V
RSD-60 Series
2816173

RoHS

Each
1+
31,570 €
5+
30,790 €
10+
29,990 €
20+
29,390 €
Min.: 1 / Vair.: 1
ITE
Enclosed
2:1
-
25W
-
1 Output
12V
2.1A
-
-
-
1.5kV
12V
Panel
Fixed
97mm
36mm
99mm
9.2V
18V
SD-25 Series
2816181

RoHS

Each
1+
32,000 €
5+
31,210 €
10+
30,410 €
20+
29,800 €
Min.: 1 / Vair.: 1
ITE
Enclosed
2:1
-
25W
-
1 Output
5V
5A
-
-
-
1.5kV
48V
Panel
Fixed
97mm
36mm
99mm
36V
72V
SD-25 Series
2816085

RoHS

Each
1+
131,190 €
Min.: 1 / Vair.: 1
Railway
Enclosed
2:1
-
202W
-
1 Output
24V
8.4A
-
-
-
4kV
48V
Panel
Fixed
86mm
40mm
191mm
33.6V
62.4V
RSD-200 Series
2816121

RoHS

Each
1+
39,790 €
5+
38,600 €
10+
37,400 €
20+
36,650 €
Min.: 1 / Vair.: 1
Railway
Enclosed
4:1
-
30W
-
1 Output
5V
6A
-
-
-
4kV
48V
Panel
Fixed
60mm
25mm
113mm
18V
72V
RSD-30 Series
2816182

RoHS

Each
1+
109,780 €
Min.: 1 / Vair.: 1
ITE
Enclosed
2:1
-
330W
-
1 Output
12V
27.5A
-
-
-
1.5kV
24V
Panel
Fixed
115mm
50mm
215mm
19V
36V
SD-350 Series
2816106

RoHS

Each
1+
130,770 €
Min.: 1 / Vair.: 1
Railway
Enclosed
2:1
-
300W
-
1 Output
12V
25A
-
-
-
4kV
72V
Panel
Fixed
96.5mm
40mm
216mm
50.4V
93.6V
RSD-300 Series
2816097

RoHS

Each
1+
132,090 €
Min.: 1 / Vair.: 1
Railway
Enclosed
2:1
-
210W
-
1 Output
5V
42A
-
-
-
4kV
48V
Panel
Fixed
96.5mm
40mm
216mm
33.6V
62.4V
RSD-300 Series
2816104

RoHS

Each
1+
130,270 €
Min.: 1 / Vair.: 1
Railway
Enclosed
2:1
-
302W
-
1 Output
48V
6.3A
-
-
-
4kV
36V
Panel
Fixed
96.5mm
40mm
216mm
25.2V
46.8V
RSD-300 Series
2816206

RoHS

Each
1+
38,210 €
5+
37,260 €
10+
36,300 €
20+
35,570 €
Min.: 1 / Vair.: 1
ITE
Enclosed
2:1
-
50W
-
1 Output
12V
4.2A
-
-
-
1.5kV
48V
Panel
Fixed
97mm
38mm
159mm
36V
72V
SD-50 Series
2816197

RoHS

Each
1+
189,320 €
Min.: 1 / Vair.: 1
ITE
Enclosed
4:1
-
480W
-
1 Output
12V
40A
-
-
-
2kV
96V
Panel
Fixed
115mm
50mm
215mm
19V
72V
SD-500 Series
2816093

RoHS

Each
1+
130,270 €
Min.: 1 / Vair.: 1
Railway
Enclosed
2:1
-
210W
-
1 Output
5V
42A
-
-
-
4kV
24V
Panel
Fixed
96.5mm
40mm
216mm
16.8V
31.2V
RSD-300 Series
3533149

RoHS

Each
1+
81,430 €
10+
77,120 €
25+
75,460 €
50+
74,230 €
100+
73,020 €
Min.: 1 / Vair.: 1
ITE
Module
2:1
-
40W
-
1 Output
12V
3.33A
-
-
Regulated
3kV
110V
Chassis
Fixed
63.8mm
25.6mm
112mm
80V
160V
TMDC 40H Series
3499675

RoHS

Each
1+
151,440 €
Min.: 1 / Vair.: 1
Railway
-
8:1
-
60W
-
1 Output
12V
5A
-
-
-
-
-
-
Fixed
50mm
32mm
160mm
16.8V
137.5V
Melcher RCM60 Series
3260086

RoHS

Each
1+
41,300 €
10+
39,120 €
25+
38,280 €
50+
37,660 €
100+
37,050 €
Min.: 1 / Vair.: 1
ITE
Module
4:1
-
6W
-
1 Output
15V
400mA
-
-
Regulated
3kV
24V
-
Fixed
34mm
26.5mm
53mm
9V
36V
TMDC 06 Series
3501743

RoHS

Each (Supplied on Cut Tape)
Griežama lente
1+
43,070 €
5+
37,320 €
10+
36,720 €
20+
35,990 €
Min.: 1 / Vair.: 1
ITE
Module
2:1
-
120W
-
1 Output
12V
10A
-
-
Regulated
-
48V
-
Fixed
86.5mm
35.35mm
122.36mm
36V
75V
MYPAM Series
101-125 no 936 vienībām
no 38 lapas(-u)

vadošo ražotāju

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account