SD-15 Series Isolated Chassis Mount DC / DC Converters:
Atrasti 8 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Mounting
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 18,480 € 5+ 17,590 € 10+ 16,640 € 20+ 15,840 € 50+ 15,030 € | Min.: 1 / Vair.: 1 | ITE | Enclosed | 2:1 | 15W | 1 Output | 5V | 3A | 1.5kV | 12V | Panel | Fixed | 51mm | 28mm | 78mm | 9.2V | 18V | SD-15 Series | |||||
Each | 1+ 19,080 € 5+ 18,610 € 10+ 18,130 € 20+ 17,770 € | Min.: 1 / Vair.: 1 | ITE | Enclosed | 2:1 | 15W | 1 Output | 24V | 625mA | 1.5kV | 48V | Panel | Fixed | 51mm | 28mm | 78mm | 36V | 72V | SD-15 Series | |||||
Each | 1+ 19,650 € 5+ 19,170 € 10+ 18,650 € 20+ 17,590 € 50+ 16,530 € | Min.: 1 / Vair.: 1 | ITE | Enclosed | 2:1 | 15W | 1 Output | 12V | 1.25A | 1.5kV | 24V | Panel | Fixed | 51mm | 28mm | 78mm | 18V | 36V | SD-15 Series | |||||
Each | 1+ 14,780 € 5+ 14,070 € 10+ 13,320 € 20+ 12,660 € 50+ 12,000 € | Min.: 1 / Vair.: 1 | ITE | Enclosed | 2:1 | 15W | 1 Output | 5V | 3A | 1.5kV | 24V | Panel | Fixed | 51mm | 28mm | 78mm | 18V | 36V | SD-15 Series | |||||
Each | 1+ 19,080 € 5+ 18,610 € 10+ 18,130 € 20+ 17,170 € 50+ 16,200 € | Min.: 1 / Vair.: 1 | ITE | Enclosed | 2:1 | 15W | 1 Output | 24V | 625mA | 1.5kV | 12V | Panel | Fixed | 51mm | 28mm | 78mm | 9.2V | 18V | SD-15 Series | |||||
Each | 1+ 19,080 € 5+ 18,610 € 10+ 18,130 € 20+ 17,170 € 50+ 16,200 € | Min.: 1 / Vair.: 1 | ITE | Enclosed | 2:1 | 15W | 1 Output | 12V | 1.25A | 1.5kV | 48V | Panel | Fixed | 51mm | 28mm | 78mm | 36V | 72V | SD-15 Series | |||||
Each | 1+ 19,270 € 5+ 18,800 € 10+ 18,310 € 20+ 17,340 € 50+ 16,360 € | Min.: 1 / Vair.: 1 | ITE | Enclosed | 2:1 | 15W | 1 Output | 12V | 1.25A | 1.5kV | 12V | Panel | Fixed | 51mm | 28mm | 78mm | 9.2V | 18V | SD-15 Series | |||||
Each | 1+ 17,940 € 5+ 17,040 € 10+ 16,130 € 20+ 15,350 € 50+ 14,570 € | Min.: 1 / Vair.: 1 | ITE | Enclosed | 2:1 | 15W | 1 Output | 5V | 3A | 1.5kV | 48V | Panel | Fixed | 51mm | 28mm | 78mm | 36V | 72V | SD-15 Series |