TMDC 40H Series Isolated Chassis Mount DC / DC Converters:
Atrasti 8 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Mounting
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 81,430 € 10+ 77,120 € 25+ 75,460 € 50+ 74,230 € 100+ 73,020 € | Min.: 1 / Vair.: 1 | ITE | Module | 2:1 | 40W | 1 Output | 12V | 3.33A | - | - | Regulated | 3kV | 110V | Chassis | Fixed | 63.8mm | 25.6mm | 112mm | 80V | 160V | TMDC 40H Series | |||||
Each | 1+ 84,020 € 10+ 79,580 € 25+ 77,870 € 50+ 76,600 € 100+ 75,350 € | Min.: 1 / Vair.: 1 | ITE | Module | 2:1 | 40W | 2 Output | 12V | 1.67A | -12V | 1.67A | Regulated | 3kV | 110V | Chassis | Fixed | 63.8mm | 25.6mm | 112mm | 80V | 160V | TMDC 40H Series | |||||
Each | 1+ 84,020 € 10+ 79,580 € 25+ 77,870 € 50+ 76,600 € 100+ 75,350 € | Min.: 1 / Vair.: 1 | ITE | Module | 2:1 | 40W | 2 Output | 15V | 1.33A | -15V | 1.33A | Regulated | 3kV | 110V | Chassis | Fixed | 63.8mm | 25.6mm | 112mm | 80V | 160V | TMDC 40H Series | |||||
Each | 1+ 84,020 € 10+ 79,580 € 25+ 77,870 € 50+ 76,600 € 100+ 75,350 € | Min.: 1 / Vair.: 1 | ITE | Module | 2:1 | 40W | 2 Output | 24V | 830mA | -24V | 830mA | Regulated | 3kV | 110V | Chassis | Fixed | 63.8mm | 25.6mm | 112mm | 80V | 160V | TMDC 40H Series | |||||
Each | 1+ 81,740 € 10+ 77,410 € 25+ 75,750 € 50+ 74,520 € 100+ 73,300 € | Min.: 1 / Vair.: 1 | ITE | Module | 2:1 | 40W | 1 Output | 48V | 840mA | - | - | Regulated | 3kV | 110V | Chassis | Fixed | 63.8mm | 25.6mm | 112mm | 80V | 160V | TMDC 40H Series | |||||
Each | 1+ 81,430 € 10+ 77,120 € 25+ 75,460 € 50+ 74,230 € 100+ 73,020 € | Min.: 1 / Vair.: 1 | ITE | Module | 2:1 | 40W | 1 Output | 24V | 1.67A | - | - | Regulated | 3kV | 110V | Chassis | Fixed | 63.8mm | 25.6mm | 112mm | 80V | 160V | TMDC 40H Series | |||||
Each | 1+ 81,740 € 10+ 77,410 € 25+ 75,750 € 50+ 74,520 € 100+ 73,300 € | Min.: 1 / Vair.: 1 | ITE | Module | 2:1 | 40W | 1 Output | 15V | 2.67A | - | - | Regulated | 3kV | 110V | Chassis | Fixed | 63.8mm | 25.6mm | 112mm | 80V | 160V | TMDC 40H Series | |||||
Each | 1+ 79,600 € 10+ 71,770 € 25+ 70,230 € 50+ 69,080 € 100+ 67,950 € | Min.: 1 / Vair.: 1 | ITE | Module | 2:1 | 40W | 1 Output | 5.1V | 8A | - | - | Regulated | 3kV | 110V | Chassis | Fixed | 63.8mm | 25.6mm | 112mm | 80V | 160V | TMDC 40H Series |