PYBE20 Series Isolated Chassis Mount DC / DC Converters:
Atrasti 14 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 54,170 € 5+ 45,480 € 10+ 40,740 € 20+ 39,930 € | Min.: 1 / Vair.: 1 | ITE | Module | 4:1 | 20W | 2 Output | 12V | 834mA | -12V | 834mA | Regulated | 1.5kV | 24V | Fixed, Adjustable | 31.5mm | 21.2mm | 76mm | 9V | 36V | PYBE20 Series | |||||
Each | 1+ 53,260 € 5+ 43,300 € 10+ 38,790 € 20+ 38,010 € | Min.: 1 / Vair.: 1 | ITE | Module | 4:1 | 20W | 2 Output | 5V | 2A | -5V | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 31.5mm | 21.2mm | 76mm | 18V | 75V | PYBE20 Series | |||||
Each | 1+ 59,750 € 5+ 50,160 € | Min.: 1 / Vair.: 1 | ITE | Module | 4:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | Regulated | 1.5kV | 24V | Fixed, Adjustable | 31.5mm | 21.2mm | 76mm | 9V | 36V | PYBE20 Series | |||||
Each | 1+ 56,380 € 5+ 49,830 € 10+ 44,640 € 20+ 43,750 € | Min.: 1 / Vair.: 1 | ITE | Module | 4:1 | 20W | 1 Output | 24V | 834mA | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 31.5mm | 21.2mm | 76mm | 9V | 36V | PYBE20 Series | |||||
Each | 1+ 55,610 € 5+ 41,770 € 10+ 37,420 € 20+ 36,490 € 40+ 35,550 € | Min.: 1 / Vair.: 1 | ITE | Module | 4:1 | 20W | 1 Output | 5V | 4A | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 31.5mm | 21.2mm | 76mm | 9V | 36V | PYBE20 Series | |||||
Each | 1+ 56,380 € 5+ 49,830 € 10+ 44,640 € 20+ 43,750 € | Min.: 1 / Vair.: 1 | ITE | Module | 4:1 | 20W | 1 Output | 12V | 1.667A | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 31.5mm | 21.2mm | 76mm | 18V | 75V | PYBE20 Series | |||||
Each | 1+ 59,210 € 5+ 52,330 € 10+ 46,880 € 20+ 45,940 € | Min.: 1 / Vair.: 1 | ITE | Module | 4:1 | 20W | 2 Output | 5V | 2A | -5V | 2A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 31.5mm | 21.2mm | 76mm | 9V | 36V | PYBE20 Series | |||||
Each | 1+ 54,590 € 5+ 48,250 € 10+ 43,220 € 20+ 42,360 € | Min.: 1 / Vair.: 1 | ITE | Module | 4:1 | 20W | 1 Output | 9V | 2.222A | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 31.5mm | 21.2mm | 76mm | 9V | 36V | PYBE20 Series | |||||
Each | 1+ 54,100 € 5+ 48,090 € 10+ 43,280 € 20+ 42,410 € | Min.: 1 / Vair.: 1 | ITE | Module | 4:1 | 20W | 1 Output | 12V | 1.667A | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 31.5mm | 21.2mm | 76mm | 9V | 36V | PYBE20 Series | |||||
Each | 1+ 53,170 € 5+ 40,880 € 10+ 36,620 € | Min.: 1 / Vair.: 1 | ITE | Module | 4:1 | 20W | 1 Output | 15V | 1.333A | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 31.5mm | 21.2mm | 76mm | 18V | 75V | PYBE20 Series | |||||
Each | 1+ 50,710 € 5+ 44,820 € 10+ 40,150 € 20+ 39,350 € | Min.: 1 / Vair.: 1 | ITE | Module | 4:1 | 20W | 1 Output | 15V | 1.333A | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 31.5mm | 21.2mm | 76mm | 9V | 36V | PYBE20 Series | |||||
Each | 1+ 56,790 € 5+ 50,180 € 10+ 44,960 € 20+ 44,060 € | Min.: 1 / Vair.: 1 | ITE | Module | 4:1 | 20W | 2 Output | 12V | 834mA | -12V | 834mA | Regulated | 1.5kV | 48V | Fixed, Adjustable | 31.5mm | 21.2mm | 76mm | 18V | 75V | PYBE20 Series | |||||
Each | 1+ 56,380 € 5+ 49,830 € 10+ 44,640 € 20+ 43,750 € | Min.: 1 / Vair.: 1 | ITE | Module | 4:1 | 20W | 1 Output | 5V | 4A | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 31.5mm | 21.2mm | 76mm | 18V | 75V | PYBE20 Series | |||||
Each | 1+ 50,710 € 5+ 44,820 € 10+ 40,150 € 20+ 39,350 € | Min.: 1 / Vair.: 1 | ITE | Module | 4:1 | 20W | 1 Output | 24V | 834mA | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 31.5mm | 21.2mm | 76mm | 18V | 75V | PYBE20 Series |